± 0.5pF Mica Capacitors:

9 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25M8490

RoHS

CORNELL DUBILIER
Each
1+
$2.590
10+
$2.160
25+
$2.010
50+
$1.860
100+
$1.680
More Pricing...
Total:$2.59
Min: 1 / Mult: 1
3.3pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
-
-
-
-55°C
125°C
CD15 Series
81K0592

RoHS

Each
1+
$2.370
10+
$1.680
25+
$1.590
50+
$1.510
100+
$1.420
More Pricing...
Total:$2.37
Min: 1 / Mult: 1
100pF
500V
± 0.5pF
PC Pin
3.6mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
81K0519

RoHS

Each
1+
$3.650
10+
$2.300
25+
$2.260
50+
$2.210
100+
$2.170
More Pricing...
Total:$3.65
Min: 1 / Mult: 1
20pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0503

RoHS

Date/Lot Code

Each
1+
$3.510
10+
$2.160
25+
$2.070
50+
$1.990
100+
$1.900
More Pricing...
Total:$3.51
Min: 1 / Mult: 1
1pF
500V
± 0.5pF
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0505

RoHS

Date/Lot Code

Each
1+
$3.090
10+
$1.770
25+
$1.730
50+
$1.690
100+
$1.650
More Pricing...
Total:$3.09
Min: 1 / Mult: 1
3pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0509

RoHS

Date/Lot Code

Each
1+
$2.080
10+
$1.730
25+
$1.650
50+
$1.570
100+
$1.560
More Pricing...
Total:$2.08
Min: 1 / Mult: 1
7pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0395

RoHS

Date/Lot Code

Each
1+
$5.120
10+
$4.110
25+
$3.820
50+
$3.520
100+
$3.420
More Pricing...
Total:$5.12
Min: 1 / Mult: 1
5pF
500V
± 0.5pF
PC Pin
3.6mm
Radial Leaded
9.1mm
4.8mm
10.38mm
-55°C
125°C
CD10 Series
81K0504

RoHS

Date/Lot Code

Each
1+
$3.660
10+
$2.070
25+
$2.000
50+
$1.920
100+
$1.860
More Pricing...
Total:$3.66
Min: 1 / Mult: 1
2pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K1285

RoHS

Each
1+
$6.060
10+
$3.560
25+
$3.420
50+
$3.300
100+
$3.170
More Pricing...
Total:$6.06
Min: 1 / Mult: 1
5pF
300V
± 0.5pF
PC Pin
3.1mm
Radial Leaded
6.9mm
2.8mm
6.78mm
-55°C
125°C
CD5 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK