1000pF Mica Capacitors:

96 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
18M4462

RoHS

CORNELL DUBILIER
Each
1+
$1.880
10+
$1.560
25+
$1.460
50+
$1.340
100+
$1.200
More Pricing...
Min: 1 / Mult: 1
4.7pF
500V
± 0.25pF
PC Pin
5.9mm
Radial Leaded
-
-
-
-55°C
125°C
CD15 Series
23M5479

RoHS

Each
1+
$27.830
5+
$26.940
10+
$26.250
25+
$26.010
50+
$25.770
More Pricing...
Min: 1 / Mult: 1
6800pF
500V
± 1%
PC Pin
11.1mm
Radial Leaded
19.8mm
7.6mm
24.38mm
-55°C
125°C
CD30 Series
23M5467

RoHS

Each
1+
$8.550
10+
$5.690
25+
$5.650
50+
$5.610
100+
$5.580
More Pricing...
Min: 1 / Mult: 1
1000pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
18X0925

RoHS

CORNELL DUBILIER
Each
1+
$3.650
10+
$3.030
25+
$2.810
50+
$2.610
100+
$2.340
More Pricing...
Min: 1 / Mult: 1
10pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
23M5458

RoHS

Each
1+
$3.250
10+
$2.920
25+
$2.720
50+
$2.530
100+
$2.270
More Pricing...
Min: 1 / Mult: 1
47pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
23M5457

RoHS

Each
1+
$2.470
10+
$2.060
25+
$1.910
50+
$1.760
100+
$1.580
More Pricing...
Min: 1 / Mult: 1
39pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
18X0933

RoHS

CORNELL DUBILIER
Each
1+
$4.940
10+
$4.410
25+
$4.120
50+
$3.810
100+
$3.440
More Pricing...
Min: 1 / Mult: 1
270pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
18X0938

RoHS

CORNELL DUBILIER
Each
1+
$6.670
10+
$5.950
25+
$5.560
50+
$5.150
100+
$4.640
More Pricing...
Min: 1 / Mult: 1
1000pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
18X0932

RoHS

Each
1+
$5.120
10+
$3.210
25+
$3.180
50+
$3.160
100+
$3.140
More Pricing...
Min: 1 / Mult: 1
250pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
25M8490

RoHS

CORNELL DUBILIER
Each
1+
$2.520
10+
$2.090
25+
$1.940
50+
$1.800
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
3.3pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
-
-
-
-55°C
125°C
CD15 Series
18M4848

RoHS

Each
1+
$3.740
10+
$2.450
25+
$2.350
50+
$2.240
100+
$2.170
More Pricing...
Min: 1 / Mult: 1
22pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
23M5472

RoHS

Each
1+
$22.250
10+
$15.310
25+
$15.060
50+
$14.800
100+
$14.550
More Pricing...
Min: 1 / Mult: 1
3600pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17.3mm
7.6mm
16.18mm
-55°C
125°C
CD19 Series
23M5461

RoHS

Each
1+
$6.620
10+
$4.460
25+
$4.380
50+
$4.320
100+
$4.240
More Pricing...
Min: 1 / Mult: 1
180pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
23M5456

RoHS

Each
1+
$4.330
10+
$3.050
25+
$3.040
50+
$3.010
100+
$3.000
More Pricing...
Min: 1 / Mult: 1
33pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
23M5469

RoHS

Each
1+
$11.480
10+
$10.960
25+
$9.640
50+
$9.010
100+
$8.070
More Pricing...
Min: 1 / Mult: 1
1800pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17mm
6.1mm
15.48mm
-55°C
125°C
CD19 Series
23M5474

RoHS

Each
1+
$6.210
10+
$5.420
25+
$4.830
50+
$4.220
100+
$3.790
More Pricing...
Min: 1 / Mult: 1
560pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
25M8493

RoHS

Each
1+
$4.310
10+
$2.680
25+
$2.620
50+
$2.580
100+
$2.530
More Pricing...
Min: 1 / Mult: 1
15pF
500V
± 3%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
23M5473

RoHS

Each
1+
$22.680
10+
$21.660
25+
$20.350
50+
$18.120
100+
$17.010
More Pricing...
Min: 1 / Mult: 1
4700pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17.8mm
8.9mm
16.68mm
-55°C
125°C
CD19 Series
18M4468

RoHS

Each
1+
$6.710
10+
$4.120
25+
$4.000
50+
$3.870
100+
$3.760
More Pricing...
Min: 1 / Mult: 1
150pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
18M4846

RoHS

Each
1+
$3.990
10+
$2.990
25+
$2.860
50+
$2.740
100+
$2.600
More Pricing...
Min: 1 / Mult: 1
56pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
25M8492

RoHS

Each
1+
$3.650
10+
$3.030
25+
$2.810
50+
$2.610
100+
$2.340
More Pricing...
Min: 1 / Mult: 1
10pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
18X0928

RoHS

CORNELL DUBILIER
Each
1+
$3.860
10+
$2.510
25+
$2.390
50+
$2.260
100+
$2.060
More Pricing...
Min: 1 / Mult: 1
120pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.38mm
-55°C
125°C
CD15 Series
23M5462

RoHS

Each
1+
$5.900
10+
$4.220
25+
$4.030
50+
$3.860
100+
$3.700
More Pricing...
Min: 1 / Mult: 1
220pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
5.1mm
11.68mm
-55°C
125°C
CD15 Series
18X0927

RoHS

CORNELL DUBILIER
Each
1+
$4.770
100+
$4.330
250+
$3.920
500+
$3.590
1000+
$3.320
Min: 1 / Mult: 1
100pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
18M4471

RoHS

Each
1+
$4.290
10+
$3.040
25+
$2.900
50+
$2.770
100+
$2.630
More Pricing...
Min: 1 / Mult: 1
100pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
1-25 of 96 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK