Aluminium Polymer Capacitors:

451 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH3976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.960
10+
$2.150
25+
$1.980
50+
$1.800
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
1000µF
16V
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.7A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
92AH3990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.880
10+
$2.050
25+
$1.900
50+
$1.750
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
560µF
25V
Radial Can - SMD
0.017ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.5A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
92AH3988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.860
10+
$2.120
25+
$1.970
50+
$1.800
100+
$1.630
More Pricing...
Min: 1 / Mult: 1
330µF
35V
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.2A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
92AH6893

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.854
Min: 1000 / Mult: 1000
39µF
35V
Radial Can - SMD
0.03ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
880mA
8mm
-
-
6.9mm
-55°C
125°C
OS-CON SVF Series
92AH3984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.070
10+
$2.170
25+
$1.990
50+
$1.800
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
270µF
40V
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.2A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
99AJ4312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.853
10+
$0.853
25+
$0.853
50+
$0.853
100+
$0.853
More Pricing...
Min: 1 / Mult: 1
22µF
-
2917 [7343 Metric]
0.018ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.9A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP® Series
99AJ6381

RoHS

Each
1+
$0.197
10+
$0.197
25+
$0.197
50+
$0.197
100+
$0.197
More Pricing...
Min: 1 / Mult: 1
100µF
25V
Radial Can
0.025ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
1.817A
8mm
-
-
12mm
-55°C
125°C
A759 Series
96K6715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.340
10+
$2.460
25+
$2.370
50+
$2.350
100+
$2.340
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µF
6V
2917 [7343 Metric]
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
SMD
3.9A
-
7.3mm
4.3mm
4mm
-55°C
125°C
A700 AO-CAP Series
33AH6891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.490
10+
$2.860
25+
$2.700
50+
$2.530
100+
$2.220
Min: 1 / Mult: 1
56µF
80V
Radial Can - SMD
0.028ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
980mA
10mm
-
-
12.6mm
-55°C
125°C
OS-CON SXV Series
92AH3971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.712
25+
$0.643
50+
$0.574
Min: 10 / Mult: 10
39µF
80V
Radial Can - SMD
0.038ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.6A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
18AC7225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.640
10+
$1.500
25+
$1.440
50+
$1.360
100+
$1.290
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
6.3V
2917 [7343 Metric]
0.028ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.1A
-
7.3mm
4.3mm
-
-55°C
125°C
A700 AO-CAP Series
18AC7226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.640
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µF
10V
2917 [7343 Metric]
0.01ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
4.7A
-
7.3mm
4.3mm
4mm
-55°C
125°C
A700 AO-CAP Series
92AH3981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.725
25+
$0.658
50+
$0.590
100+
$0.522
Min: 10 / Mult: 10
220µF
40V
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.2A
10mm
-
-
12.2mm
-55°C
125°C
A768 Series
92AH3974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.070
10+
$2.030
25+
$1.860
50+
$1.690
100+
$1.520
Min: 1 / Mult: 1
100µF
50V
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.15A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
99AJ6378

RoHS

Date/Lot Code

Each
1+
$0.298
10+
$0.298
25+
$0.298
50+
$0.298
100+
$0.298
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
Radial Leaded
0.16ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
510mA
6.3mm
-
-
11mm
-55°C
125°C
A759 Series
99AJ6379

RoHS

Date/Lot Code

Each
1+
$0.331
10+
$0.331
25+
$0.331
50+
$0.331
100+
$0.331
More Pricing...
Min: 1 / Mult: 1
2.2µF
250V
Radial Leaded
0.685ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
210mA
8mm
-
-
8mm
-55°C
125°C
A759 Series
99AJ6384

RoHS

Date/Lot Code

Each
1+
$0.613
10+
$0.613
25+
$0.613
50+
$0.613
100+
$0.613
More Pricing...
Min: 1 / Mult: 1
100µF
50V
Radial Leaded
0.031ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
2.83A
10mm
-
-
12mm
-55°C
125°C
A759 Series
99AJ6377

RoHS

Each
1+
$0.160
10+
$0.160
25+
$0.160
50+
$0.160
100+
$0.160
More Pricing...
Min: 1 / Mult: 1
10µF
50V
Radial Leaded
0.105ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
380mA
5mm
-
-
11mm
-55°C
125°C
A759 Series
99AJ6386

RoHS

Each
1+
$0.710
10+
$0.710
25+
$0.710
50+
$0.710
100+
$0.710
More Pricing...
Min: 1 / Mult: 1
22µF
100V
Radial Leaded
0.045ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
2.3A
10mm
-
-
12mm
-55°C
125°C
A759 Series
99AJ6382

RoHS

Date/Lot Code

Each
1+
$0.497
10+
$0.497
25+
$0.497
50+
$0.497
100+
$0.497
More Pricing...
Min: 1 / Mult: 1
4.7µF
250V
Radial Leaded
0.496ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
650mA
8mm
-
-
12mm
-55°C
125°C
A759 Series
99AJ6380

RoHS

Date/Lot Code

Each
1+
$0.474
10+
$0.474
25+
$0.474
50+
$0.474
100+
$0.474
More Pricing...
Min: 1 / Mult: 1
10µF
160V
Radial Leaded
0.11ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
1.35A
8mm
-
-
12mm
-55°C
125°C
A759 Series
99AJ4310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.761
Min: 1 / Mult: 1
15µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.6A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP® Series
99AJ6383

RoHS

Date/Lot Code

Each
1+
$1.820
10+
$1.100
25+
$1.020
50+
$0.948
100+
$0.875
More Pricing...
Min: 1 / Mult: 1
47µF
63V
Radial Leaded
0.068ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
1.63A
8mm
-
-
12mm
-55°C
125°C
A759 Series
97Y1134

RoHS

Date/Lot Code

Each
1+
$4.070
10+
$2.780
25+
$2.650
50+
$2.520
100+
$2.400
More Pricing...
Min: 1 / Mult: 1
8.2µF
250V
Radial Leaded
0.458ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
950mA
10mm
-
-
12mm
-55°C
125°C
A759 Series
92AH3978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.890
10+
$2.120
25+
$1.940
50+
$1.750
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
120µF
50V
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.15A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
1-25 of 451 items
of 19 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK