Aluminium Polymer Capacitors:

82 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Diameter
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
89Y2713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.983
10+
$0.519
25+
$0.519
50+
$0.518
100+
$0.517
More Pricing...
Min: 1 / Mult: 1
120µF
-
6.3V
Radial Can - SMD
0.021ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
2.66A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
86Y9799

RoHS

Each (Supplied on Cut Tape)
1+
$0.325
10+
$0.325
Min: 1 / Mult: 1
Min: 100 / Mult: 1
82µF
-
16V
Radial Can - SMD
0.027ohm
5000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
3A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
40Y4363

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.816
10+
$0.810
25+
$0.760
50+
$0.709
100+
$0.631
More Pricing...
Min: 1 / Mult: 1
100µF
-
10V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
1.97A
5mm
-
-
5.5mm
-55°C
105°C
WCAP-PSLP Series
97Y1078

RoHS

Date/Lot Code

Each
10+
$0.292
25+
$0.282
50+
$0.272
100+
$0.262
500+
$0.231
More Pricing...
Min: 10 / Mult: 10
10µF
-
25V
Radial Leaded
0.07ohm
5000 hours @ 105°C
± 20%
Through Hole
-
-
Radial Leaded
-
750mA
5mm
-
-
7mm
-55°C
105°C
A758 Series
99AJ6377

RoHS

Each
1+
$0.160
10+
$0.160
25+
$0.160
50+
$0.160
100+
$0.160
More Pricing...
Min: 1 / Mult: 1
10µF
-
50V
Radial Leaded
0.105ohm
2000 hours @ 125°C
± 20%
Through Hole
-
-
PC Pin
-
380mA
5mm
-
-
11mm
-55°C
125°C
A759 Series
99AJ6375

RoHS

Date/Lot Code

Each
1+
$0.093
10+
$0.093
25+
$0.093
50+
$0.093
100+
$0.093
More Pricing...
Min: 1 / Mult: 1
10µF
-
25V
Radial Can
0.07ohm
5000 hours @ 105°C
± 20%
Through Hole
-
-
PC Pin
-
750mA
5mm
-
-
7mm
-55°C
105°C
A758 Series
40Y4347

RoHS

Date/Lot Code

Each
1+
$0.709
10+
$0.681
25+
$0.653
50+
$0.625
100+
$0.557
More Pricing...
Min: 1 / Mult: 1
100µF
-
6.3V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
1.97A
5mm
-
-
5.5mm
-55°C
105°C
WCAP-PSLP Series
97Y1019

RoHS

Date/Lot Code

Each
10+
$0.253
25+
$0.242
50+
$0.231
100+
$0.220
500+
$0.181
More Pricing...
Min: 10 / Mult: 10
220µF
-
6.3V
Radial Leaded
0.02ohm
2000 hours @ 105°C
± 20%
Through Hole
-
-
Radial Leaded
-
2.5A
5mm
-
-
7mm
-55°C
105°C
A750 Series
15AJ3497

RoHS

Date/Lot Code

Each
1+
$2.260
10+
$1.290
25+
$1.270
50+
$1.250
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
150µF
-
16V
Radial Leaded
0.012ohm
5000 hours @ 105°C
± 20%
Through Hole
-
-
PC Pin
-
4.5A
5mm
-
-
9mm
-55°C
105°C
OS-CON SEPG Series
17AC7268

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
10+
$0.746
25+
$0.743
50+
$0.739
100+
$0.734
More Pricing...
Min: 1 / Mult: 1
82µF
-
16V
Radial Can - SMD
0.027ohm
1000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
940mA
5mm
-
-
5.9mm
-55°C
125°C
OS-CON SVF Series
40Y4359

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.682
10+
$0.655
25+
$0.627
50+
$0.600
100+
$0.535
More Pricing...
Min: 1 / Mult: 1
47µF
-
10V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
1.97A
5mm
-
-
5.5mm
-55°C
105°C
WCAP-PSLP Series
40Y4376

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.636
10+
$0.631
25+
$0.592
50+
$0.552
100+
$0.493
More Pricing...
Min: 1 / Mult: 1
15µF
-
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
2.2A
5mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
40Y4377

RoHS

Date/Lot Code

Each
1+
$0.709
10+
$0.681
25+
$0.653
50+
$0.625
100+
$0.557
More Pricing...
Min: 1 / Mult: 1
22µF
-
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
2.2A
5mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
40Y4357

RoHS

Date/Lot Code

Each
1+
$0.667
10+
$0.662
25+
$0.621
50+
$0.579
100+
$0.517
More Pricing...
Min: 1 / Mult: 1
33µF
-
10V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
1.97A
5mm
-
-
5.5mm
-55°C
105°C
WCAP-PSLP Series
40Y4346

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.625
10+
$0.600
25+
$0.574
50+
$0.549
100+
$0.489
More Pricing...
Min: 1 / Mult: 1
82µF
-
6.3V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
1.97A
5mm
-
-
5.5mm
-55°C
105°C
WCAP-PSLP Series
40Y4375

RoHS

Date/Lot Code

Each
1+
$0.694
10+
$0.691
25+
$0.648
50+
$0.604
100+
$0.538
More Pricing...
Min: 1 / Mult: 1
10µF
-
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
2.2A
5mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
97Y1143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.431
25+
$0.418
50+
$0.405
100+
$0.393
Min: 10 / Mult: 10
Min: 100 / Mult: 10
220µF
-
6.3V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
SMD
-
2.7A
5mm
5.3mm
5.3mm
7mm
-55°C
105°C
A765 Series
97Y1082

RoHS

Date/Lot Code

Each
10+
$0.306
25+
$0.297
50+
$0.286
100+
$0.277
500+
$0.228
More Pricing...
Min: 10 / Mult: 10
270µF
-
4V
Radial Leaded
0.02ohm
5000 hours @ 105°C
± 20%
Through Hole
-
-
Radial Leaded
-
2.5A
5mm
-
-
7mm
-55°C
105°C
A758 Series
97Y1114

RoHS

Date/Lot Code

Each
10+
$0.607
25+
$0.591
50+
$0.573
100+
$0.557
500+
$0.471
More Pricing...
Min: 10 / Mult: 10
22µF
-
50V
Radial Leaded
0.075ohm
2000 hours @ 125°C
± 20%
Through Hole
-
-
Radial Leaded
-
560mA
5mm
-
-
11mm
-55°C
125°C
A759 Series
97Y1081

RoHS

Date/Lot Code

Each
10+
$0.329
25+
$0.319
50+
$0.310
100+
$0.299
500+
$0.245
More Pricing...
Min: 10 / Mult: 10
220µF
-
6.3V
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
-
-
Radial Leaded
-
2.5A
5mm
-
-
7mm
-55°C
105°C
A758 Series
47AC6743

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Full Reel)
Full Reel
1500+
$0.469
3000+
$0.448
Min: 1500 / Mult: 1500
22µF
-
16V
Radial Can - SMD
0.09ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
1.06A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
17AC7332

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$0.738
25+
$0.736
50+
$0.735
100+
$0.734
More Pricing...
Min: 1 / Mult: 1
27µF
-
25V
Radial Can - SMD
0.04ohm
1000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
770mA
5mm
-
-
5.9mm
-55°C
125°C
OS-CON SVF Series
17AC7288

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$0.728
25+
$0.724
50+
$0.720
100+
$0.717
More Pricing...
Min: 1 / Mult: 1
56µF
-
20V
Radial Can - SMD
0.03ohm
1000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
880mA
5mm
-
-
5.9mm
-55°C
125°C
OS-CON SVF Series
97Y1113

RoHS

Date/Lot Code

Each
10+
$0.555
25+
$0.540
50+
$0.523
100+
$0.508
500+
$0.412
More Pricing...
Min: 10 / Mult: 10
10µF
-
35V
Radial Leaded
0.09ohm
2000 hours @ 125°C
± 20%
Through Hole
-
-
Radial Leaded
-
340mA
5mm
-
-
11mm
-55°C
125°C
A759 Series
97Y1079

RoHS

Date/Lot Code

Each
10+
$0.297
25+
$0.287
50+
$0.278
100+
$0.269
500+
$0.220
More Pricing...
Min: 10 / Mult: 10
180µF
-
6.3V
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
-
-
Radial Leaded
-
2.5A
5mm
-
-
7mm
-55°C
105°C
A758 Series
1-25 of 82 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK