Aluminium Polymer Capacitors:

22 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95W5408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.969
10+
$0.889
25+
$0.889
50+
$0.889
100+
$0.824
More Pricing...
Min: 1 / Mult: 1
470µF
2.5V
2917 [7343 Metric]
3000µohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap GX Series
83AK5754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.830
10+
$2.800
25+
$2.560
50+
$2.330
100+
$2.160
More Pricing...
Min: 5 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
0.003ohm
5500 hours @ 125°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
83AK5765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.410
10+
$2.640
25+
$2.550
50+
$2.460
100+
$2.070
More Pricing...
Min: 5 / Mult: 5
470µF
2V
2917 [7343 Metric]
0.003ohm
5500 hours @ 135 °C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
32AK8274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.110
10+
$2.310
25+
$2.180
50+
$2.050
100+
$1.830
More Pricing...
Min: 5 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
0.003ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
32AK8272

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.970
10+
$2.300
25+
$2.220
50+
$2.130
100+
$1.780
More Pricing...
Min: 5 / Mult: 5
470µF
2V
2917 [7343 Metric]
0.003ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
83AK5778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.620
10+
$2.820
25+
$2.690
50+
$2.560
100+
$2.220
More Pricing...
Min: 5 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.003ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
2.2mm
-55°C
135°C
SP-Cap TZ Series
83AK5752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.480
10+
$2.690
25+
$2.610
50+
$2.530
100+
$2.120
More Pricing...
Min: 5 / Mult: 5
470µF
2V
2917 [7343 Metric]
0.003ohm
5500 hours @ 125°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
83AK5761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.600
10+
$2.780
25+
$2.680
50+
$2.580
100+
$2.180
More Pricing...
Min: 5 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.003ohm
5500 hours @ 125°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap KZ Series
83AK5749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.230
10+
$2.290
25+
$2.200
50+
$2.120
100+
$1.800
More Pricing...
Min: 5 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.003ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap JZ Series
83AK5770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.320
10+
$2.520
25+
$2.400
50+
$2.260
100+
$2.000
More Pricing...
Min: 5 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
0.003ohm
5500 hours @ 135 °C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
27AC4592

RoHS

Each (Supplied on Full Reel)
Full Reel
3500+
$1.010
7000+
$0.998
Min: 3500 / Mult: 3500
470µF
2V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap GX Series
01X1138

RoHS

Each (Supplied on Full Reel)
Full Reel
3500+
$0.904
7000+
$0.898
Min: 3500 / Mult: 3500
470µF
2V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap GX Series
73AC6925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.500
10+
$1.640
25+
$1.590
50+
$1.530
100+
$1.460
More Pricing...
Min: 5 / Mult: 5
470µF
2.5V
2917 [7343 Metric]
0.003ohm
1000 hours @ 105°C
± 20%
Surface Mount
Solder
10.2A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap GX Series
95W5402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$1.190
Min: 3500 / Mult: 3500
560µF
2V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap GX Series
85AC2717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.720
10+
$2.460
25+
$2.380
50+
$2.280
100+
$2.020
Min: 5 / Mult: 5
470µF
2V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHSE Series
85AC2719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
10+
$2.400
25+
$2.310
50+
$2.230
100+
$1.980
Min: 5 / Mult: 5
470µF
2.5V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHSE Series
29AH4179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
10+
$1.240
25+
$1.200
50+
$1.170
100+
$1.130
More Pricing...
Min: 5 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.003ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap GX Series
70AH3222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.240
Min: 2000 / Mult: 2000
820µF
2V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
2.8mm
-55°C
105°C
SP-Cap GY Series
95W5400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$1.220
Min: 3500 / Mult: 3500
470µF
2V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap GX Series
85AC2718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
10+
$2.400
25+
$2.310
50+
$2.230
100+
$1.980
More Pricing...
Min: 5 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHSE Series
74AC7104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.784
Min: 3500 / Mult: 3500
330µF
2.5V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap GX Series
85AC2716

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.730
Min: 5 / Mult: 5
330µF
2V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHSE Series
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK