Aluminium Polymer Capacitors:

56 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68AC5714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.763
10+
$0.700
25+
$0.700
50+
$0.700
100+
$0.700
Min: 1 / Mult: 1
100µF
25V
Radial Can - SMD
0.024ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
66AH5719

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3500+
$0.714
7000+
$0.714
Min: 3500 / Mult: 3500
100µF
10V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
65AH6356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
10+
$1.020
25+
$1.020
50+
$1.020
100+
$1.010
More Pricing...
Min: 5 / Mult: 5
22µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
98W0445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$0.702
25+
$0.665
50+
$0.664
100+
$0.662
More Pricing...
Min: 1 / Mult: 1
120µF
20V
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
99AH0993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.120
10+
$1.530
25+
$1.450
50+
$1.360
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
100µF
25V
Radial Can - SMD
0.024ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPT Series
65AH6354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
10+
$0.723
Min: 5 / Mult: 5
22µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CT Series
47AC4836

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.430
Min: 5 / Mult: 5
47µF
20V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CT Series
72AC5639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
10+
$0.684
25+
$0.678
50+
$0.670
100+
$0.664
More Pricing...
Min: 5 / Mult: 5
15µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
88Y3522

RoHS

Date/Lot Code

Each
1+
$1.620
10+
$0.850
25+
$0.803
50+
$0.757
100+
$0.713
More Pricing...
Min: 1 / Mult: 1
68µF
32V
-
0.025ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3.2A
8mm
-
-
7mm
-55°C
105°C
OS-CON SEPF Series
72AC5641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.170
25+
$1.160
50+
$1.160
100+
$1.150
More Pricing...
Min: 5 / Mult: 5
22µF
35V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
85AC2725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
Min: 5 / Mult: 5
22µF
25V
2917 [7343 Metric]
0.04ohm
1000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
125°C
WCAP-PHET Series
87Y6119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.482
10+
$0.482
25+
$0.482
50+
$0.482
100+
$0.482
More Pricing...
Min: 1 / Mult: 1
180µF
20V
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
47AC4841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.160
25+
$1.150
50+
$1.150
100+
$1.140
More Pricing...
Min: 5 / Mult: 5
68µF
16V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
97Y1157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.869
Min: 10 / Mult: 10
560µF
2.5V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.2A
6.3mm
6.6mm
6.6mm
8mm
-55°C
105°C
A765 Series
72AC5638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
10+
$0.847
25+
$0.843
50+
$0.838
100+
$0.835
More Pricing...
Min: 5 / Mult: 5
56µF
20V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
87Y6100

RoHS

Date/Lot Code

Each
1+
$1.210
10+
$0.655
Min: 1 / Mult: 1
120µF
20V
-
0.025ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3.2A
6.3mm
-
-
6mm
-55°C
105°C
OS-CON SEPF Series
26AJ5187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.570
10+
$2.560
25+
$2.380
50+
$2.200
Min: 1 / Mult: 1
47µF
12.5V
2917 [7343 Metric]
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
125°C
A700 AO-CAP Series
50AK0081

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.710
1000+
$1.670
2000+
$1.630
3000+
$1.590
5000+
$1.540
Min: 500 / Mult: 500
47µF
12.5V
2917 [7343 Metric]
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
125°C
A700 AO-CAP Series
83AK5082

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.695
2000+
$0.662
Min: 1000 / Mult: 1000
180µF
20V
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
33AK0869

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.700
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP®
85AK4370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.453
25+
$0.453
50+
$0.453
100+
$0.453
250+
$0.453
More Pricing...
Min: 1 / Mult: 1
33µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
57AK6916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.730
10+
$3.580
25+
$3.430
50+
$3.280
100+
$2.910
More Pricing...
Min: 1 / Mult: 1
120µF
35V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
10mm
-
-
10.5mm
-55°C
105°C
WCAP-PSHP Series
73AH9339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.211
10+
$0.211
25+
$0.211
50+
$0.211
100+
$0.211
More Pricing...
Min: 1 / Mult: 1
560µF
4V
Radial Can - SMD
0.022ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
3.2A
8mm
-
-
7mm
-55°C
105°C
PCL Series
47AC4839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.110
10+
$1.120
25+
$1.100
50+
$1.080
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
100µF
10V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
83AC7012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.768
10+
$0.704
25+
$0.702
50+
$0.702
100+
$0.702
More Pricing...
Min: 1 / Mult: 1
220µF
20V
Radial Can - SMD
0.025ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
3.2A
8mm
-
-
6.9mm
-55°C
125°C
OS-CON SVPK Series
1-25 of 56 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK