Aluminium Polymer Capacitors:

16 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
17W5849

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$2.850
Min: 1 / Mult: 1
100µF
35V
Radial Leaded
0.025ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
3A
8mm
-
-
8mm
-55°C
105°C
FPCAP RL8 Series
86Y9799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.325
10+
$0.325
Min: 1 / Mult: 1
82µF
16V
Radial Can - SMD
0.027ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
40Y4350

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.776
10+
$0.745
25+
$0.712
50+
$0.681
100+
$0.607
More Pricing...
Min: 1 / Mult: 1
220µF
6.3V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3A
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
97Y1059

RoHS

Date/Lot Code

Each
10+
$1.020
25+
$1.020
50+
$1.010
100+
$0.999
500+
$0.857
More Pricing...
Min: 10 / Mult: 10
220µF
25V
Radial Leaded
0.025ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3A
8mm
-
-
12mm
-55°C
105°C
A755 Series
57AK6910

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.830
10+
$3.680
25+
$3.520
50+
$3.370
100+
$3.020
More Pricing...
Min: 1 / Mult: 1
100µF
35V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3A
8mm
-
-
8.7mm
-55°C
105°C
WCAP-PSHP Series
18AM3036

RoHS

Date/Lot Code

Each
1+
$3.990
10+
$2.910
25+
$2.720
50+
$2.530
100+
$2.250
More Pricing...
Min: 1 / Mult: 1
39µF
100V
-
0.03ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3A
10mm
-
-
13mm
-55°C
125°C
OS-CON SXE Series
69AK3433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.190
10+
$3.620
25+
$3.280
50+
$2.940
100+
$2.730
Min: 1 / Mult: 1
22µF
35V
2917 [7343-40 Metric]
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3A
-
7.3mm
4.3mm
4mm
-55°C
125°C
A700 Series
18AM3034

RoHS

Date/Lot Code

Each
1+
$3.990
10+
$2.910
25+
$2.720
50+
$2.530
100+
$2.250
More Pricing...
Min: 1 / Mult: 1
39µF
100V
-
0.03ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3A
10mm
-
-
13mm
-55°C
125°C
OS-CON SXE Series
18AM3035

RoHS

Date/Lot Code

Each
1+
$4.100
10+
$2.810
25+
$2.550
50+
$2.280
100+
$2.110
Min: 1 / Mult: 1
39µF
100V
-
0.03ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3A
10mm
-
-
13mm
-55°C
125°C
OS-CON SXE Series
83AK5041

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1500+
$0.436
Min: 1500 / Mult: 1500
82µF
16V
Radial Can - SMD
0.027ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
87Y7382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.993
10+
$0.818
25+
$0.766
50+
$0.719
100+
$0.708
Min: 1 / Mult: 1
82µF
25V
Radial Can - SMD
0.028ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
22T5104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
56µF
6.3V
2917 [7343 Metric]
0.009ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3A
-
7.3mm
4.3mm
1.8mm
-40°C
105°C
SP-Cap SL Series
53W3875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
220µF
6.3V
2917 [7343 Metric]
0.015ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3A
-
7.3mm
4.3mm
4.2mm
-40°C
105°C
SP-Cap UE Series
66AH1946

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.673
Min: 1000 / Mult: 1000
82µF
25V
Radial Can - SMD
0.028ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
18AM3038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.170
10+
$3.050
25+
$2.840
50+
$2.640
100+
$2.360
More Pricing...
Min: 1 / Mult: 1
39µF
100V
Radial Can - SMD
0.03ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
3A
10mm
-
-
12.6mm
-55°C
125°C
OS-CON SXV Series
25M9139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
68µF
8V
2917 [7343 Metric]
0.015ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3A
-
7.3mm
4.3mm
2.8mm
-40°C
105°C
SP-Cap UD Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK