Tantalum Polymer Capacitors:

2,485 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Height
Series Name
Product Height
Ripple Current
Operating Temperature Min
Tamaño de Funda
Product Range
Operating Temperature Max
Qualification
Supplier Package
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
17AC0746

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$0.651
25+
$0.633
50+
$0.616
100+
$0.598
More Pricing...
Min: 5 / Mult: 5
220µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
-
TCJ Series
105°C
-
-
-
93K0290

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$0.562
25+
$0.518
50+
$0.475
100+
$0.431
More Pricing...
Min: 5 / Mult: 5
47µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
-
TCJ Series
125°C
-
-
-
55AC3924

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$0.642
25+
$0.638
50+
$0.635
100+
$0.632
More Pricing...
Min: 5 / Mult: 5
100µF
-
± 20%
6.3V
A
0.15ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
800mA
-55°C
-
TCJ Series
105°C
-
-
-
50AC7381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.930
10+
$2.080
25+
$1.780
50+
$1.480
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
150µF
-
± 20%
6.3V
D
0.012ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
4.3A
-55°C
-
TCJ Series
105°C
-
-
-
49AC8701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.520
10+
$3.450
25+
$3.260
50+
$3.070
100+
$2.800
More Pricing...
Min: 1 / Mult: 1
270µF
-
± 20%
2V
B
0.006ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
3.9A
-55°C
-
T528 KO-CAP Series
105°C
-
-
-
49AC0806

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.230
25+
$1.150
50+
$1.070
100+
$0.985
More Pricing...
Min: 1 / Mult: 1
150µF
-
± 20%
6.3V
Y
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2mm
3.5A
-55°C
-
TCJ Series
105°C
-
-
-
99Y7562

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.226
25+
$0.226
50+
$0.226
100+
$0.226
Min: 1 / Mult: 1
47µF
-
± 20%
6.3V
W
0.3ohm
0805 [2012 Metric]
2mm
-
1.25mm
-
-
-
0.9mm
365mA
-55°C
-
vPolyTan T58 Series
105°C
-
-
-
57AC4029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.746
25+
$0.707
50+
$0.671
100+
$0.637
250+
$0.602
More Pricing...
Min: 10 / Mult: 10
100µF
-
± 20%
6.3V
A
0.035ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
1.5A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
57AC4134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$0.844
25+
$0.814
50+
$0.797
100+
$0.780
More Pricing...
Min: 1 / Mult: 1
4.7µF
-
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
800mA
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
12AC2511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$17.950
10+
$16.680
25+
$16.250
50+
$14.550
100+
$13.180
More Pricing...
Min: 1 / Mult: 1
470µF
-
± 20%
6.3V
E
0.012ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4.1mm
5.8A
-55°C
-
COTS-Plus TCS Series
125°C
-
-
-
11AC4412

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.860
10+
$1.310
25+
$1.190
50+
$1.090
100+
$0.975
More Pricing...
Min: 5 / Mult: 5
47µF
-
± 20%
16V
B
0.2ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
2mm
652mA
-55°C
-
vPolyTan T58 Series
105°C
-
-
-
97Y9702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.060
10+
$1.250
Min: 1 / Mult: 1
100µF
-
± 20%
10V
V
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
2.7A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
55AC3930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.320
10+
$3.740
25+
$3.580
50+
$3.420
100+
$2.850
More Pricing...
Min: 1 / Mult: 1
470µF
-
± 20%
16V
4
0.1ohm
2924 [7361 Metric]
7.3mm
-
6.1mm
-
-
-
2mm
1.38A
-55°C
-
TCN Series
85°C
-
-
-
57AC4139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.660
Min: 1 / Mult: 1
18µF
-
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.6A
-55°C
-
T521 KO-CAP Series
125°C
-
-
-
57AC4150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.960
10+
$8.690
25+
$8.190
50+
$7.700
100+
$7.490
More Pricing...
Min: 1 / Mult: 1
22µF
-
± 20%
63V
X
0.075ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
1.815A
-55°C
-
T521 KO-CAP Series
125°C
-
-
-
57AC4065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.970
10+
$1.210
25+
$1.170
50+
$1.140
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
6.3V
D
0.018ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3.5A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
42AC0283

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.645
4000+
$0.635
8000+
$0.626
12000+
$0.617
Min: 2000 / Mult: 2000
220µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
50AC7383

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.660
10+
$1.770
25+
$1.670
50+
$1.560
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
470µF
-
± 20%
4V
D
0.012ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
4.3A
-55°C
-
TCJ Series
105°C
-
-
-
47AC6694

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$1.030
5000+
$0.996
Min: 2500 / Mult: 2500
150µF
-
± 20%
10V
D3L
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3.6A
-55°C
-
POSCAP TPF Series
105°C
-
-
-
57AC4116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.640
10+
$5.950
25+
$5.610
50+
$5.280
Min: 1 / Mult: 1
680µF
-
± 20%
4V
X
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
4.1A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
14AC5236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.894
10+
$0.488
25+
$0.465
50+
$0.441
100+
$0.418
More Pricing...
Min: 5 / Mult: 5
10µF
-
± 20%
10V
A
0.2ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
700mA
-55°C
-
TCJ Series
125°C
-
-
-
57AC4080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.730
10+
$2.710
25+
$2.550
50+
$2.380
100+
$2.260
More Pricing...
Min: 1 / Mult: 1
100µF
-
± 20%
6.3V
V
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
3.5A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
57AC4167

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.960
10+
$3.750
25+
$3.560
50+
$3.320
100+
$3.060
More Pricing...
Min: 1 / Mult: 1
33µF
-
± 20%
35V
X
0.065ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
44mm
1.949A
-55°C
-
T599 KO-CAP Series
150°C
AEC-Q200
-
-
76Y5421

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.974
Min: 500 / Mult: 500
330µF
-
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.37A
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
42AC0297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.971
25+
$0.916
50+
$0.861
100+
$0.807
250+
$0.783
More Pricing...
Min: 10 / Mult: 10
47µF
-
± 20%
6.3V
T
0.04ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.1mm
1.6A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
301-325 of 2485 items
of 100 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK