4.7µF Tantalum Polymer Capacitors:

27 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99AJ4362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$1.330
25+
$1.330
50+
$1.330
100+
$1.330
Min: 1 / Mult: 1
4.7µF
± 20%
75V
D
0.2ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.5A
-55°C
T591 KO-CAP Series
125°C
-
69AC6676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.856
25+
$0.837
50+
$0.818
100+
$0.799
250+
$0.751
More Pricing...
Min: 10 / Mult: 10
4.7µF
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
797mA
-55°C
T598 KO-CAP Series
125°C
AEC-Q200
81Y7459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.650
10+
$2.600
25+
$2.510
50+
$2.430
100+
$2.350
More Pricing...
Min: 1 / Mult: 1
4.7µF
± 20%
75V
D
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.7A
-55°C
T521 KO-CAP Series
105°C
-
57AC4134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$0.847
25+
$0.815
50+
$0.798
100+
$0.781
More Pricing...
Min: 1 / Mult: 1
4.7µF
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
T521 KO-CAP Series
105°C
-
69AH9312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$0.959
25+
$0.907
50+
$0.853
100+
$0.801
More Pricing...
Min: 5 / Mult: 5
4.7µF
± 20%
25V
W
0.5ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
283mA
-55°C
vPolyTan T58 Series
105°C
-
37AJ8756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.145
10+
$0.145
25+
$0.145
50+
$0.145
100+
$0.145
More Pricing...
Min: 1 / Mult: 1
4.7µF
± 20%
10V
A
0.5ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
480mA
-55°C
vPolyTan T55 Series
105°C
-
69AK0041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.260
10+
$2.160
25+
$2.000
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µF
± 20%
63V
C
0.2ohm
2312 [6032-28 Metric]
6mm
3.2mm
2.6mm
-
-
TCJ Series
105°C
-
67AK1324

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.820
1000+
$1.780
2000+
$1.760
3000+
$1.750
5000+
$1.710
Min: 500 / Mult: 500
4.7µF
± 20%
63V
C
0.2ohm
2312 [6032-28 Metric]
6mm
3.2mm
2.6mm
-
-
TCJ Series
105°C
-
76T3934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.123
10+
$0.123
25+
$0.123
50+
$0.123
100+
$0.123
More Pricing...
Min: 1 / Mult: 1
4.7µF
± 20%
25V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
TCJ Series
105°C
-
70AC4480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$0.669
25+
$0.647
50+
$0.626
100+
$0.604
More Pricing...
Min: 1 / Mult: 1
4.7µF
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
797mA
-55°C
T591 KO-CAP Series
125°C
-
71AH6508

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$3.160
1000+
$3.020
2000+
$2.860
3000+
$2.780
5000+
$2.760
Min: 500 / Mult: 500
4.7µF
± 20%
63V
D
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.7A
-55°C
T521 KO-CAP Series
125°C
-
71AH6510

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$3.710
Min: 500 / Mult: 500
4.7µF
± 20%
75V
D
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.05A
-55°C
T521 KO-CAP Series
125°C
-
71AH6485

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.913
4000+
$0.851
8000+
$0.788
12000+
$0.768
20000+
$0.755
Min: 2000 / Mult: 2000
4.7µF
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1A
-55°C
T521 KO-CAP Series
105°C
-
71AH6484

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.923
4000+
$0.860
8000+
$0.797
12000+
$0.777
20000+
$0.765
Min: 2000 / Mult: 2000
4.7µF
± 20%
35V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.16A
-55°C
T521 KO-CAP Series
105°C
-
71AH6491

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$2.190
1000+
$2.090
2000+
$1.980
3000+
$1.930
5000+
$1.900
Min: 500 / Mult: 500
4.7µF
± 20%
63V
C
0.2ohm
2412 [6032 Metric]
6mm
3.2mm
2.5mm
1.05A
-55°C
T521 KO-CAP Series
105°C
-
71AH6509

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$3.060
1000+
$2.920
2000+
$2.770
3000+
$2.690
5000+
$2.660
Min: 500 / Mult: 500
4.7µF
± 20%
63V
D
0.3ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.03A
-55°C
T521 KO-CAP Series
125°C
-
84X8334

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.172
6000+
$0.164
12000+
$0.158
18000+
$0.150
30000+
$0.140
Min: 3000 / Mult: 3000
4.7µF
± 20%
10V
P
0.5ohm
0805 [2012 Metric]
2mm
1.25mm
1.2mm
360mA
-55°C
vPolyTan T55 Series
105°C
-
54Y9038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.240
10+
$2.040
25+
$2.010
50+
$1.970
100+
$1.940
More Pricing...
Min: 1 / Mult: 1
4.7µF
± 20%
63V
D
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.7A
-55°C
T521 KO-CAP Series
125°C
-
59M9582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.946
10+
$0.634
25+
$0.577
50+
$0.520
100+
$0.463
Min: 1 / Mult: 1
4.7µF
± 20%
10V
R
0.5ohm
0805 [2012 Metric]
2.05mm
1.3mm
1.2mm
400mA
-55°C
TCJ Series
125°C
-
74T5399

RoHS

Each
1000+
$0.340
2500+
$0.327
Min: 2000 / Mult: 2000
4.7µF
± 20%
25V
B
100mohm
1210 [3528-21 Metric]
3.5mm
2.8mm
1.9mm
-
-55°C
TCJ Series
105°C
-
26Y9153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.186
Min: 3000 / Mult: 3000
4.7µF
± 20%
-
P
0.5ohm
-
2mm
1.25mm
1.2mm
-
-55°C
vPolyTan T55 Series
105°C
-
38Y8247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.860
Min: 1 / Mult: 1
4.7µF
± 20%
63V
D
0.12ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
1.4A
-55°C
TCJ Series
105°C
-
82AC9138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
10+
$0.682
25+
$0.664
50+
$0.645
100+
$0.627
More Pricing...
Min: 1 / Mult: 1
4.7µF
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
TCJ Series
105°C
-
67AK1327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.470
10+
$3.460
25+
$3.400
50+
$3.340
100+
$3.280
More Pricing...
Min: 1 / Mult: 1
4.7µF
± 20%
100V
D
0.25ohm
2917 [7343-31 Metric]
7.3mm
4.3mm
2.9mm
-
-
TCJ Series
105°C
-
28AC3717

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.730
1000+
$1.630
2000+
$1.550
4000+
$1.400
6000+
$1.360
More Pricing...
Min: 500 / Mult: 500
4.7µF
± 20%
-
D
0.12ohm
-
7.3mm
4.3mm
2.9mm
-
-55°C
TCJ Series
105°C
-
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK