RF Capacitors:

129 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Product Range
Capacitance Tolerance
Operating Temperature Max
Capacitor Case Style
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01AM5162

RoHS

Each (Supplied on Full Reel)
Full Reel
10+
$0.046
20+
$0.040
40+
$0.035
60+
$0.028
Min: 10 / Mult: 10
1.4pF
50V
S Series
± 0.1pF
150°C
0402 [1005 Metric]
01AM5109

RoHS

Each (Supplied on Full Reel)
Full Reel
10+
$0.217
20+
$0.201
40+
$0.187
60+
$0.174
100+
$0.167
Min: 10 / Mult: 10
4.3pF
200V
S Series
± 0.05pF
150°C
0402 [1005 Metric]
01AM5185

RoHS

Each (Supplied on Full Reel)
Full Reel
10+
$0.053
20+
$0.047
40+
$0.039
60+
$0.032
Min: 10 / Mult: 10
15pF
50V
S Series
± 5%
150°C
0402 [1005 Metric]
01AM5182

RoHS

Each (Supplied on Full Reel)
Full Reel
10+
$0.110
20+
$0.090
40+
$0.077
60+
$0.072
100+
$0.063
Min: 10 / Mult: 10
13pF
50V
S Series
± 2%
150°C
0402 [1005 Metric]
01AM5215

RoHS

Each (Supplied on Full Reel)
Full Reel
10+
$0.041
20+
$0.036
40+
$0.030
60+
$0.025
Min: 10 / Mult: 10
3pF
50V
S Series
± 0.25pF
150°C
0402 [1005 Metric]
01AM5156

RoHS

Each (Supplied on Full Reel)
Full Reel
10+
$0.039
20+
$0.033
40+
$0.028
60+
$0.024
Min: 10 / Mult: 10
1pF
50V
S Series
± 0.1pF
150°C
0402 [1005 Metric]
01AM5214

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.051
20000+
$0.049
40000+
$0.048
60000+
$0.046
Min: 10000 / Mult: 10000
3pF
50V
S Series
± 0.1pF
150°C
0402 [1005 Metric]
01AM5114

RoHS

Each (Supplied on Full Reel)
Full Reel
10+
$0.117
20+
$0.095
40+
$0.083
60+
$0.076
100+
$0.068
Min: 10 / Mult: 10
6.8pF
200V
S Series
± 0.1pF
150°C
0402 [1005 Metric]
01AM5112

RoHS

Each (Supplied on Full Reel)
Full Reel
10+
$0.117
20+
$0.095
40+
$0.083
60+
$0.076
100+
$0.068
Min: 10 / Mult: 10
5.6pF
200V
S Series
± 0.1pF
150°C
0402 [1005 Metric]
01AM5125

RoHS

Each (Supplied on Full Reel)
Full Reel
10+
$0.071
20+
$0.061
40+
$0.052
60+
$0.043
Min: 10 / Mult: 10
0.8pF
250V
S Series
± 0.05pF
150°C
0402 [1005 Metric]
01AM5133

RoHS

Each (Supplied on Full Reel)
Full Reel
10+
$0.104
20+
$0.085
40+
$0.073
60+
$0.068
100+
$0.060
Min: 10 / Mult: 10
1.6pF
250V
S Series
± 0.05pF
150°C
0402 [1005 Metric]
01AM5186

RoHS

Each (Supplied on Full Reel)
Full Reel
10+
$0.031
20+
$0.027
40+
$0.022
60+
$0.019
Min: 10 / Mult: 10
15pF
50V
S Series
± 10%
150°C
0402 [1005 Metric]
01AM5203

RoHS

Each (Supplied on Full Reel)
Full Reel
10+
$0.205
20+
$0.179
40+
$0.160
60+
$0.147
100+
$0.134
Min: 10 / Mult: 10
20pF
50V
S Series
± 1%
150°C
0402 [1005 Metric]
01AM5226

RoHS

Each (Supplied on Full Reel)
Full Reel
10+
$0.053
20+
$0.047
40+
$0.039
60+
$0.032
Min: 10 / Mult: 10
33pF
50V
S Series
± 5%
150°C
0402 [1005 Metric]
01AM5227

RoHS

Each (Supplied on Full Reel)
Full Reel
10+
$0.030
20+
$0.026
40+
$0.022
60+
$0.018
Min: 10 / Mult: 10
33pF
50V
S Series
± 10%
150°C
0402 [1005 Metric]
01AM5080

RoHS

Each (Supplied on Full Reel)
Full Reel
10+
$0.039
20+
$0.033
40+
$0.028
60+
$0.024
Min: 10 / Mult: 10
0.6pF
200V
S Series
± 0.1pF
150°C
0402 [1005 Metric]
01AM5088

RoHS

Each (Supplied on Full Reel)
Full Reel
10+
$0.046
20+
$0.040
40+
$0.035
60+
$0.028
Min: 10 / Mult: 10
1.3pF
200V
S Series
± 0.1pF
150°C
0402 [1005 Metric]
01AM5091

RoHS

Each (Supplied on Full Reel)
Full Reel
10+
$0.104
20+
$0.085
40+
$0.073
60+
$0.068
100+
$0.060
Min: 10 / Mult: 10
1.5pF
200V
S Series
± 0.05pF
150°C
0402 [1005 Metric]
01AM5097

RoHS

Each (Supplied on Full Reel)
Full Reel
10+
$0.106
20+
$0.086
40+
$0.075
60+
$0.070
100+
$0.061
Min: 10 / Mult: 10
15pF
200V
S Series
± 2%
150°C
0402 [1005 Metric]
01AM5105

RoHS

Each (Supplied on Full Reel)
Full Reel
10+
$0.110
20+
$0.090
40+
$0.077
60+
$0.072
100+
$0.063
Min: 10 / Mult: 10
24pF
200V
S Series
± 2%
150°C
0402 [1005 Metric]
01AM5188

RoHS

Each (Supplied on Full Reel)
Full Reel
10+
$0.030
20+
$0.026
40+
$0.022
60+
$0.018
Min: 10 / Mult: 10
16pF
50V
S Series
± 10%
150°C
0402 [1005 Metric]
01AM5096

RoHS

Each (Supplied on Full Reel)
Full Reel
10+
$0.110
20+
$0.090
40+
$0.077
60+
$0.072
100+
$0.063
Min: 10 / Mult: 10
13pF
200V
S Series
± 2%
150°C
0402 [1005 Metric]
01AM5126

RoHS

Each (Supplied on Full Reel)
Full Reel
10+
$0.071
20+
$0.061
40+
$0.052
60+
$0.043
Min: 10 / Mult: 10
0.9pF
250V
S Series
± 0.05pF
150°C
0402 [1005 Metric]
01AM5138

RoHS

Each (Supplied on Full Reel)
Full Reel
10+
$0.217
20+
$0.201
40+
$0.187
60+
$0.174
100+
$0.167
Min: 10 / Mult: 10
2.7pF
250V
S Series
± 0.05pF
150°C
0402 [1005 Metric]
01AM5143

RoHS

Each (Supplied on Full Reel)
Full Reel
10+
$0.044
20+
$0.039
40+
$0.032
60+
$0.027
Min: 10 / Mult: 10
0.4pF
50V
S Series
± 0.05pF
150°C
0402 [1005 Metric]
1-25 of 129 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK