0.12F EDLC - Electric Double Layer Capacitors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.630 10+ $10.030 25+ $9.400 50+ $9.000 100+ $8.690 More Pricing... | Min: 1 / Mult: 1 | 0.12F | 5.5V | Solder | ± 20% | - | SMD | Surface Mount | 0.144ohm | 20mm | 18mm | 2.5mm | HA202 Series | -40°C | 85°C | |||||
Each | Pricing is unavailable. Please contact customer services. | 0.12F | 9V | PC Pin | -20%, +80% | 1000 hours @ 70°C | SMD | Surface Mount | 0.07ohm | 48mm | 30mm | - | BestCap BZ Series | -20°C | 70°C |