EDLC - Electric Double Layer Capacitors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.110 10+ $7.940 25+ $7.400 50+ $6.860 100+ $6.320 | Min: 1 / Mult: 1 | 0.33F | 8.1V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.5ohm | - | 26.6mm | 9.5mm | 16mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ $7.140 10+ $5.150 25+ $4.950 50+ $4.760 100+ $4.570 More Pricing... | Min: 1 / Mult: 1 | 0.33F | 9V | PC Pin | -10%, +30% | 13.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.5ohm | - | 24mm | 8mm | 14mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ $1.270 10+ $0.718 25+ $0.685 50+ $0.653 100+ $0.621 More Pricing... | Min: 1 / Mult: 1 | 0.5F | 2.7V | Radial Leaded | ± 20% | 2.5mm | - | - | Through Hole | 0.5ohm | 6.3mm | - | - | 12.5mm | ADCR-T02R7S Series | -40°C | 85°C | |||||
Each | 1+ $1.270 10+ $0.659 25+ $0.624 50+ $0.589 100+ $0.554 More Pricing... | Min: 1 / Mult: 1 | 0.5F | 2.7V | Radial Leaded | ± 20% | 2.5mm | - | - | Through Hole | 0.5ohm | 6.3mm | - | - | 12.5mm | ADCR-S02R7S Series | -40°C | 70°C | |||||
71AK8232 RoHS | EATON ELECTRONICS | Each | 1+ $13.920 10+ $13.240 25+ $11.920 50+ $10.770 100+ $10.410 More Pricing... | Min: 1 / Mult: 1 | 0.47F | 5V | Radial Leaded | -20%, +80% | 11.8mm | 1000 hours @ 60°C | Can | Through Hole | 0.5ohm | - | 17.3mm | 9mm | 14.5mm | PM Series | -40°C | 60°C | |||
Each | 500+ $2.530 | Min: 1500 / Mult: 1500 | 0.47F | 5.5V | PC Pin | 0%, +100% | 9mm | 1000 hours @ 65°C | Can | Through Hole | 0.5ohm | - | 13.6mm | 6.3mm | 14mm | SCM Series | -40°C | 65°C | |||||
Each | 1000+ $2.610 2500+ $2.600 | Min: 1500 / Mult: 1500 | 0.47F | 6V | PC Pin | 0%, +100% | 9mm | 1000 hours @ 65°C | Can | Through Hole | 0.5ohm | 6.3mm | 13.6mm | 6.3mm | 14mm | SCM Series | -40°C | 65°C | |||||
EATON ELECTRONICS | Each | 100+ $6.040 250+ $5.820 500+ $5.450 1000+ $5.290 | Min: 100 / Mult: 1 | 1F | 5V | PC Pin | -20%, +80% | 11.8mm | 1000 hours @ 70°C | Can | Through Hole | 0.5ohm | - | 17.3mm | 9mm | 22mm | PB Series | -25°C | 70°C | ||||
04M8481 | Each | Pricing is unavailable. Please contact customer services. | 4F | 2.3V | Radial Leaded | ± 20% | 5.08mm | 90000 hours @ 25°C | - | Through Hole | 0.5ohm | - | 23.9mm | 5mm | 15.6mm | B49100 Series | -30°C | 70°C |