EDLC - Electric Double Layer Capacitors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.210 10+ $2.210 25+ $2.210 50+ $2.210 100+ $2.210 More Pricing... | Min: 1 / Mult: 1 | 0.47F | 5.4V | PC Pin | 0%, +100% | 9mm | 1000 hours @ 60°C | Can | Through Hole | 1ohm | - | 13.6mm | 6.3mm | 14mm | SCM Series | -40°C | 65°C | |||||
Each | 500+ $2.530 | Min: 1500 / Mult: 1500 | 0.47F | 5.5V | PC Pin | 0%, +100% | 9mm | 1000 hours @ 65°C | Can | Through Hole | 0.5ohm | - | 13.6mm | 6.3mm | 14mm | SCM Series | -40°C | 65°C | |||||
Each | 1000+ $2.610 2500+ $2.600 | Min: 1500 / Mult: 1500 | 0.47F | 6V | PC Pin | 0%, +100% | 9mm | 1000 hours @ 65°C | Can | Through Hole | 0.5ohm | 6.3mm | 13.6mm | 6.3mm | 14mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ $2.420 10+ $1.670 25+ $1.580 50+ $1.500 100+ $1.410 More Pricing... | Min: 1 / Mult: 1 | 0.22F | 5.5V | Radial Leaded | 0%, +50% | 9mm | - | - | Through Hole | 1.05ohm | - | 13.5mm | 7mm | 15mm | ADCM-S05R5S Series | -40°C | 70°C |