FR Series EDLC - Electric Double Layer Capacitors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.890 10+ $3.100 25+ $2.970 50+ $2.840 100+ $2.720 More Pricing... | Min: 1 / Mult: 1 | 0.1F | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 85°C | Can | Through Hole | 150ohm | 14.5mm | 15.5mm | FR Series | -40°C | 85°C | |||||
Each | 1+ $9.430 10+ $6.080 25+ $5.890 50+ $5.700 100+ $5.640 More Pricing... | Min: 1 / Mult: 1 | 0.47F | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 85°C | Can | Through Hole | 100ohm | 16.5mm | 21.5mm | FR Series | -40°C | 85°C | |||||
Each | 1+ $3.400 10+ $2.040 25+ $2.000 50+ $1.970 100+ $1.920 More Pricing... | Min: 1 / Mult: 1 | 22000µF | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 85°C | Can | Through Hole | 220ohm | 11.5mm | 14mm | FR Series | -40°C | 85°C |