150µF Leaded Tantalum Capacitors:

1,370 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
25M8487

RoHS

Each
1+
$1.380
10+
$0.875
100+
$0.738
500+
$0.541
1000+
$0.496
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
PC Pin
5.1mm
-
3ohm
-
Radial Leaded
5.5mm
MCCB Series
-
12.5mm
-55°C
125°C
-
97M4210

RoHS

Each
1+
$1.180
10+
$0.739
100+
$0.619
500+
$0.447
1000+
$0.407
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
PC Pin
5mm
-
3.2ohm
-
Radial Leaded
5.5mm
MCTA Series
-
9.5mm
-55°C
125°C
-
97M4219

RoHS

Each
1+
$4.490
10+
$3.990
100+
$3.130
500+
$2.570
1000+
$2.220
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 10%
PC Pin
5mm
-
-
-
Radial Leaded
7.2mm
MCTA Series
-
11.5mm
-55°C
125°C
-
38H9224

RoHS

Date/Lot Code

Each
1+
$1.930
10+
$1.340
25+
$1.300
50+
$1.280
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 10%
PC Pin
2.5mm
-
1.6ohm
-
Radial Leaded
8mm
TAP Series
-
11.5mm
-55°C
125°C
-
99M0560

RoHS

Date/Lot Code

Each
1+
$3.930
10+
$2.310
25+
$2.250
50+
$2.180
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
PC Pin
2.54mm
-
-
-
Radial Leaded
6mm
TANTALEX 199D Series
-
10.16mm
-55°C
85°C
-
43K4269

RoHS

Date/Lot Code

Each
1+
$5.070
10+
$3.130
25+
$3.040
50+
$2.940
100+
$2.790
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
PC Pin
5mm
-
2.5ohm
-
Radial Leaded
5.5mm
UltraDip II T35X Series
-
8.9mm
-55°C
125°C
-
65F2366

Date/Lot Code

Each
1+
$4.900
10+
$3.210
25+
$3.050
50+
$2.880
100+
$2.740
Min: 1 / Mult: 1
6.8µF
35V
± 10%
PC Pin
-
-
-
-
Axial Leaded
4.7mm
TANTALEX 150D Series
15.49mm
-
-55°C
85°C
-
99M0556

RoHS

Date/Lot Code

Each
1+
$1.820
10+
$1.020
25+
$1.010
50+
$0.983
100+
$0.964
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
4.4mm
TANTALEX 199D Series
-
7.11mm
-55°C
85°C
-
65F2368

Date/Lot Code

Each
1+
$10.960
10+
$8.210
25+
$7.800
50+
$7.390
100+
$6.980
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
-
-
-
-
Axial Leaded
7.34mm
TANTALEX 150D Series
20.88mm
-
-55°C
85°C
-
34M2545

RoHS

Date/Lot Code

Each
1+
$2.330
10+
$1.290
25+
$1.250
50+
$1.230
100+
$1.200
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
5mm
TANTALEX 199D Series
-
7.62mm
-55°C
85°C
-
43K4308

RoHS

Date/Lot Code

Each
1+
$3.010
10+
$2.810
25+
$2.660
50+
$2.540
100+
$2.390
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
PC Pin
5.08mm
-
2.5ohm
-
Radial Leaded
5.5mm
UltraDip II T35X Series
-
10.2mm
-55°C
125°C
-
08C1237

Date/Lot Code

Each
1+
$86.910
5+
$80.910
10+
$74.920
25+
$72.520
50+
$70.120
More Pricing...
Min: 1 / Mult: 1
160µF
50V
± 10%
PC Pin
-
R
0.71ohm
1.9A
Axial Leaded
10.31mm
M39006 Series
42mm
-
-55°C
125°C
MIL-PRF-39006/22
47F674

Date/Lot Code

Each
1+
$14.010
10+
$10.630
25+
$9.930
50+
$9.220
100+
$8.520
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 10%
PC Pin
-
M
-
200mA
Axial Leaded
4.7mm
M39003 Series
12.04mm
-
-55°C
85°C
MIL-PRF-39003/01
70K8797

RoHS

Date/Lot Code

Each
1+
$4.520
10+
$3.280
25+
$3.250
50+
$3.220
100+
$3.180
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
-
-
8ohm
-
Axial Leaded
2.79mm
T322 Series
7.37mm
-
-55°C
85°C
-
81C8671

RoHS

Date/Lot Code

Each
1+
$0.562
10+
$0.251
25+
$0.248
50+
$0.245
100+
$0.243
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
PC Pin
2.5mm
-
8ohm
-
Radial Leaded
4.5mm
TAP Series
-
7mm
-55°C
125°C
-
47F592

Date/Lot Code

Each
1+
$10.920
10+
$8.300
25+
$7.770
50+
$7.250
100+
$6.940
More Pricing...
Min: 1 / Mult: 1
10µF
20V
± 10%
PC Pin
-
M
-
186mA
Axial Leaded
4.7mm
M39003 Series
12.04mm
-
-55°C
85°C
MIL-PRF-39003/01
95H7151

Date/Lot Code

Each
1+
$85.800
5+
$80.680
10+
$75.540
25+
$70.420
50+
$68.580
More Pricing...
Min: 1 / Mult: 1
110µF
75V
± 10%
PC Pin
-
-
1.3ohm
1.65A
Axial Leaded
7.92mm
SuperTan DLA 93026 Series
16.28mm
-
-55°C
125°C
-
59M3017

RoHS

Date/Lot Code

Each
1+
$8.780
10+
$7.220
25+
$7.150
50+
$7.080
100+
$7.010
Min: 1 / Mult: 1
1µF
35V
± 10%
Axial Leaded
-
-
8ohm
-
Axial Leaded
3.18mm
T110 MIL-PRF-39003 Series
7.26mm
-
-55°C
125°C
-
77Y7829

RoHS

Date/Lot Code

Each
1+
$13.880
10+
$11.340
25+
$10.920
50+
$10.460
100+
$10.280
Min: 1 / Mult: 1
1µF
50V
± 10%
Axial Leaded
-
M
8ohm
106mA
Axial Leaded
-
T212_CSR13 M39003/01 Series
7.26mm
-
-55°C
125°C
MIL-PRF-39003/01
55AJ2977

RoHS

Date/Lot Code

Each
1+
$30.620
5+
$27.800
10+
$24.980
25+
$24.530
50+
$24.100
More Pricing...
Min: 1 / Mult: 1
150µF
15V
± 10%
Axial Leaded
-
-
0.6ohm
-
Axial Leaded
-
T110 MIL-PRF-39003 Series
19.96mm
-
-55°C
125°C
-
99M0559

RoHS

Date/Lot Code

Each
1+
$1.540
10+
$0.842
100+
$0.790
500+
$0.782
1000+
$0.772
More Pricing...
Min: 1 / Mult: 1
10µF
20V
± 20%
Radial Leaded
2.54mm
-
-
-
-
5.5mm
TANTALEX 199D Series
-
9.14mm
-55°C
125°C
-
47R4716

RoHS

Date/Lot Code

Each
1+
$1.170
10+
$0.848
25+
$0.761
50+
$0.676
100+
$0.585
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
Radial Leaded
5mm
-
-
-
Radial Leaded
-
489D Series
-
11.5mm
-55°C
85°C
-
98K1327

RoHS

Date/Lot Code

Each
1+
$0.892
10+
$0.690
25+
$0.619
50+
$0.547
100+
$0.476
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 20%
Radial Leaded
5mm
-
4ohm
-
Radial Leaded
-
TAP Series
-
10mm
-55°C
125°C
-
80H9199

RoHS

Date/Lot Code

Each
1+
$0.552
10+
$0.270
25+
$0.270
50+
$0.269
100+
$0.269
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 10%
PC Pin
2.5mm
-
6ohm
-
Radial Leaded
4.5mm
TAP Series
-
7mm
-55°C
125°C
-
16P0263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.250
10+
$1.940
25+
$1.900
50+
$1.860
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
10µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
4.57mm
TANTALEX 173D Series
8.76mm
-
-55°C
85°C
-
1-25 of 1370 items
of 55 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK