370µF Leaded Tantalum Capacitors:
1,323 Products FoundFind a huge range of Leaded Tantalum Capacitors at Newark Electronics Mexico. We stock a large selection of Leaded Tantalum Capacitors, including new and most popular products from the world's top manufacturers including: Vishay, Kemet, Kyocera Avx, Multicomp Pro & Multicomp
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Packaging
Packaging
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95H7151 | Each | 1+ $100.940 5+ $93.740 10+ $86.540 25+ $83.650 50+ $80.770 More Pricing... | 110µF | 75V | ± 10% | PC Pin | - | - | 1.3ohm | - | 1.65A | Axial Leaded | 7.92mm | SuperTan DLA 93026 Series | 16.28mm | - | -55°C | 125°C | - | |||||
Each | 1+ $1.450 10+ $0.781 25+ $0.761 50+ $0.742 100+ $0.723 More Pricing... | 10µF | 35V | ± 10% | PC Pin | 5mm | - | 2ohm | - | - | Radial Leaded | 6mm | TAP Series | - | 11.5mm | -55°C | 125°C | - | ||||||
Each | 1+ $2.430 10+ $1.710 25+ $1.580 50+ $1.470 100+ $1.290 More Pricing... | 1µF | 35V | ± 20% | PC Pin | 2.54mm | - | - | - | - | Radial Leaded | 4.4mm | TANTALEX 199D Series | - | 7.11mm | -55°C | 85°C | - | ||||||
65F2368 | Each | 1+ $12.400 10+ $9.470 25+ $8.890 50+ $8.300 100+ $7.190 More Pricing... | 10µF | 35V | ± 10% | PC Pin | - | - | - | - | - | Axial Leaded | 7.34mm | TANTALEX 150D Series | 20.88mm | - | -55°C | 85°C | - | |||||
Each | 1+ $6.670 10+ $4.160 25+ $4.040 50+ $3.920 100+ $3.760 More Pricing... | 10µF | 35V | ± 10% | PC Pin | 2.54mm | - | 2ohm | - | - | Radial Leaded | 6.3mm | UltraDip II T35X Series | - | 10.2mm | -55°C | 125°C | - | ||||||
Each | 1+ $5.870 10+ $5.580 | 1µF | 50V | ± 10% | PC Pin | - | - | - | - | - | Axial Leaded | 3.43mm | TANTALEX 150D Series | 7.26mm | - | -55°C | 85°C | - | ||||||
Each | 1+ $6.460 10+ $4.520 25+ $4.220 50+ $3.900 100+ $3.420 More Pricing... | 1µF | 50V | ± 10% | PC Pin | - | - | 8ohm | - | - | Axial Leaded | 2.79mm | T322 Series | 7.37mm | - | -55°C | 85°C | - | ||||||
47F674 | Each | 1+ $14.420 10+ $10.930 25+ $10.330 50+ $9.730 100+ $8.760 More Pricing... | 4.7µF | 50V | ± 10% | PC Pin | - | - | - | M | 200mA | Axial Leaded | 4.7mm | M39003 Series | 12.04mm | - | -55°C | 85°C | MIL-PRF-39003/01 | |||||
Each | 1+ $5.580 10+ $3.860 25+ $3.570 50+ $3.270 100+ $3.090 More Pricing... | 10µF | 25V | ± 10% | PC Pin | 5mm | - | 2.5ohm | - | - | Radial Leaded | 5.5mm | UltraDip II T35X Series | - | 8.9mm | -55°C | 125°C | - | ||||||
65F2366 | Each | 1+ $6.210 10+ $4.460 25+ $4.120 50+ $3.780 100+ $3.620 | 6.8µF | 35V | ± 10% | PC Pin | - | - | - | - | - | Axial Leaded | 4.7mm | TANTALEX 150D Series | 15.49mm | - | -55°C | 85°C | - | |||||
Each | 1+ $2.310 10+ $1.570 25+ $1.390 50+ $1.320 100+ $1.230 More Pricing... | 1µF | 35V | ± 10% | PC Pin | 2.54mm | - | - | - | - | Radial Leaded | 4.4mm | TANTALEX 199D Series | - | 7.11mm | -55°C | 85°C | - | ||||||
47F592 | Each | 1+ $11.810 10+ $9.010 25+ $8.450 50+ $7.890 100+ $7.540 More Pricing... | 10µF | 20V | ± 10% | PC Pin | - | - | - | M | 186mA | Axial Leaded | 4.7mm | M39003 Series | 12.04mm | - | -55°C | 85°C | MIL-PRF-39003/01 | |||||
Each | 1+ $1.400 10+ $0.882 100+ $0.742 500+ $0.541 1000+ $0.495 More Pricing... | 4.7µF | 35V | ± 20% | PC Pin | 5.1mm | - | 3ohm | - | - | Radial Leaded | 5.5mm | MCCB Series | - | 12.5mm | -55°C | 125°C | - | ||||||
Each | 1+ $0.783 10+ $0.488 100+ $0.407 500+ $0.292 1000+ $0.265 More Pricing... | 10µF | 16V | ± 10% | PC Pin | 5mm | - | 3.2ohm | - | - | Radial Leaded | 5.5mm | MCTA Series | - | 9.5mm | -55°C | 125°C | - | ||||||
Each | 1+ $0.569 10+ $0.289 25+ $0.280 50+ $0.272 100+ $0.263 More Pricing... | 1µF | 35V | ± 10% | PC Pin | 2.5mm | - | 8ohm | - | - | Radial Leaded | 4.5mm | TAP Series | - | 7mm | -55°C | 125°C | - | ||||||
Each | 1+ $2.940 10+ $2.610 100+ $2.040 500+ $1.660 1000+ $1.420 More Pricing... | 22µF | 35V | ± 10% | PC Pin | 5mm | - | - | - | - | Radial Leaded | 7.2mm | MCTA Series | - | 11.5mm | -55°C | 125°C | - | ||||||
Each | 1+ $2.570 10+ $1.710 25+ $1.620 50+ $1.530 100+ $1.440 More Pricing... | 1µF | 50V | ± 10% | PC Pin | 2.54mm | - | - | - | - | Radial Leaded | 5mm | TANTALEX 199D Series | - | 7.62mm | -55°C | 85°C | - | ||||||
Each | 1+ $10.160 10+ $8.750 25+ $8.480 50+ $8.220 100+ $7.930 | 1µF | 35V | ± 10% | Axial Leaded | - | - | 8ohm | - | - | Axial Leaded | 3.18mm | T110 MIL-PRF-39003 Series | 7.26mm | - | -55°C | 125°C | - | ||||||
Each | 1+ $32.950 5+ $29.270 10+ $25.580 25+ $25.070 50+ $24.570 More Pricing... | 150µF | 15V | ± 10% | Axial Leaded | - | - | 0.6ohm | - | - | Axial Leaded | - | T110 MIL-PRF-39003 Series | 19.96mm | - | -55°C | 125°C | - | ||||||
Each | 1+ $0.607 10+ $0.383 100+ $0.323 500+ $0.235 1000+ $0.216 More Pricing... | 2.2µF | 16V | ± 20% | PC Pin | 5.1mm | - | 8ohm | - | - | Radial Leaded | 4mm | MCCB Series | - | 10mm | -55°C | 125°C | - | ||||||
Each | 1+ $0.700 10+ $0.354 25+ $0.342 50+ $0.330 100+ $0.317 More Pricing... | 10µF | 16V | ± 10% | PC Pin | 2.5mm | - | 3.2ohm | - | - | Radial Leaded | 5mm | TAP Series | - | 9mm | -55°C | 125°C | - | ||||||
Each | 1+ $1.490 10+ $0.955 25+ $0.908 50+ $0.861 100+ $0.816 More Pricing... | 33µF | 16V | ± 20% | Radial Leaded | 5mm | - | 1.6ohm | - | - | Radial Leaded | - | TAP Series | - | 11.5mm | -55°C | 85°C | - | ||||||
Each | 1+ $6.740 10+ $5.830 25+ $5.610 50+ $5.430 100+ $5.240 | 6.8µF | 35V | ± 10% | Axial Leaded | - | - | - | - | - | Axial Leaded | 4.7mm | TANTALEX 150D Series | 12.04mm | - | -55°C | 85°C | - | ||||||
08C1271 | Each | 1+ $66.120 5+ $61.020 10+ $55.910 25+ $53.860 50+ $51.810 More Pricing... | 22µF | 100V | ± 10% | PC Pin | - | - | 2.26ohm | R | 965mA | Axial Leaded | 7.92mm | M39006 Series | 28.67mm | - | -55°C | 125°C | MIL-PRF-39006/22 | |||||
08C1502 | Each | 1+ $77.850 5+ $72.090 10+ $66.350 25+ $64.050 50+ $61.750 More Pricing... | 220µF | 30V | ± 10% | PC Pin | - | - | - | R | 1.2A | Axial Leaded | 7.92mm | M39006 Series | 28.67mm | - | -55°C | 125°C | MIL-PRF-39006/25 | |||||