Leaded Tantalum Capacitors:

578 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97M4210

RoHS

Each
1+
$1.120
10+
$0.694
100+
$0.579
500+
$0.415
1000+
$0.378
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
PC Pin
5mm
3.2ohm
Radial Leaded
MCTA Series
5.5mm
-
9.5mm
-55°C
125°C
25M8487

RoHS

Each
1+
$1.370
10+
$0.871
100+
$0.736
500+
$0.543
1000+
$0.500
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
PC Pin
5.1mm
3ohm
Radial Leaded
MCCB Series
5.5mm
-
12.5mm
-55°C
125°C
97M4219

RoHS

Each
1+
$1.450
10+
$1.450
100+
$1.450
500+
$1.450
1000+
$1.330
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 10%
PC Pin
5mm
-
Radial Leaded
MCTA Series
7.2mm
-
11.5mm
-55°C
125°C
38H9224

RoHS

Date/Lot Code

Each
1+
$2.070
10+
$1.510
25+
$1.460
50+
$1.390
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 10%
PC Pin
2.5mm
1.6ohm
Radial Leaded
TAP Series
8mm
-
11.5mm
-55°C
125°C
99M0560

RoHS

Date/Lot Code

Each
1+
$3.520
10+
$2.440
25+
$2.360
50+
$2.270
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
PC Pin
2.54mm
-
Radial Leaded
TANTALEX 199D Series
6mm
-
10.16mm
-55°C
85°C
43K4269

RoHS

Date/Lot Code

Each
1+
$5.190
10+
$3.120
25+
$3.000
50+
$2.890
100+
$2.740
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
PC Pin
5mm
2.5ohm
Radial Leaded
UltraDip II T35X Series
5.5mm
-
8.9mm
-55°C
125°C
99M0553

RoHS

Date/Lot Code

Each
1+
$1.970
10+
$0.982
25+
$0.949
50+
$0.915
100+
$0.882
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
PC Pin
2.54mm
-
Radial Leaded
TANTALEX 199D Series
4.4mm
-
7.11mm
-55°C
85°C
25M8477

RoHS

Each
1+
$0.889
10+
$0.568
100+
$0.481
500+
$0.354
1000+
$0.326
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 20%
PC Pin
5.08mm
26ohm
Radial Leaded
MCCB Series
4.5mm
-
10mm
-55°C
125°C
34M2545

RoHS

Each
1+
$2.080
10+
$1.290
25+
$1.220
50+
$1.170
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
2.54mm
-
Radial Leaded
TANTALEX 199D Series
5mm
-
7.62mm
-55°C
85°C
27C7546

RoHS

Date/Lot Code

Each
1+
$1.250
10+
$0.880
25+
$0.844
50+
$0.809
100+
$0.773
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
5mm
2ohm
Radial Leaded
TAP Series
6mm
-
11.5mm
-55°C
125°C
43K4308

RoHS

Date/Lot Code

Each
1+
$3.010
10+
$2.810
25+
$2.660
50+
$2.540
100+
$2.390
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
PC Pin
5.08mm
2.5ohm
Radial Leaded
UltraDip II T35X Series
5.5mm
-
10.2mm
-55°C
125°C
81C8671

RoHS

Date/Lot Code

Each
1+
$0.647
10+
$0.323
25+
$0.303
50+
$0.282
100+
$0.262
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
PC Pin
2.5mm
8ohm
Radial Leaded
TAP Series
4.5mm
-
7mm
-55°C
125°C
79C3962

RoHS

Date/Lot Code

Each
1+
$4.110
10+
$3.790
25+
$3.790
50+
$3.520
100+
$3.290
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 10%
PC Pin
5mm
0.8ohm
Radial Leaded
TAP Series
9mm
-
16mm
-55°C
125°C
86H6933

RoHS

Date/Lot Code

Each
1+
$0.841
10+
$0.404
25+
$0.384
50+
$0.364
100+
$0.344
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 10%
PC Pin
5mm
5ohm
Radial Leaded
TAP Series
4.5mm
-
9mm
-55°C
125°C
98K1318

RoHS

Date/Lot Code

Each
1+
$1.420
10+
$0.808
25+
$0.787
50+
$0.766
100+
$0.745
More Pricing...
Min: 1 / Mult: 1
33µF
16V
± 20%
Radial Leaded
5mm
1.6ohm
Radial Leaded
TAP Series
-
-
11.5mm
-55°C
85°C
47R4716

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$0.860
25+
$0.790
50+
$0.719
100+
$0.640
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
Radial Leaded
5mm
-
Radial Leaded
489D Series
-
-
11.5mm
-55°C
85°C
97M4222

RoHS

Each
1+
$0.319
10+
$0.319
100+
$0.319
500+
$0.319
1000+
$0.292
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
5mm
8ohm
Radial Leaded
MCTA Series
5mm
-
8mm
-55°C
125°C
97M4218

RoHS

Each
1+
$1.310
10+
$0.811
100+
$0.678
500+
$0.485
1000+
$0.442
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 10%
PC Pin
5mm
5ohm
Radial Leaded
MCTA Series
5mm
-
8mm
-55°C
125°C
19C6247

RoHS

Date/Lot Code

Each
1+
$1.290
10+
$0.742
25+
$0.715
50+
$0.686
100+
$0.659
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
2.5mm
2ohm
Radial Leaded
TAP Series
6mm
-
10mm
-55°C
125°C
57K9411

RoHS

Date/Lot Code

Each
1+
$4.870
10+
$4.120
25+
$4.120
50+
$4.120
100+
$4.120
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
5.08mm
2ohm
Radial Leaded
UltraDip II T35X Series
6.3mm
-
11.4mm
-55°C
125°C
07H6435

RoHS

Date/Lot Code

Each
1+
$0.301
10+
$0.276
25+
$0.276
50+
$0.276
100+
$0.276
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
2.5mm
8ohm
Radial Leaded
TAP Series
5mm
-
8.5mm
-55°C
85°C
98K1327

RoHS

Date/Lot Code

Each
1+
$0.800
10+
$0.466
25+
$0.446
50+
$0.431
100+
$0.416
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 20%
Radial Leaded
5mm
4ohm
Radial Leaded
TAP Series
-
-
10mm
-55°C
125°C
80H9199

RoHS

Date/Lot Code

Each
1+
$0.477
10+
$0.275
25+
$0.272
50+
$0.268
100+
$0.264
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 10%
PC Pin
2.5mm
6ohm
Radial Leaded
TAP Series
4.5mm
-
7mm
-55°C
125°C
45Y8824

RoHS

Date/Lot Code

Each
1+
$2.790
10+
$2.540
25+
$2.400
50+
$2.270
100+
$2.130
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
Radial Leaded
2.54mm
3.2ohm
Radial Leaded
UltraDip II T35X Series
-
-
8.9mm
-55°C
125°C
19C6249

RoHS

Date/Lot Code

Each
1+
$0.876
10+
$0.472
25+
$0.450
50+
$0.428
100+
$0.405
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 10%
PC Pin
2.5mm
13ohm
Radial Leaded
TAP Series
5.5mm
-
9mm
-55°C
125°C
1-25 of 578 items
of 24 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK