SMD Tantalum Capacitors:

12 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46R1203

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.970
10+
$2.930
25+
$2.640
50+
$2.340
100+
$2.220
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.065ohm
E
1.59A
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
37AJ7760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.542
10+
$0.542
25+
$0.542
50+
$0.542
100+
$0.542
Min: 1 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 20%
0.065ohm
D
1.46A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
26AC4579

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.409
1000+
$0.403
2000+
$0.397
3000+
$0.391
4000+
$0.390
Min: 500 / Mult: 500
100µF
10V
2917 [7343 Metric]
± 10%
0.065ohm
D
1.519A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
84K8363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.890
10+
$0.995
25+
$0.976
50+
$0.956
100+
$0.937
Min: 1 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 10%
0.065ohm
D
1.52A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
59M9614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.260
10+
$3.260
25+
$3.260
50+
$3.260
Min: 1 / Mult: 1
47µF
35V
2917 [7343 Metric]
± 10%
0.065ohm
E
2.04A
7.3mm
4.3mm
4.1mm
TPM Series
-55°C
125°C
82AH9428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.320
10+
$7.990
25+
$7.530
50+
$7.190
100+
$6.540
More Pricing...
Min: 1 / Mult: 1
33µF
35V
2917 [7343 Metric]
± 10%
0.065ohm
X
2.038A
7.3mm
4.3mm
4mm
T510 Series
-55°C
125°C
15P3654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.810
10+
$1.960
25+
$1.790
50+
$1.620
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 10%
0.065ohm
D
1.52A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
12N2792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.940
Min: 500 / Mult: 500
47µF
20V
2917 [7343 Metric]
± 10%
0.065ohm
X
1.59A
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
75M2942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
Min: 500 / Mult: 500
100µF
10V
2917 [7343 Metric]
± 20%
0.065ohm
D
-
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
54J8966

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$1.230
1000+
$1.220
2000+
$1.220
3000+
$1.210
5000+
$1.190
Min: 500 / Mult: 500
330µF
10V
2917 [7343 Metric]
± 10%
0.065ohm
D
1.52A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
49C8219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$2.900
Min: 500 / Mult: 500
220µF
10V
2917 [7343 Metric]
± 10%
0.065ohm
D
1.52A
7.3mm
4.3mm
2.8mm
TANTAMOUNT 594D Series
-55°C
85°C
46R1159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.930
10+
$1.130
25+
$1.110
50+
$1.090
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 10%
0.065ohm
D
1.46A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK