SMD Tantalum Capacitors:

16 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24AC2703

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.510
Min: 500 / Mult: 500
47µF
20V
2812 [7132 Metric]
± 10%
0.14ohm
C
-
-
-
-
TANTAMOUNT 594D Series
-55°C
125°C
20AM6242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.300
10+
$4.160
25+
$3.940
50+
$3.710
100+
$3.490
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
2824 [7260 Metric]
± 20%
0.14ohm
M
1.118A
7.2mm
6mm
2mm
F72 Series
-55°C
125°C
40K1753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.455
10+
$0.455
25+
$0.455
50+
$0.455
100+
$0.455
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 20%
0.14ohm
D
1.04A
6.4mm
4.3mm
2.8mm
TANTAMOUNT 595D Series
-55°C
85°C
95F9820

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.250
10+
$3.130
25+
$2.880
50+
$2.630
100+
$2.480
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.14ohm
D
1.04A
6.4mm
4.3mm
2.8mm
TANTAMOUNT 595D Series
-55°C
85°C
66AH5818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.720
10+
$5.490
25+
$5.240
50+
$5.010
Min: 1 / Mult: 1
1500µF
6.3V
2824 [7260 Metric]
± 20%
0.14ohm
M
1.12A
7.2mm
6mm
2mm
F72 Series
-55°C
125°C
08J0563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.530
Min: 500 / Mult: 500
220µF
10V
2917 [7343 Metric]
± 10%
0.14ohm
D
1.04A
7.4mm
4.3mm
2.8mm
TANTAMOUNT 595D Series
-55°C
85°C
08J0544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.440
10+
$5.520
25+
$5.100
50+
$4.680
Min: 1 / Mult: 1
120µF
20V
2824 [7260 Metric]
± 20%
0.14ohm
R
1.34A
7.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
95F9838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$4.580
Min: 600 / Mult: 600
100µF
20V
2824 [7260 Metric]
± 20%
0.14ohm
R
1.34A
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
40K1754

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$1.980
1000+
$1.830
2000+
$1.810
3000+
$1.780
5000+
$1.760
Min: 500 / Mult: 500
100µF
16V
2917 [7343 Metric]
± 20%
0.14ohm
D
1.04A
6.4mm
4.3mm
2.8mm
TANTAMOUNT 595D Series
-55°C
85°C
95F9982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$2.650
Min: 500 / Mult: 500
150µF
10V
2917 [7343 Metric]
± 20%
0.14ohm
D
1.04A
6.4mm
4.3mm
2.8mm
TANTAMOUNT 595D Series
-55°C
85°C
95F9986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$2.710
Min: 500 / Mult: 500
68µF
16V
2917 [7343 Metric]
± 20%
0.14ohm
D
1.04A
6.4mm
4.3mm
2.8mm
TANTAMOUNT 595D Series
-55°C
85°C
68R2166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.770
Min: 500 / Mult: 500
10µF
50V
2917 [7343 Metric]
± 20%
0.14ohm
D
1.35A
7.3mm
4.3mm
2.9mm
TPM Series
-55°C
125°C
49C8365

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$3.060
Min: 500 / Mult: 500
150µF
16V
2917 [7343 Metric]
± 20%
0.14ohm
D
1.04A
7.4mm
4.3mm
2.8mm
TANTAMOUNT 595D Series
-55°C
85°C
08X2195

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.930
10+
$1.170
25+
$1.120
50+
$1.050
100+
$0.997
More Pricing...
Min: 1 / Mult: 1
100µF
6.3V
2917 [7343 Metric]
± 10%
0.14ohm
D
1.04A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
52X6038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.240
10+
$5.990
25+
$5.720
50+
$5.470
Min: 1 / Mult: 1
1000µF
6.3V
2824 [7260 Metric]
± 20%
0.14ohm
M
1.12A
7.2mm
6mm
2mm
F72 Series
-55°C
125°C
22AM1412

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.620
10+
$3.350
25+
$3.100
50+
$2.850
100+
$2.690
More Pricing...
Min: 1 / Mult: 1
680µF
10V
2824 [7260 Metric]
± 20%
0.14ohm
M
1.118A
7.2mm
6mm
2mm
F72 Series
-55°C
125°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK