SMD Tantalum Capacitors:

181 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paquete del Proveedor
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
90B7176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.820
10+
$4.440
25+
$4.120
50+
$3.820
100+
$3.630
Min: 1 / Mult: 1
330µF
-
10V
2824 [7260 Metric]
-
± 20%
0.2ohm
R
-
2.36A
-
6.2mm
-
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
-
95W8959

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.610
10+
$1.650
25+
$1.550
50+
$1.450
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
-
16V
2312 [6032 Metric]
-
± 10%
0.2ohm
C
-
742mA
-
6mm
-
3.2mm
2.6mm
TPS Series
-55°C
125°C
-
-
42AC0242

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.890
1000+
$0.862
2000+
$0.834
3000+
$0.827
5000+
$0.819
Min: 500 / Mult: 500
100µF
-
16V
2412 [6032 Metric]
-
± 10%
0.2ohm
C
-
742mA
-
6mm
-
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
-
15P3702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.470
10+
$1.720
25+
$1.570
50+
$1.410
100+
$1.320
More Pricing...
Min: 1 / Mult: 1
47µF
-
20V
2917 [7343 Metric]
-
± 10%
0.2ohm
E
-
908mA
-
7.3mm
-
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
-
99AC9781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.030
10+
$2.150
25+
$1.980
50+
$1.850
100+
$1.800
More Pricing...
Min: 1 / Mult: 1
68µF
-
25V
2917 [7343 Metric]
-
± 10%
0.2ohm
E
-
908mA
-
7.3mm
-
4.3mm
4.1mm
TPS Series
-55°C
125°C
AEC-Q200
-
66AJ2061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.959
10+
$0.959
25+
$0.959
50+
$0.959
100+
$0.959
More Pricing...
Min: 1 / Mult: 1
33µF
-
25V
2917 [7343 Metric]
-
± 10%
0.2ohm
E
-
910mA
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
125°C
-
-
65W8121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.450
10+
$3.160
25+
$3.010
50+
$2.840
100+
$2.720
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µF
-
35V
2917 [7343 Metric]
-
± 10%
0.2ohm
D
-
866mA
-
7.3mm
-
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
-
70AH0583

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
10+
$2.420
25+
$2.310
50+
$2.210
Min: 1 / Mult: 1
33µF
-
25V
2917 [7343 Metric]
-
± 10%
0.2ohm
E
-
910mA
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
85°C
-
-
64M4889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.640
10+
$1.830
25+
$1.670
50+
$1.520
100+
$1.420
Min: 1 / Mult: 1
33µF
-
35V
2917 [7343 Metric]
-
± 10%
0.2ohm
D
-
866mA
-
7.3mm
-
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
-
59T0141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.770
10+
$4.300
25+
$3.980
50+
$3.670
100+
$3.410
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
-
10V
2917 [7343 Metric]
-
± 10%
0.2ohm
X
-
908mA
-
7.3mm
-
4.3mm
4mm
T491 Series
-55°C
125°C
-
-
93K0876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.720
10+
$2.000
25+
$1.830
50+
$1.660
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
68µF
-
25V
2917 [7343 Metric]
-
± 10%
0.2ohm
E
-
908mA
-
7.3mm
-
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
-
93K0873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.420
10+
$2.440
25+
$2.220
50+
$1.990
100+
$1.870
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
-
35V
2917 [7343 Metric]
-
± 10%
0.2ohm
E
-
908mA
-
7.3mm
-
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
-
62X0027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.300
10+
$2.420
25+
$2.320
50+
$2.230
100+
$1.890
More Pricing...
Min: 1 / Mult: 1
68µF
-
20V
2917 [7343 Metric]
-
± 10%
0.2ohm
X
-
908mA
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
15P3800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.110
25+
$1.030
50+
$0.945
100+
$0.868
Min: 1 / Mult: 1
100µF
-
10V
2917 [7343 Metric]
-
± 10%
0.2ohm
Y
-
791mA
-
7.3mm
-
4.3mm
2mm
TPS Series
-55°C
125°C
-
-
86K5888

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.500
1000+
$0.500
2000+
$0.500
3000+
$0.500
5000+
$0.500
Min: 500 / Mult: 500
33µF
-
25V
2917 [7343 Metric]
-
± 10%
0.2ohm
D
-
870mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
15P3662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
10+
$0.981
25+
$0.958
50+
$0.934
100+
$0.911
More Pricing...
Min: 1 / Mult: 1
47µF
-
20V
2917 [7343 Metric]
-
± 10%
0.2ohm
D
-
866mA
-
7.3mm
-
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
-
31C7354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.610
10+
$4.180
25+
$3.870
50+
$3.540
100+
$3.120
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
68µF
-
20V
2917 [7343 Metric]
-
± 10%
0.2ohm
E
-
908mA
-
7.3mm
-
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
-
46R1184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.370
10+
$0.759
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
-
16V
2917 [7343 Metric]
-
± 10%
0.2ohm
D
-
870mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
15P3770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.960
10+
$7.240
25+
$6.840
50+
$6.440
100+
$6.020
Min: 1 / Mult: 1
68µF
-
35V
2924 [7361 Metric]
-
± 20%
0.2ohm
V
-
1.12A
-
7.3mm
-
6.1mm
3.55mm
TPS Series
-55°C
125°C
-
-
25R2711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.290
10+
$0.851
25+
$0.764
50+
$0.678
100+
$0.624
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µF
-
25V
2917 [7343 Metric]
-
± 10%
0.2ohm
D
-
870mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
50M5256

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.090
10+
$6.540
25+
$6.250
Min: 1 / Mult: 1
Min: 10 / Mult: 1
15µF
-
50V
2917 [7343 Metric]
-
± 10%
0.2ohm
X
-
908mA
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
52Y1174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.010
10+
$0.512
25+
$0.497
50+
$0.482
100+
$0.468
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
-
10V
2312 [6032 Metric]
-
± 10%
0.2ohm
C
-
742mA
-
6mm
-
3.2mm
2.6mm
TPS Series
-55°C
125°C
-
-
46R1189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.260
10+
$1.360
25+
$1.300
50+
$1.240
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
10µF
-
35V
2917 [7343 Metric]
-
± 10%
0.2ohm
E
-
910mA
-
7.3mm
-
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
33P8517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.270
10+
$0.811
25+
$0.761
50+
$0.709
100+
$0.659
More Pricing...
Min: 1 / Mult: 1
100µF
-
10V
2312 [6032 Metric]
-
± 10%
0.2ohm
C
-
742mA
-
6mm
-
3.2mm
2.6mm
TRJ Series
-55°C
125°C
AEC-Q200
-
97M3472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.910
10+
$5.170
25+
$4.820
50+
$4.480
100+
$4.260
More Pricing...
Min: 1 / Mult: 1
1000µF
-
6.3V
2824 [7260 Metric]
-
± 20%
0.2ohm
R
-
940mA
-
6.2mm
-
6mm
2mm
TANTAMOUNT 592D Series
-55°C
125°C
-
-
1-25 of 181 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK