SMD Tantalum Capacitors:

194 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paquete del Proveedor
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40K1339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
10+
$1.340
25+
$1.340
50+
$1.240
100+
$1.240
Min: 1 / Mult: 1
47µF
-
35V
2917 [7343 Metric]
-
± 10%
0.3ohm
X
742mA
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
89W0515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.940
10+
$2.040
25+
$1.860
50+
$1.680
100+
$1.580
Min: 1 / Mult: 1
100µF
-
25V
2917 [7343 Metric]
-
± 10%
0.3ohm
X
742mA
-
7.3mm
-
4.3mm
4mm
T491 Series
-55°C
125°C
-
-
65K3054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.306
10+
$0.306
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µF
-
16V
2312 [6032 Metric]
-
± 10%
0.3ohm
C
610mA
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 593D Series
-55°C
85°C
-
-
37AJ7796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.654
Min: 1 / Mult: 1
22µF
-
35V
2917 [7343 Metric]
-
± 20%
0.3ohm
D
710mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
-
-
66AJ1942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.600
10+
$0.911
25+
$0.854
50+
$0.839
100+
$0.832
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µF
-
35V
2917 [7343 Metric]
-
± 10%
0.3ohm
D
710mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT TH3 Series
-55°C
150°C
AEC-Q200
-
04X9106

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.440
1000+
$1.420
2000+
$1.390
3000+
$1.350
5000+
$1.340
Min: 500 / Mult: 500
47µF
-
35V
2917 [7343 Metric]
-
± 10%
0.3ohm
X
742mA
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
95W0152

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.600
1000+
$1.560
2000+
$1.500
3000+
$1.480
Min: 500 / Mult: 500
100µF
-
25V
2917 [7343 Metric]
-
± 10%
0.3ohm
X
742mA
-
7.3mm
-
4.3mm
4mm
T491 Series
-55°C
125°C
-
-
69AH5021

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.310
Min: 500 / Mult: 500
22µF
-
35V
2917 [7343 Metric]
-
± 10%
0.3ohm
D
710mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
-
-
70AH0573

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.943
Min: 500 / Mult: 500
15µF
-
35V
2917 [7343 Metric]
-
± 10%
0.3ohm
D
710mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
85°C
-
-
66AJ2067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.408
10+
$0.408
25+
$0.408
50+
$0.408
100+
$0.408
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µF
-
35V
2917 [7343 Metric]
-
± 10%
0.3ohm
D
710mA
-
7.3mm
-
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
-
-
15P3624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
10+
$0.823
25+
$0.766
50+
$0.708
100+
$0.651
More Pricing...
Min: 1 / Mult: 1
68µF
-
10V
2312 [6032 Metric]
-
± 10%
0.3ohm
C
606mA
-
6mm
-
3.2mm
2.6mm
TPS Series
-55°C
125°C
-
-
89Y7394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.010
10+
$1.570
25+
$1.470
50+
$1.390
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µF
-
35V
2917 [7343 Metric]
-
± 10%
0.3ohm
D
707mA
-
7.3mm
-
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
-
59M3260

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.770
10+
$6.450
25+
$6.180
Min: 1 / Mult: 1
Min: 10 / Mult: 1
15µF
-
50V
2917 [7343 Metric]
-
± 10%
0.3ohm
X
742mA
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
98K1998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.010
10+
$1.260
25+
$1.190
50+
$1.120
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
-
35V
2917 [7343 Metric]
-
± 10%
0.3ohm
D
707mA
-
7.3mm
-
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
-
69AH5023

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.691
Min: 500 / Mult: 500
47µF
-
16V
2312 [6032 Metric]
-
± 10%
0.3ohm
C
610mA
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 593D Series
-55°C
125°C
-
-
01N2103

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.251
Min: 500 / Mult: 500
47µF
-
10V
2312 [6032 Metric]
-
± 20%
0.3ohm
C
610mA
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 593D Series
-55°C
125°C
-
-
62W0996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.540
10+
$0.917
25+
$0.897
50+
$0.876
100+
$0.856
More Pricing...
Min: 1 / Mult: 1
10µF
-
35V
2917 [7343 Metric]
-
± 20%
0.3ohm
D
707mA
-
7.3mm
-
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
-
18AC7977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
10+
$1.600
25+
$1.480
50+
$1.360
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
4.7µF
-
50V
2917 [7343 Metric]
-
± 20%
0.3ohm
D
707mA
-
7.3mm
-
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
-
70AH0590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.743
25+
$0.704
50+
$0.668
100+
$0.635
More Pricing...
Min: 1 / Mult: 1
47µF
-
10V
2312 [6032 Metric]
-
± 10%
0.3ohm
C
610mA
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 593D Series
-55°C
125°C
-
-
18AC7969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.830
10+
$1.030
25+
$1.010
50+
$0.981
100+
$0.958
More Pricing...
Min: 1 / Mult: 1
22µF
-
35V
2917 [7343 Metric]
-
± 20%
0.3ohm
D
707mA
-
7.3mm
-
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
-
99AC9774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.940
10+
$2.830
25+
$2.610
50+
$2.380
100+
$2.240
More Pricing...
Min: 1 / Mult: 1
33µF
-
35V
2917 [7343 Metric]
-
± 10%
0.3ohm
D
707mA
-
7.3mm
-
4.3mm
2.9mm
TPS Series
-55°C
125°C
AEC-Q200
-
91C6231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.720
10+
$1.630
25+
$1.480
50+
$1.340
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µF
-
35V
2917 [7343 Metric]
-
± 10%
0.3ohm
D
707mA
-
7.3mm
-
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
-
80K8422

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.440
10+
$4.800
25+
$4.480
50+
$4.150
100+
$3.950
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µF
-
50V
2917 [7343 Metric]
-
± 10%
0.3ohm
X
742mA
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
93K0862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.310
10+
$2.280
25+
$2.250
50+
$2.210
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µF
-
50V
2917 [7343 Metric]
-
± 10%
0.3ohm
D
707mA
-
7.3mm
-
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
-
16AC3589

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.738
10+
$0.738
25+
$0.738
50+
$0.738
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µF
-
50V
2917 [7343 Metric]
-
± 10%
0.3ohm
D
707mA
-
7.3mm
-
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
-
1-25 of 194 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK