SMD Tantalum Capacitors:

182 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99AC9772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$0.616
25+
$0.587
50+
$0.558
100+
$0.530
More Pricing...
Min: 5 / Mult: 5
22µF
20V
1411 [3528 Metric]
± 10%
0.6ohm
B
376mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
AEC-Q200
66AJ2005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.070
10+
$1.070
25+
$1.070
50+
$1.070
100+
$1.070
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.6ohm
E
520mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
66AJ2004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.488
10+
$0.488
25+
$0.488
50+
$0.488
100+
$0.488
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
46R1135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.953
10+
$0.513
25+
$0.500
50+
$0.488
100+
$0.475
More Pricing...
Min: 1 / Mult: 1
10µF
16V
2312 [6032 Metric]
± 10%
0.6ohm
C
430mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
95W0162

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.470
1000+
$1.450
Min: 500 / Mult: 500
47µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
08X2320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.720
10+
$1.680
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
E
570mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
66AH2254

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.712
1000+
$0.706
2000+
$0.700
3000+
$0.693
5000+
$0.683
Min: 500 / Mult: 500
100µF
16V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
70AH0587

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.420
Min: 500 / Mult: 500
4.7µF
50V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
85°C
-
82AH9199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.894
25+
$0.872
50+
$0.851
100+
$0.829
250+
$0.810
More Pricing...
Min: 10 / Mult: 10
10µF
35V
2412 [6032 Metric]
± 10%
0.6ohm
C
-
6mm
3.2mm
2.5mm
T489 Series
-55°C
125°C
AEC-Q200
66AJ2015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.700
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
66AJ2059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.216
10+
$0.216
25+
$0.216
Min: 1 / Mult: 1
22µF
6.3V
1411 [3528 Metric]
± 10%
0.6ohm
B
380mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 593D Series
-55°C
125°C
-
37AJ7748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.480
10+
$0.480
25+
$0.480
Min: 1 / Mult: 1
47µF
16V
2917 [7343 Metric]
± 10%
0.6ohm
D
430mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TH3 Series
-55°C
150°C
AEC-Q200
66AJ1956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.521
Min: 1 / Mult: 1
22µF
20V
1411 [3528 Metric]
± 20%
0.6ohm
B
380mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
64W0040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.850
10+
$2.820
25+
$2.660
50+
$2.500
100+
$2.230
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
66AH7288

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.563
4000+
$0.538
8000+
$0.519
12000+
$0.514
Min: 2000 / Mult: 2000
47µF
10V
1206 [3216 Metric]
± 20%
0.6ohm
A
354mA
3.2mm
1.6mm
1.6mm
TLJ Series
-55°C
125°C
-
70AH0279

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.693
Min: 500 / Mult: 500
68µF
16V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
37AJ7784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.655
10+
$0.655
25+
$0.655
50+
$0.655
100+
$0.655
More Pricing...
Min: 1 / Mult: 1
220µF
10V
2917 [7343 Metric]
± 20%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
70AH0589

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.921
10+
$0.673
25+
$0.640
Min: 5 / Mult: 5
47µF
10V
1411 [3528 Metric]
± 10%
0.6ohm
B
380mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 593D Series
-55°C
85°C
-
37AJ7749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
10+
$1.140
25+
$1.050
50+
$0.975
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.6ohm
E
560mA
7.3mm
4.3mm
4mm
TANTAMOUNT TH3 Series
-55°C
150°C
AEC-Q200
33P8478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$1.250
25+
$1.150
50+
$1.040
100+
$0.932
More Pricing...
Min: 5 / Mult: 5
22µF
16V
1411 [3528 Metric]
± 10%
0.6ohm
B
376mA
3.5mm
2.8mm
1.9mm
TRJ Series
-55°C
125°C
AEC-Q200
83K4542

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.488
1000+
$0.488
2000+
$0.488
3000+
$0.488
5000+
$0.488
Min: 500 / Mult: 500
100µF
10V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
59M2771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
10+
$0.941
25+
$0.886
50+
$0.830
100+
$0.774
More Pricing...
Min: 1 / Mult: 1
6.8µF
25V
2312 [6032 Metric]
± 10%
0.6ohm
C
428mA
6mm
3.2mm
2.6mm
TPS Series
-55°C
125°C
-
86R7415

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$0.810
Min: 400 / Mult: 400
47µF
25V
2917 [7343 Metric]
± 10%
0.6ohm
E
520mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
31Y4821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.651
10+
$0.304
25+
$0.294
50+
$0.286
100+
$0.277
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
22µF
16V
1411 [3528 Metric]
± 10%
0.6ohm
B
376mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
66AJ2039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
Min: 1 / Mult: 1
47µF
20V
2917 [7343 Metric]
± 10%
0.6ohm
E
520mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1-25 of 182 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK