SMD Tantalum Capacitors:

11 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15P3555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$0.567
25+
$0.552
50+
$0.536
100+
$0.520
More Pricing...
Min: 5 / Mult: 5
2.2µF
35V
1411 [3528 Metric]
± 10%
0.75ohm
B
337mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
15P3563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.558
25+
$0.542
50+
$0.528
100+
$0.512
More Pricing...
Min: 5 / Mult: 5
3.3µF
25V
1411 [3528 Metric]
± 10%
0.75ohm
B
337mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
15P3576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.230
10+
$0.684
25+
$0.647
50+
$0.610
100+
$0.574
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
4.7µF
20V
1411 [3528 Metric]
± 10%
0.75ohm
B
337mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
16AC3586

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.672
4000+
$0.655
8000+
$0.644
12000+
$0.634
Min: 2000 / Mult: 2000
10µF
25V
1411 [3528 Metric]
± 10%
0.75ohm
B
337mA
3.5mm
2.8mm
1.9mm
T495 Series
-55°C
125°C
23AJ4785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.393
10+
$0.393
25+
$0.393
50+
$0.393
100+
$0.393
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µF
25V
1411 [3528 Metric]
± 10%
0.75ohm
B
337mA
3.5mm
2.8mm
1.9mm
T495 Series
-55°C
125°C
64AJ4778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.670
10+
$0.929
25+
$0.907
50+
$0.886
100+
$0.864
More Pricing...
Min: 1 / Mult: 1
10µF
25V
1411 [3528 Metric]
± 20%
0.75ohm
B
337mA
3.5mm
2.8mm
1.9mm
T495 Series
-55°C
125°C
16AM9268

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.841
25+
$0.820
50+
$0.801
100+
$0.780
250+
$0.728
More Pricing...
Min: 10 / Mult: 10
10µF
10V
1411 [3528 Metric]
± 10%
0.75ohm
B
337mA
3.5mm
2.8mm
1.9mm
T495 Series
-55°C
125°C
82AH9359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.867
25+
$0.805
50+
$0.744
100+
$0.682
250+
$0.642
More Pricing...
Min: 10 / Mult: 10
4.7µF
20V
1411 [3528 Metric]
± 10%
0.75ohm
B
337mA
3.5mm
2.8mm
1.9mm
T495 Series
-55°C
125°C
82AH9307

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.270
10+
$2.410
25+
$2.380
50+
$2.340
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2412 [6032 Metric]
± 20%
0.75ohm
C
383mA
6mm
3.2mm
2.5mm
T494 Series
-55°C
125°C
25R2679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.519
Min: 10000 / Mult: 2000
10µF
10V
1411 [3528 Metric]
± 10%
0.75ohm
B
340mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
85°C
13AC4099

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.459
Min: 2000 / Mult: 2000
4.7µF
20V
1411 [3528 Metric]
± 10%
0.75ohm
B
337mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK