SMD Tantalum Capacitors:

203 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
19P2407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.326
Min: 1 / Mult: 1
47µF
20V
2917 [7343 Metric]
± 20%
0.7ohm
D
-
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
59M3219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.871
25+
$0.826
50+
$0.780
100+
$0.734
250+
$0.668
Min: 10 / Mult: 10
Min: 100 / Mult: 10
100µF
16V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
66AJ1982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.700
10+
$4.340
25+
$4.340
50+
$4.340
100+
$4.030
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µF
63V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
66AJ2037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.465
10+
$0.465
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µF
25V
2917 [7343 Metric]
± 20%
0.7ohm
D
-
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
95W0144

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.789
1000+
$0.763
2000+
$0.747
3000+
$0.731
5000+
$0.720
Min: 500 / Mult: 500
47µF
25V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
69AH4634

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.621
1000+
$0.606
2000+
$0.601
3000+
$0.595
Min: 500 / Mult: 500
15µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
66AH8388

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.475
Min: 500 / Mult: 500
33µF
16V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
66AJ2017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.309
10+
$0.309
25+
$0.309
50+
$0.309
100+
$0.309
Min: 1 / Mult: 1
Min: 10 / Mult: 1
220µF
6.3V
2412 [6032 Metric]
± 10%
0.7ohm
C
-
390mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
86R7182

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.308
1000+
$0.308
2000+
$0.308
3000+
$0.308
5000+
$0.308
Min: 500 / Mult: 500
220µF
6.3V
2412 [6032 Metric]
± 10%
0.7ohm
C
-
390mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
70AH0261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$0.684
25+
$0.649
50+
$0.616
100+
$0.592
Min: 1 / Mult: 1
22µF
25V
2917 [7343 Metric]
± 20%
0.7ohm
D
-
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
66AJ1941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.413
10+
$0.413
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TH3 Series
-55°C
150°C
AEC-Q200
51X1808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.150
10+
$2.000
25+
$1.930
50+
$1.850
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
0.7ohm
X
-
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
95W0117

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.585
1000+
$0.568
2000+
$0.556
3000+
$0.543
5000+
$0.539
Min: 500 / Mult: 500
100µF
16V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
08X2330

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.680
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
25V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
37AJ7783

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.409
10+
$0.409
25+
$0.409
50+
$0.409
100+
$0.409
Min: 1 / Mult: 1
22µF
20V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
15P3524

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$0.822
25+
$0.765
50+
$0.706
100+
$0.616
More Pricing...
Min: 5 / Mult: 5
15µF
6.3V
1206 [3216 Metric]
± 10%
0.7ohm
A
-
327mA
3.2mm
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
08X2310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.410
10+
$2.610
25+
$2.510
50+
$2.420
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
15µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
E
-
490mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
99Y8334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.822
25+
$0.778
50+
$0.736
100+
$0.693
250+
$0.626
Min: 10 / Mult: 10
Min: 100 / Mult: 10
100µF
10V
2917 [7343 Metric]
± 20%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
55AC3937

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Cut Tape)
1+
$5.430
10+
$3.890
25+
$3.660
50+
$3.420
100+
$3.010
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.9mm
THJ Series
-55°C
175°C
AEC-Q200
18AC7913

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.960
25+
$0.933
50+
$0.904
100+
$0.877
Min: 10 / Mult: 10
Min: 100 / Mult: 10
150µF
10V
2917 [7343 Metric]
± 20%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
89Y7384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.610
10+
$0.888
25+
$0.867
50+
$0.846
100+
$0.825
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
25V
2917 [7343 Metric]
± 20%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
47R4627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.390
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
93K0833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.541
10+
$0.278
25+
$0.267
50+
$0.256
100+
$0.245
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
22µF
10V
1210 [3225 Metric]
± 10%
0.7ohm
B
-
348mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
09K6214

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.563
10+
$0.348
25+
$0.316
50+
$0.295
100+
$0.272
Min: 1 / Mult: 1
22µF
20V
2917 [7343 Metric]
± 20%
0.7ohm
D
-
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
93X4690

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.535
1000+
$0.510
2000+
$0.503
3000+
$0.496
Min: 500 / Mult: 500
100µF
10V
2917 [7343 Metric]
± 20%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1-25 of 203 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK