SMD Tantalum Capacitors:

129 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04AJ4864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.388
25+
$0.327
50+
$0.265
Min: 10 / Mult: 10
Min: 100 / Mult: 10
10µF
16V
2312 [6032 Metric]
± 10%
1.8ohm
C
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
46R1123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$0.719
25+
$0.701
50+
$0.683
100+
$0.665
More Pricing...
Min: 5 / Mult: 5
4.7µF
20V
1206 [3216 Metric]
± 10%
1.8ohm
A
200mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
37AJ7787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.223
Min: 1 / Mult: 1
Min: 10 / Mult: 1
33µF
16V
1411 [3528 Metric]
± 10%
1.8ohm
B
220mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
59M3214

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.511
25+
$0.497
50+
$0.483
100+
$0.470
Min: 10 / Mult: 10
Min: 100 / Mult: 10
6.8µF
35V
2312 [6032 Metric]
± 10%
1.8ohm
C
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
66AJ2047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.203
10+
$0.203
25+
$0.203
50+
$0.203
100+
$0.203
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
68µF
6.3V
1411 [3528 Metric]
± 20%
1.8ohm
B
220mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
46R1114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$0.595
25+
$0.581
50+
$0.566
100+
$0.553
More Pricing...
Min: 5 / Mult: 5
10µF
10V
1206 [3216 Metric]
± 10%
1.8ohm
A
200mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
69AH4653

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.388
Min: 2000 / Mult: 2000
33µF
16V
1411 [3528 Metric]
± 10%
1.8ohm
B
220mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
33P8399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$0.599
25+
$0.582
50+
$0.566
100+
$0.550
More Pricing...
Min: 5 / Mult: 5
10µF
10V
1206 [3216 Metric]
± 10%
1.8ohm
A
204mA
3.2mm
1.6mm
1.6mm
TRJ Series
-55°C
125°C
AEC-Q200
62X0014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.803
25+
$0.783
50+
$0.764
100+
$0.744
250+
$0.693
More Pricing...
Min: 10 / Mult: 10
2.2µF
10V
1206 [3216 Metric]
± 10%
1.8ohm
A
204mA
3.2mm
1.6mm
1.6mm
T495 Series
-55°C
125°C
-
47R4682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.811
10+
$0.493
Min: 5 / Mult: 5
Min: 100 / Mult: 5
47µF
10V
1411 [3528 Metric]
± 10%
1.8ohm
B
220mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
85R5574

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.920
10+
$0.555
25+
$0.512
50+
$0.468
100+
$0.425
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
25V
2312 [6032 Metric]
± 20%
1.8ohm
C
247mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
66W2118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.440
25+
$0.424
50+
$0.406
100+
$0.389
250+
$0.364
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
15µF
16V
2312 [6032 Metric]
± 10%
1.8ohm
C
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
97Y9686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.575
25+
$0.538
50+
$0.501
100+
$0.465
250+
$0.434
Min: 10 / Mult: 10
Min: 100 / Mult: 10
10µF
10V
1206 [3216 Metric]
± 10%
1.8ohm
A
204mA
3.2mm
1.6mm
1.6mm
T494 Series
-55°C
125°C
-
99AC9695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.612
10+
$0.336
25+
$0.316
50+
$0.297
100+
$0.277
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
22µF
20V
1411 [3528 Metric]
± 10%
1.8ohm
B
217mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
15P3381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
Min: 5 / Mult: 5
22µF
10V
1206 [3216 Metric]
± 20%
1.8ohm
K
167mA
3.2mm
1.6mm
1mm
TLJ Series
-55°C
125°C
-
15P3096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.715
Min: 5 / Mult: 5
22µF
6.3V
1206 [3216 Metric]
± 10%
1.8ohm
K
190mA
3.2mm
1.6mm
1mm
TAJ Series
-55°C
125°C
AEC-Q200
57K1850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.704
10+
$0.330
25+
$0.322
50+
$0.312
100+
$0.304
Min: 1 / Mult: 1
10µF
10V
2312 [6032 Metric]
± 20%
1.8ohm
C
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
85°C
-
95W8956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.010
10+
$0.554
25+
$0.539
50+
$0.523
100+
$0.509
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10µF
25V
1411 [3528 Metric]
± 20%
1.8ohm
B
217mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
94W9662

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.146
4000+
$0.144
8000+
$0.141
12000+
$0.139
Min: 2000 / Mult: 2000
22µF
20V
1411 [3528 Metric]
± 10%
1.8ohm
B
217mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
42Y1152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.355
25+
$0.340
50+
$0.323
100+
$0.307
250+
$0.278
Min: 10 / Mult: 10
Min: 100 / Mult: 10
10µF
16V
2312 [6032 Metric]
± 20%
1.8ohm
C
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
59M2726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.558
10+
$0.266
25+
$0.258
50+
$0.248
100+
$0.240
More Pricing...
Min: 5 / Mult: 5
2.2µF
10V
1206 [3216 Metric]
± 10%
1.8ohm
A
204mA
3.2mm
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
59M3193

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.365
25+
$0.354
50+
$0.344
100+
$0.333
250+
$0.302
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
10µF
20V
2312 [6032 Metric]
± 10%
1.8ohm
C
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
66W2117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.505
25+
$0.455
50+
$0.406
100+
$0.355
250+
$0.326
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
15µF
10V
2312 [6032 Metric]
± 10%
1.8ohm
C
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
47R4606

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.596
10+
$0.350
25+
$0.332
50+
$0.314
100+
$0.306
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
10V
2312 [6032 Metric]
± 10%
1.8ohm
C
250mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
08X2117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.776
25+
$0.748
50+
$0.721
100+
$0.692
More Pricing...
Min: 5 / Mult: 5
2.2µF
10V
1206 [3216 Metric]
± 10%
1.8ohm
A
200mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1-25 of 129 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK