SMD Tantalum Capacitors:

32 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60R5871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.122
10+
$0.122
25+
$0.122
50+
$0.122
100+
$0.122
More Pricing...
Min: 1 / Mult: 1
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
66AJ1999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.277
Min: 1 / Mult: 1
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
200mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
47R4659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.575
Min: 1 / Mult: 1
Min: 100 / Mult: 1
3.3µF
35V
2312 [6032 Metric]
± 10%
2.1ohm
C
230mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
93K0202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.631
10+
$0.294
25+
$0.286
50+
$0.277
100+
$0.268
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
33µF
16V
1411 [3528 Metric]
± 10%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
55AC2267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.676
10+
$0.641
25+
$0.600
50+
$0.563
100+
$0.527
More Pricing...
Min: 5 / Mult: 5
10µF
20V
1411 [3528 Metric]
± 20%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
F93 Series
-55°C
125°C
-
69AH4646

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.330
Min: 2000 / Mult: 2000
22µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
200mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
69AH4627

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.311
Min: 2000 / Mult: 2000
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
200mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
85R5570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.451
10+
$0.207
25+
$0.195
50+
$0.182
100+
$0.169
More Pricing...
Min: 5 / Mult: 5
10µF
20V
1411 [3528 Metric]
± 20%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
09K6148

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.332
1000+
$0.332
2000+
$0.332
3000+
$0.332
5000+
$0.332
Min: 500 / Mult: 500
2.2µF
50V
2917 [7343 Metric]
± 20%
2.1ohm
D
270mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
66AJ2009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.310
10+
$0.310
25+
$0.310
50+
$0.310
100+
$0.310
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.2µF
50V
2917 [7343 Metric]
± 20%
2.1ohm
D
270mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
47R4642

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.550
10+
$0.890
25+
$0.871
50+
$0.851
100+
$0.832
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.2µF
50V
2917 [7343 Metric]
± 10%
2.1ohm
D
270mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
45X5400

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.409
Min: 2000 / Mult: 2000
33µF
16V
1411 [3528 Metric]
± 10%
2.1ohm
B
206mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
95W0047

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.184
4000+
$0.181
8000+
$0.177
12000+
$0.174
Min: 2000 / Mult: 2000
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
51X1803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.546
25+
$0.500
50+
$0.455
Min: 10 / Mult: 10
Min: 100 / Mult: 10
33µF
16V
1411 [3528 Metric]
± 10%
2.1ohm
B
206mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
94W9648

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.125
4000+
$0.124
8000+
$0.123
12000+
$0.122
Min: 2000 / Mult: 2000
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
55AC2265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.791
10+
$0.750
25+
$0.703
50+
$0.659
100+
$0.617
Min: 5 / Mult: 5
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
F93 Series
-55°C
125°C
-
37AJ7782

RoHS

Each (Supplied on Cut Tape)
1+
$0.269
10+
$0.247
25+
$0.247
50+
$0.247
100+
$0.228
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
200mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
57K1740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.578
10+
$0.279
25+
$0.270
50+
$0.263
100+
$0.255
More Pricing...
Min: 1 / Mult: 1
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
60AC2853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.255
10+
$0.255
25+
$0.255
50+
$0.255
100+
$0.255
More Pricing...
Min: 1 / Mult: 1
10µF
16V
1411 [3528 Metric]
± 20%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
69AK0006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.686
10+
$0.340
25+
$0.326
50+
$0.311
100+
$0.298
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
-
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
67AK1292

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.219
4000+
$0.213
8000+
$0.207
12000+
$0.201
20000+
$0.194
Min: 2000 / Mult: 2000
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
-
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
69AK0005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.406
10+
$0.207
25+
$0.200
50+
$0.193
100+
$0.185
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10µF
10V
1210 [3528 Metric]
± 10%
2.1ohm
B
-
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
96Y7947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.280
10+
$0.257
25+
$0.257
50+
$0.237
100+
$0.237
Min: 1 / Mult: 1
Min: 10 / Mult: 1
33µF
16V
1411 [3528 Metric]
± 20%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
54J3097

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.193
Min: 2000 / Mult: 2000
33µF
16V
1411 [3528 Metric]
± 10%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
35B9033

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.135
4000+
$0.131
8000+
$0.128
12000+
$0.123
Min: 2000 / Mult: 2000
10µF
10V
1411 [3528 Metric]
± 20%
2.1ohm
B
-
3.5mm
2.8mm
2.5mm
F93 Series
-55°C
125°C
-
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK