SMD Tantalum Capacitors:

11 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
93K0222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.573
10+
$0.335
25+
$0.319
50+
$0.303
100+
$0.286
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.1µF
20V
0805 [2012 Metric]
± 10%
25ohm
R
47mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
18J9871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.450
10+
$0.203
25+
$0.197
50+
$0.189
100+
$0.183
More Pricing...
Min: 5 / Mult: 5
1µF
10V
0805 [2012 Metric]
± 10%
25ohm
R
47mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
54J3756

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
$0.167
5000+
$0.164
10000+
$0.160
15000+
$0.155
25000+
$0.148
Min: 2500 / Mult: 2500
0.1µF
20V
0805 [2012 Metric]
± 10%
25ohm
R
47mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.466
Min: 2500 / Mult: 2500
1µF
10V
1206 [3216 Metric]
± 20%
25ohm
S
51mA
3.2mm
1.6mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.943
Min: 20000 / Mult: 2500
0.1µF
20V
1206 [3216 Metric]
± 20%
25ohm
S
51mA
3.2mm
1.6mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
15P3145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$0.607
25+
$0.588
50+
$0.569
100+
$0.549
More Pricing...
Min: 5 / Mult: 5
0.22µF
20V
1206 [3216 Metric]
± 10%
25ohm
S
51mA
3.2mm
1.6mm
1mm
TAJ Series
-55°C
125°C
AEC-Q200
97M6457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.486
Min: 2500 / Mult: 2500
0.33µF
20V
0805 [2012 Metric]
± 10%
25ohm
R
47mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.579
Min: 20000 / Mult: 2500
0.1µF
20V
1206 [3216 Metric]
± 10%
25ohm
S
-
3.2mm
1.6mm
1.2mm
TAJ Series
-55°C
125°C
-
60R6053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.549
10+
$0.459
100+
$0.285
250+
$0.240
500+
$0.217
More Pricing...
Min: 1 / Mult: 1
1µF
10V
0805 [2012 Metric]
± 20%
25ohm
R
-
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
-
56K3960

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
$0.183
5000+
$0.177
10000+
$0.172
Min: 2500 / Mult: 2500
0.47µF
20V
0805 [2012 Metric]
± 10%
25ohm
R
47mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.260
Min: 2500 / Mult: 2500
2.2µF
4V
0805 [2012 Metric]
± 10%
25ohm
R
47mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK