SMD Tantalum Capacitors:

11 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
59M3155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.270
25+
$0.248
50+
$0.227
100+
$0.205
Min: 10 / Mult: 10
Min: 100 / Mult: 10
22µF
10V
1206 [3216 Metric]
± 10%
3.2ohm
A
112mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
95W0025

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.205
Min: 2000 / Mult: 2000
22µF
10V
1206 [3216 Metric]
± 10%
3.2ohm
A
112mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
18AC7901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.362
25+
$0.351
50+
$0.340
100+
$0.329
250+
$0.302
More Pricing...
Min: 10 / Mult: 10
2.2µF
35V
2312 [6032 Metric]
± 20%
3.2ohm
C
185mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
66AJ8668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.391
25+
$0.349
50+
$0.307
100+
$0.265
250+
$0.241
More Pricing...
Min: 10 / Mult: 10
22µF
10V
1206 [3216 Metric]
± 10%
3.2ohm
A
112mA
3.2mm
1.6mm
1.6mm
T491 Auto Series
-55°C
125°C
AEC-Q200
16AM5597

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10+
$0.286
20+
$0.267
40+
$0.251
60+
$0.238
100+
$0.228
Min: 10 / Mult: 10
22µF
10V
1206 [3216 Metric]
± 10%
3.2ohm
A
112mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
96Y7945

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.063
Min: 1 / Mult: 1
Min: 10 / Mult: 1
15µF
10V
1206 [3216 Metric]
± 10%
3.2ohm
A
153mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
-
09R6143

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.129
Min: 2000 / Mult: 2000
15µF
10V
1206 [3216 Metric]
± 10%
3.2ohm
A
153mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
67R3568

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
$0.264
5000+
$0.263
10000+
$0.262
15000+
$0.261
25000+
$0.260
Min: 2500 / Mult: 2500
47µF
10V
0805 [2012 Metric]
± 20%
3.2ohm
R
131mA
2.05mm
1.3mm
1.2mm
TLJ Series
-55°C
125°C
-
68R2163

RoHS

Each (Supplied on Cut Tape)
1+
$0.809
10+
$0.396
25+
$0.384
50+
$0.371
100+
$0.360
More Pricing...
Min: 1 / Mult: 1
Min: 2500 / Mult: 1
47µF
10V
0805 [2012 Metric]
± 20%
3.2ohm
R
131mA
2.05mm
1.3mm
1.2mm
TLJ Series
-55°C
125°C
-
73R9151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.544
Min: 20000 / Mult: 2500
47µF
2.5V
0805 [2012 Metric]
± 20%
3.2ohm
P
137mA
2.05mm
1.35mm
1.5mm
TAJ Series
-55°C
125°C
AEC-Q200
52R6468

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.743
Min: 2000 / Mult: 2000
15µF
10V
1206 [3216 Metric]
± 10%
3.2ohm
A
153mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK