SMD Tantalum Capacitors:

81 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paquete del Proveedor
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55AC2225

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Cut Tape)
1+
$0.549
10+
$0.516
25+
$0.484
50+
$0.452
100+
$0.422
Min: 5 / Mult: 5
Min: 100 / Mult: 5
4.7µF
-
10V
0805 [2012 Metric]
-
± 20%
6ohm
P
71mA
-
2.05mm
-
1.35mm
1.2mm
-
F92 Series
-55°C
125°C
-
-
70R0397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.480
25+
$0.467
50+
$0.454
100+
$0.440
250+
$0.407
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1µF
-
50V
1411 [3528 Metric]
-
± 10%
6ohm
B
119mA
-
3.5mm
-
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
-
66AH5821

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.367
6000+
$0.352
12000+
$0.340
18000+
$0.333
30000+
$0.330
Min: 3000 / Mult: 3000
4.7µF
-
10V
0805 [2012 Metric]
-
± 20%
6ohm
P
71mA
-
2.05mm
-
1.35mm
1.2mm
-
F92 Series
-55°C
125°C
-
-
57K1674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.257
10+
$0.235
25+
$0.217
50+
$0.217
100+
$0.217
More Pricing...
Min: 1 / Mult: 1
22µF
-
10V
1206 [3216 Metric]
-
± 20%
6ohm
A
112mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
15P3179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$0.682
25+
$0.643
50+
$0.603
100+
$0.564
More Pricing...
Min: 5 / Mult: 5
4.7µF
-
6.3V
1411 [3528 Metric]
-
± 10%
6ohm
T
115mA
-
3.5mm
-
2.8mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
68AH0080

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.288
4000+
$0.282
8000+
$0.276
12000+
$0.268
20000+
$0.260
Min: 2000 / Mult: 2000
1µF
-
16V
1206 [3216 Metric]
-
± 10%
6ohm
A
112mA
-
3.2mm
-
1.6mm
1.6mm
-
T494 Series
-55°C
125°C
-
-
97H5553

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.094
4000+
$0.092
8000+
$0.090
12000+
$0.088
Min: 2000 / Mult: 2000
2.2µF
-
16V
1206 [3216 Metric]
-
± 10%
6ohm
A
112mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
59M2377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.416
10+
$0.197
25+
$0.189
50+
$0.181
100+
$0.174
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
4.7µF
-
6.3V
1206 [3216 Metric]
-
± 10%
6ohm
A
112mA
-
3.2mm
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
19X2205

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.265
25+
$0.251
50+
$0.237
100+
$0.223
250+
$0.203
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
3.3µF
-
10V
1206 [3216 Metric]
-
± 10%
6ohm
A
117mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
66W2105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.232
25+
$0.225
50+
$0.218
100+
$0.210
250+
$0.193
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
4.7µF
-
25V
1206 [3216 Metric]
-
± 10%
6ohm
A
112mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
70R0394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.286
25+
$0.274
50+
$0.262
100+
$0.250
250+
$0.225
More Pricing...
Min: 10 / Mult: 10
15µF
-
10V
1206 [3216 Metric]
-
± 10%
6ohm
A
112mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
66AH5820

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.307
6000+
$0.294
12000+
$0.284
18000+
$0.279
30000+
$0.277
Min: 3000 / Mult: 3000
10µF
-
6.3V
0805 [2012 Metric]
-
± 20%
6ohm
P
71mA
-
2.05mm
-
1.3mm
1.2mm
-
F92 Series
-55°C
125°C
-
-
59M2816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.561
10+
$0.285
25+
$0.276
50+
$0.265
100+
$0.256
More Pricing...
Min: 5 / Mult: 5
1µF
-
20V
0805 [2012 Metric]
-
± 10%
6ohm
R
96mA
-
2mm
-
1.35mm
1.2mm
-
TPS Series
-55°C
125°C
-
-
04X9075

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.329
4000+
$0.322
8000+
$0.309
12000+
$0.295
Min: 2000 / Mult: 2000
1µF
-
50V
1411 [3528 Metric]
-
± 10%
6ohm
B
119mA
-
3.5mm
-
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
-
15P3535

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.687
10+
$0.470
25+
$0.421
50+
$0.373
100+
$0.325
More Pricing...
Min: 5 / Mult: 5
0.47µF
-
35V
1206 [3216 Metric]
-
± 10%
6ohm
A
112mA
-
3.2mm
-
1.6mm
1.6mm
-
TPS Series
-55°C
125°C
-
-
70K5286

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$0.292
5000+
$0.292
10000+
$0.292
15000+
$0.292
25000+
$0.292
Min: 2500 / Mult: 2500
10µF
-
10V
0805 [2012 Metric]
-
± 20%
6ohm
R
96mA
-
2.05mm
-
1.3mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
57K1770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.168
10+
$0.168
25+
$0.168
50+
$0.168
100+
$0.168
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.2µF
-
16V
1411 [3528 Metric]
-
± 10%
6ohm
B
156mA
-
3.5mm
-
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
-
40K0324

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.095
4000+
$0.095
8000+
$0.095
12000+
$0.095
Min: 2000 / Mult: 2000
2.2µF
-
16V
1411 [3528 Metric]
-
± 10%
6ohm
B
156mA
-
3.5mm
-
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
-
73R9154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.252
10+
$0.252
25+
$0.252
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µF
-
10V
0805 [2012 Metric]
-
± 20%
6ohm
R
96mA
-
2.05mm
-
1.3mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
08X2323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.803
10+
$0.417
25+
$0.406
50+
$0.394
100+
$0.383
More Pricing...
Min: 5 / Mult: 5
3.3µF
-
25V
1206 [3216 Metric]
-
± 10%
6ohm
A
140mA
-
3.2mm
-
1.6mm
1.6mm
-
TANTAMOUNT 293D Series
-55°C
125°C
-
-
19X2208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.257
25+
$0.246
50+
$0.237
100+
$0.226
250+
$0.205
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
4.7µF
-
6.3V
1206 [3216 Metric]
-
± 10%
6ohm
A
112mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
38Y8063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.418
25+
$0.394
50+
$0.369
100+
$0.353
250+
$0.327
More Pricing...
Min: 10 / Mult: 10
4.7µF
-
10V
1206 [3216 Metric]
-
± 10%
6ohm
A
112mA
-
3.2mm
-
1.6mm
1.6mm
-
T499 Series
-55°C
175°C
AEC-Q200
-
19X2207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.382
25+
$0.353
50+
$0.324
100+
$0.295
250+
$0.286
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
33µF
-
10V
1206 [3216 Metric]
-
± 10%
6ohm
A
112mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
93K0223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.451
10+
$0.211
25+
$0.205
50+
$0.198
100+
$0.192
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10µF
-
6.3V
0805 [2012 Metric]
-
± 10%
6ohm
R
96mA
-
2mm
-
1.35mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
38Y8057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.440
25+
$0.415
50+
$0.389
100+
$0.365
250+
$0.342
More Pricing...
Min: 10 / Mult: 10
2.2µF
-
16V
1206 [3216 Metric]
-
± 10%
6ohm
A
112mA
-
3.2mm
-
1.6mm
1.6mm
-
T499 Series
-55°C
175°C
AEC-Q200
-
1-25 of 81 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK