SMD Tantalum Capacitors:

38 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87H4377

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.108
4000+
$0.108
8000+
$0.106
12000+
$0.105
Min: 2000 / Mult: 2000
10µF
16V
1206 [3216 Metric]
± 10%
7ohm
A
158mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
57K1636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.431
10+
$0.198
25+
$0.189
50+
$0.182
100+
$0.174
More Pricing...
Min: 1 / Mult: 1
10µF
16V
1206 [3216 Metric]
± 10%
7ohm
A
158mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
15P3737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.685
10+
$0.364
25+
$0.343
50+
$0.323
100+
$0.302
More Pricing...
Min: 5 / Mult: 5
2.2µF
6.3V
0805 [2012 Metric]
± 10%
7ohm
R
89mA
2mm
1.35mm
1.2mm
TPS Series
-55°C
125°C
-
57K1640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.441
10+
$0.197
25+
$0.188
50+
$0.180
100+
$0.172
More Pricing...
Min: 1 / Mult: 1
10µF
16V
1206 [3216 Metric]
± 20%
7ohm
A
158mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
04X9067

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.122
4000+
$0.119
8000+
$0.115
12000+
$0.112
Min: 2000 / Mult: 2000
10µF
16V
1206 [3216 Metric]
± 20%
7ohm
A
158mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
59M3154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.214
25+
$0.209
50+
$0.206
100+
$0.202
250+
$0.184
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
2.2µF
20V
1206 [3216 Metric]
± 10%
7ohm
A
104mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
87H4379

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.064
4000+
$0.064
8000+
$0.064
12000+
$0.064
Min: 2000 / Mult: 2000
2.2µF
10V
1206 [3216 Metric]
± 10%
7ohm
A
97mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
57K1662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.099
25+
$0.099
50+
$0.099
100+
$0.099
More Pricing...
Min: 1 / Mult: 1
2.2µF
10V
1206 [3216 Metric]
± 10%
7ohm
A
97mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
81Y7410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.219
25+
$0.211
50+
$0.204
100+
$0.197
250+
$0.177
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1µF
35V
1206 [3216 Metric]
± 20%
7ohm
A
100mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
59T0139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.535
25+
$0.489
50+
$0.442
100+
$0.396
250+
$0.365
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1µF
50V
1206 [3216 Metric]
± 10%
7ohm
A
104mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
42Y1145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.352
25+
$0.342
50+
$0.331
100+
$0.321
250+
$0.298
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
3.3µF
25V
1206 [3216 Metric]
± 10%
7ohm
A
104mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
07WX6663

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.364
10+
$0.177
25+
$0.169
50+
$0.161
100+
$0.154
More Pricing...
Min: 5 / Mult: 5
2.2µF
10V
1206 [3216 Metric]
± 10%
7ohm
A
104mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
59M2382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.050
10+
$0.532
25+
$0.517
50+
$0.501
100+
$0.487
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1µF
50V
1411 [3528 Metric]
± 10%
7ohm
B
110mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
94W9625

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.119
4000+
$0.119
8000+
$0.118
12000+
$0.117
Min: 2000 / Mult: 2000
2.2µF
25V
1206 [3216 Metric]
± 10%
7ohm
A
104mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
77Y7831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.240
25+
$0.235
50+
$0.230
100+
$0.225
250+
$0.206
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
2.2µF
25V
1206 [3216 Metric]
± 10%
7ohm
A
104mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
92AH6143

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.111
4000+
$0.105
8000+
$0.103
12000+
$0.100
Min: 2000 / Mult: 2000
2.2µF
10V
1206 [3216 Metric]
± 20%
7ohm
A
97mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
82AH9231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.535
25+
$0.502
50+
$0.471
100+
$0.438
250+
$0.405
More Pricing...
Min: 10 / Mult: 10
1µF
50V
1206 [3216 Metric]
± 20%
7ohm
A
104mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
12AM4017

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10+
$0.202
20+
$0.180
40+
$0.163
60+
$0.152
100+
$0.140
Min: 10 / Mult: 10
2.2µF
25V
1206 [3216 Metric]
± 20%
7ohm
A
104mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
14AM4874

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10+
$0.125
20+
$0.112
40+
$0.101
60+
$0.094
100+
$0.087
Min: 10 / Mult: 10
3.3µF
6.3V
1206 [3216 Metric]
± 10%
7ohm
A
97mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
54J3831

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$0.053
Min: 2500 / Mult: 2500
4.7µF
6V
0805 [2012 Metric]
± 20%
7ohm
R
89mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.386
10+
$0.202
25+
$0.197
50+
$0.192
100+
$0.186
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
1206 [3216 Metric]
± 10%
7ohm
A
104mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.114
10+
$0.114
25+
$0.114
50+
$0.114
100+
$0.114
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µF
6.3V
0805 [2012 Metric]
± 20%
7ohm
R
89mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
10R5853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.035
10+
$0.035
25+
$0.035
50+
$0.035
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µF
6.3V
0805 [2012 Metric]
± 10%
7ohm
R
89mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
73R8204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.130
Min: 8000 / Mult: 8000
2.2µF
10V
1206 [3216 Metric]
± 10%
7ohm
A
104mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
09R6147
Each (Supplied on Full Reel)
Full Reel
2000+
$0.381
Min: 2000 / Mult: 2000
2.2µF
10V
1206 [3216 Metric]
± 20%
7ohm
A
104mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
-
1-25 of 38 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK