SMD Tantalum Capacitors:

150 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paquete del Proveedor
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
90B7176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.820
10+
$4.440
25+
$4.120
50+
$3.820
100+
$3.630
Min: 1 / Mult: 1
330µF
-
10V
2824 [7260 Metric]
-
± 20%
0.2ohm
R
2.36A
-
6.2mm
-
6mm
3.5mm
-
TANTAMOUNT 594D Series
-55°C
85°C
-
-
93K0225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.607
10+
$0.290
25+
$0.280
50+
$0.270
100+
$0.260
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
4.7µF
-
10V
0805 [2012 Metric]
-
± 10%
9ohm
R
78mA
-
2mm
-
1.35mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
15P3737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.685
10+
$0.364
25+
$0.343
50+
$0.323
100+
$0.302
More Pricing...
Min: 5 / Mult: 5
2.2µF
-
6.3V
0805 [2012 Metric]
-
± 10%
7ohm
R
89mA
-
2mm
-
1.35mm
1.2mm
-
TPS Series
-55°C
125°C
-
-
97M3474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$12.390
10+
$9.460
25+
$8.830
50+
$8.190
100+
$7.650
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1500µF
-
6.3V
2824 [7260 Metric]
-
± 20%
0.12ohm
R
1.21A
-
7.2mm
-
6mm
2mm
-
TANTAMOUNT 592D Series
-55°C
125°C
-
-
53K6051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.280
10+
$10.870
25+
$9.960
50+
$9.060
100+
$8.640
Min: 1 / Mult: 1
680µF
-
10V
3022 [7755 Metric]
-
± 10%
0.028ohm
R
3A
-
6.2mm
-
6mm
3.6mm
-
TANTAMOUNT 597D Series
-55°C
85°C
-
-
55AC3821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.080
10+
$2.170
25+
$2.020
50+
$1.870
100+
$1.720
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10µF
-
16V
0805 [2012 Metric]
-
± 10%
5ohm
R
95mA
-
2mm
-
1.35mm
1.35mm
-
TACmicrochip TAC Series
-55°C
125°C
-
-
15P3116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.533
10+
$0.261
25+
$0.252
50+
$0.245
100+
$0.237
More Pricing...
Min: 5 / Mult: 5
0.22µF
-
25V
0805 [2012 Metric]
-
± 10%
21ohm
R
51mA
-
2mm
-
1.35mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
55AC3938

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Cut Tape)
1+
$2.820
10+
$2.400
25+
$2.270
50+
$2.150
100+
$2.020
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
100µF
-
6.3V
0805 [2012 Metric]
-
± 20%
5ohm
R
95mA
-
2mm
-
1.35mm
1.35mm
-
TLC Series
-55°C
125°C
-
-
60R6060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.188
10+
$0.173
25+
$0.160
50+
$0.160
100+
$0.160
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µF
-
10V
0805 [2012 Metric]
-
± 20%
9ohm
R
78mA
-
2.05mm
-
1.3mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
08X4614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.494
10+
$0.244
25+
$0.237
50+
$0.228
100+
$0.221
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.2µF
-
16V
0805 [2012 Metric]
-
± 10%
6.5ohm
R
92mA
-
2mm
-
1.35mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
93K0222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.573
10+
$0.335
25+
$0.319
50+
$0.303
100+
$0.286
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.1µF
-
20V
0805 [2012 Metric]
-
± 10%
25ohm
R
47mA
-
2mm
-
1.35mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
84R1269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$19.020
10+
$14.760
25+
$13.770
50+
$12.780
100+
$12.110
Min: 1 / Mult: 1
10µF
-
75V
3022 [7655 Metric]
-
± 10%
0.5ohm
R
700mA
-
6.2mm
-
6mm
3.6mm
-
TANTAMOUNT 597D Series
-55°C
85°C
-
-
70AH0598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$9.640
10+
$8.220
25+
$7.920
50+
$7.650
100+
$7.320
Min: 1 / Mult: 1
Min: 10 / Mult: 1
120µF
-
20V
2824 [7260 Metric]
-
± 20%
0.08ohm
R
1.77A
-
6.2mm
-
6mm
3.5mm
-
TANTAMOUNT 594D Series
-55°C
85°C
-
-
15P3735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.705
10+
$0.376
25+
$0.366
50+
$0.354
100+
$0.344
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10µF
-
6.3V
0805 [2012 Metric]
-
± 10%
1.5ohm
R
191mA
-
2mm
-
1.35mm
1.2mm
-
TPS Series
-55°C
125°C
-
-
15P3731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.820
10+
$0.391
25+
$0.378
50+
$0.367
100+
$0.354
More Pricing...
Min: 5 / Mult: 5
1µF
-
10V
0805 [2012 Metric]
-
± 10%
9ohm
R
78mA
-
2mm
-
1.35mm
1.2mm
-
TPS Series
-55°C
125°C
-
-
97Y9811

RoHS

Each (Supplied on Cut Tape)
1+
$8.650
10+
$8.030
25+
$7.670
50+
$7.330
100+
$6.950
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
-
25V
2824 [7260 Metric]
-
± 20%
0.09ohm
R
1.67A
-
6.2mm
-
6mm
3.5mm
-
TANTAMOUNT 594D Series
-55°C
85°C
-
-
59M2816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.561
10+
$0.285
25+
$0.276
50+
$0.265
100+
$0.256
More Pricing...
Min: 5 / Mult: 5
1µF
-
20V
0805 [2012 Metric]
-
± 10%
6ohm
R
96mA
-
2mm
-
1.35mm
1.2mm
-
TPS Series
-55°C
125°C
-
-
15P3122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$0.553
25+
$0.537
50+
$0.522
100+
$0.507
More Pricing...
Min: 5 / Mult: 5
0.33µF
-
25V
0805 [2012 Metric]
-
± 10%
17ohm
R
57mA
-
2mm
-
1.35mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
49C8186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.470
10+
$5.380
25+
$5.180
50+
$4.980
100+
$4.870
Min: 1 / Mult: 1
15µF
-
50V
2824 [7260 Metric]
-
± 10%
0.35ohm
R
850mA
-
6.2mm
-
6mm
3.5mm
-
TANTAMOUNT 594D Series
-55°C
85°C
-
-
97M3472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.910
10+
$5.170
25+
$4.820
50+
$4.480
100+
$4.260
More Pricing...
Min: 1 / Mult: 1
1000µF
-
6.3V
2824 [7260 Metric]
-
± 20%
0.2ohm
R
940mA
-
6.2mm
-
6mm
2mm
-
TANTAMOUNT 592D Series
-55°C
125°C
-
-
70K5286

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$0.292
5000+
$0.292
10000+
$0.292
15000+
$0.292
25000+
$0.292
Min: 2500 / Mult: 2500
10µF
-
10V
0805 [2012 Metric]
-
± 20%
6ohm
R
96mA
-
2.05mm
-
1.3mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
15P3736

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.410
10+
$0.870
25+
$0.795
50+
$0.720
100+
$0.645
Min: 5 / Mult: 5
10µF
-
6.3V
0805 [2012 Metric]
-
± 10%
3ohm
R
135mA
-
2mm
-
1.35mm
1.2mm
-
TPS Series
-55°C
125°C
-
-
93K0186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.730
10+
$1.920
25+
$1.760
50+
$1.590
100+
$1.480
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µF
-
20V
0805 [2012 Metric]
-
± 20%
5ohm
R
95mA
-
2mm
-
1.35mm
1.35mm
-
TACmicrochip TAC Series
-55°C
125°C
-
-
15P3119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.534
10+
$0.280
25+
$0.271
50+
$0.262
100+
$0.253
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.2µF
-
10V
0805 [2012 Metric]
-
± 10%
15ohm
R
61mA
-
2mm
-
1.35mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
15P3128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
10+
$0.833
25+
$0.761
50+
$0.687
100+
$0.615
More Pricing...
Min: 5 / Mult: 5
0.47µF
-
35V
0805 [2012 Metric]
-
± 10%
15ohm
R
61mA
-
2mm
-
1.35mm
1.2mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
1-25 of 150 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK