SMD Tantalum Capacitors:

283 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paquete del Proveedor
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40K1339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
10+
$1.340
25+
$1.340
50+
$1.240
100+
$1.240
Min: 1 / Mult: 1
47µF
-
35V
2917 [7343 Metric]
-
± 10%
0.3ohm
X
-
742mA
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
97M3476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.860
10+
$10.020
25+
$9.450
50+
$8.890
100+
$8.680
More Pricing...
Min: 1 / Mult: 1
2200µF
-
6.3V
5829 [14574 Metric]
-
± 20%
0.055ohm
X
-
1.78A
-
13.2mm
-
7.37mm
2mm
TANTAMOUNT 592D Series
-55°C
125°C
-
-
62X0026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.160
10+
$2.200
25+
$2.040
50+
$1.880
100+
$1.780
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
-
10V
2917 [7343 Metric]
-
± 10%
0.1ohm
X
-
1.29A
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
89W0515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.940
10+
$2.040
25+
$1.860
50+
$1.680
100+
$1.580
Min: 1 / Mult: 1
100µF
-
25V
2917 [7343 Metric]
-
± 10%
0.3ohm
X
-
742mA
-
7.3mm
-
4.3mm
4mm
T491 Series
-55°C
125°C
-
-
81Y7435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.210
10+
$2.730
25+
$2.610
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µF
-
35V
2917 [7343 Metric]
-
± 10%
0.1ohm
X
-
1.29A
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
04X9106

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.440
1000+
$1.420
2000+
$1.390
3000+
$1.350
5000+
$1.340
Min: 500 / Mult: 500
47µF
-
35V
2917 [7343 Metric]
-
± 10%
0.3ohm
X
-
742mA
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
95W0162

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.470
1000+
$1.450
Min: 500 / Mult: 500
47µF
-
35V
2917 [7343 Metric]
-
± 10%
0.6ohm
X
-
524mA
-
7.3mm
-
4.3mm
4mm
T491 Series
-55°C
125°C
-
-
95W0152

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.600
1000+
$1.560
2000+
$1.500
3000+
$1.480
Min: 500 / Mult: 500
100µF
-
25V
2917 [7343 Metric]
-
± 10%
0.3ohm
X
-
742mA
-
7.3mm
-
4.3mm
4mm
T491 Series
-55°C
125°C
-
-
62X0024

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.620
10+
$2.790
25+
$2.620
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
-
16V
2917 [7343 Metric]
-
± 10%
0.1ohm
X
-
1.29A
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
82AH9402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.740
10+
$2.870
25+
$2.770
50+
$2.660
100+
$2.260
More Pricing...
Min: 1 / Mult: 1
150µF
-
16V
2917 [7343 Metric]
-
± 10%
0.075ohm
X
-
1.48A
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
37AJ9137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.900
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µF
-
35V
2917 [7343 Metric]
-
± 10%
0.26ohm
X
-
797mA
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
59M3260

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.770
10+
$6.450
25+
$6.180
Min: 1 / Mult: 1
Min: 10 / Mult: 1
15µF
-
50V
2917 [7343 Metric]
-
± 10%
0.3ohm
X
-
742mA
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
70R0429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$11.200
Min: 1 / Mult: 1
Min: 10 / Mult: 1
220µF
-
16V
2917 [7343 Metric]
-
± 10%
0.025ohm
X
-
3.29A
-
7.3mm
-
4.3mm
4mm
T510 Series
-55°C
125°C
-
-
59T0141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.770
10+
$4.300
25+
$3.980
50+
$3.670
100+
$3.410
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
-
10V
2917 [7343 Metric]
-
± 10%
0.2ohm
X
-
908mA
-
7.3mm
-
4.3mm
4mm
T491 Series
-55°C
125°C
-
-
51X1808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.150
10+
$2.000
25+
$1.930
50+
$1.850
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
-
50V
2917 [7343 Metric]
-
± 10%
0.7ohm
X
-
486mA
-
7.3mm
-
4.3mm
4mm
T491 Series
-55°C
125°C
-
-
62X0027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.300
10+
$2.420
25+
$2.320
50+
$2.230
100+
$1.890
More Pricing...
Min: 1 / Mult: 1
68µF
-
20V
2917 [7343 Metric]
-
± 10%
0.2ohm
X
-
908mA
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
38Y8045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.060
10+
$2.980
25+
$2.770
50+
$2.620
100+
$2.470
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
-
35V
2917 [7343 Metric]
-
± 10%
0.5ohm
X
-
574mA
-
7.3mm
-
4.3mm
4mm
T498 Series
-55°C
150°C
AEC-Q200
-
42AC0270

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$2.260
1000+
$2.200
2000+
$2.160
3000+
$2.140
5000+
$2.110
Min: 500 / Mult: 500
330µF
-
10V
2917 [7343 Metric]
-
± 10%
0.06ohm
X
-
1.66A
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
18AC7987

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.900
10+
$2.570
25+
$2.440
50+
$2.310
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
33µF
-
35V
2917 [7343 Metric]
-
± 10%
0.25ohm
X
-
812mA
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
82AH9269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.160
10+
$2.310
25+
$2.260
50+
$2.200
100+
$1.970
More Pricing...
Min: 1 / Mult: 1
680µF
-
4V
2917 [7343 Metric]
-
± 10%
0.5ohm
X
-
574mA
-
7.3mm
-
4.3mm
4mm
T491 Series
-55°C
125°C
-
-
38Y8044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.920
10+
$7.130
25+
$6.830
50+
$6.550
100+
$6.220
More Pricing...
Min: 1 / Mult: 1
33µF
-
35V
2917 [7343 Metric]
-
± 10%
0.5ohm
X
-
574mA
-
7.3mm
-
4.3mm
4mm
T498 Series
-55°C
150°C
AEC-Q200
-
42AC9637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.700
10+
$2.620
25+
$2.410
50+
$2.190
100+
$2.050
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
-
25V
2917 [7343 Metric]
-
± 10%
0.15ohm
X
-
1.05A
-
7.3mm
-
4.3mm
4mm
T495 Series
-55°C
125°C
-
-
70R0427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$13.500
10+
$9.490
25+
$9.420
50+
$9.350
100+
$9.290
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µF
-
50V
2917 [7343 Metric]
-
± 10%
0.09ohm
X
-
1.73A
-
7.3mm
-
4.3mm
4mm
T510 Series
-55°C
125°C
-
-
95W8992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.280
10+
$10.430
25+
$9.860
50+
$9.300
100+
$8.950
More Pricing...
Min: 1 / Mult: 1
10µF
-
50V
2917 [7343 Metric]
-
± 10%
0.12ohm
X
-
1.5A
-
7.3mm
-
4.3mm
4mm
T510 Series
-55°C
125°C
-
-
77Y7880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.270
10+
$7.870
25+
$7.480
50+
$7.090
100+
$7.000
More Pricing...
Min: 1 / Mult: 1
47µF
-
35V
2917 [7343 Metric]
-
± 10%
0.055ohm
X
-
2.22A
-
7.3mm
-
4.3mm
4mm
T510 Series
-55°C
125°C
-
-
1-25 of 283 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK