SMD Tantalum Capacitors:

26 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55AC3820

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.150
25+
$1.090
50+
$1.010
100+
$0.948
Min: 1 / Mult: 1
10µF
10V
0603 [1608 Metric]
± 10%
7.5ohm
L
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
15P3002

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.240
10+
$1.550
25+
$1.410
50+
$1.260
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
3.3µF
10V
0603 [1608 Metric]
± 10%
7.5ohm
L
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
71AH5950

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.060
1000+
$1.030
2000+
$0.994
3000+
$0.962
5000+
$0.939
Min: 500 / Mult: 500
4.7µF
6.3V
0603 [1608 Metric]
± 10%
7.5ohm
L
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
15P3339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.550
10+
$1.830
25+
$1.710
50+
$1.570
100+
$1.440
More Pricing...
Min: 1 / Mult: 1
15µF
10V
0603 [1608 Metric]
± 20%
7.5ohm
L
89mA
1.6mm
0.85mm
0.85mm
TLC Series
-55°C
125°C
15P2996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.720
10+
$1.960
25+
$1.900
50+
$1.850
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
2.2µF
6.3V
0603 [1608 Metric]
± 10%
7.5ohm
L
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
55AC4001

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Cut Tape)
1+
$2.690
10+
$1.930
25+
$1.830
50+
$1.740
100+
$1.570
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10µF
6.3V
0603 [1608 Metric]
± 10%
4ohm
L
79mA
1.6mm
0.85mm
0.85mm
TACmicrochip TPC Series
-55°C
125°C
22AM0512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.580
10+
$3.440
25+
$3.180
50+
$2.880
100+
$2.600
More Pricing...
Min: 1 / Mult: 1
10µF
6.3V
0603 [1608 Metric]
± 20%
4ohm
L
79mA
1.6mm
0.85mm
0.85mm
TPC Series
-55°C
125°C
22AM0513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.290
10+
$2.430
25+
$2.340
50+
$2.240
100+
$1.880
Min: 1 / Mult: 1
10µF
10V
0603 [1608 Metric]
± 20%
4ohm
L
79mA
1.6mm
0.85mm
0.85mm
TPC Series
-55°C
125°C
67AK1280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
10+
$1.120
25+
$1.020
50+
$0.931
100+
$0.850
More Pricing...
Min: 5 / Mult: 5
10µF
6.3V
0603 [1608 Metric]
± 20%
6ohm
L
-
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
70K5482

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$1.120
1000+
$1.060
2000+
$1.030
3000+
$0.987
5000+
$0.938
Min: 500 / Mult: 500
22µF
6.3V
0603 [1608 Metric]
± 20%
7.5ohm
L
58mA
1.6mm
0.85mm
0.85mm
TLC Series
-55°C
125°C
65M4696

RoHS

Each (Supplied on Full Reel)
Full Reel
3500+
$0.938
Min: 3500 / Mult: 3500
1µF
10V
0603 [1608 Metric]
± 10%
7.5ohm
L
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
75M2764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.100
Min: 500 / Mult: 500
10µF
10V
0603 [1608 Metric]
± 20%
7.5ohm
L
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
59M9594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.330
Min: 500 / Mult: 500
22µF
6.3V
0603 [1608 Metric]
± 20%
7.5ohm
L
58mA
1.6mm
0.85mm
0.85mm
TLC Series
-55°C
125°C
22K2394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.330
Min: 500 / Mult: 500
1µF
16V
0603 [1608 Metric]
± 20%
7.5ohm
L
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
65M4710

RoHS

Each (Supplied on Full Reel)
Full Reel
3500+
$1.200
Min: 3500 / Mult: 3500
10µF
10V
0603 [1608 Metric]
± 20%
7.5ohm
L
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
96Y8010

RoHS

Each (Supplied on Cut Tape)
25+
$1.540
Min: 3500 / Mult: 3500
Min: 3500 / Mult: 3500
1µF
10V
0603 [1608 Metric]
± 20%
5ohm
L
71mA
1.6mm
0.85mm
0.85mm
TACmicrochip TPC Series
-55°C
125°C
15P3341

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.710
10+
$1.850
25+
$1.750
50+
$1.630
100+
$1.530
More Pricing...
Min: 1 / Mult: 1
47µF
2V
0603 [1608 Metric]
± 20%
7.5ohm
L
58mA
1.6mm
0.85mm
0.85mm
TLC Series
-55°C
125°C
70K5162

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.955
Min: 500 / Mult: 500
2.2µF
10V
0603 [1608 Metric]
± 10%
7.5ohm
L
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
54J8438

RoHS

Each (Supplied on Full Reel)
Full Reel
3500+
$1.210
Min: 3500 / Mult: 3500
1µF
10V
0603 [1608 Metric]
± 20%
5ohm
L
71mA
1.6mm
0.85mm
0.85mm
TACmicrochip TPC Series
-55°C
125°C
54J2720

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.930
1000+
$0.901
Min: 500 / Mult: 500
10µF
10V
0603 [1608 Metric]
± 20%
7.5ohm
L
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
75M2765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.370
Min: 500 / Mult: 500
15µF
6.3V
0603 [1608 Metric]
± 20%
7.5ohm
L
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
75M2762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$1.400
Min: 500 / Mult: 500
1µF
10V
0603 [1608 Metric]
± 10%
7.5ohm
L
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
10R5822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$1.410
Min: 500 / Mult: 500
0.47µF
10V
0603 [1608 Metric]
± 10%
7.5ohm
L
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
65M5968

RoHS

Each (Supplied on Full Reel)
Full Reel
3500+
$1.400
Min: 3500 / Mult: 3500
10µF
6.3V
0603 [1608 Metric]
± 10%
4ohm
L
79mA
1.6mm
0.85mm
0.85mm
TACmicrochip TPC Series
-55°C
125°C
13AC4071

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Full Reel)
Full Reel
500+
$1.160
1000+
$1.120
2000+
$1.100
3000+
$1.080
5000+
$1.060
Min: 500 / Mult: 500
1µF
6.3V
0603 [1608 Metric]
± 10%
7.5ohm
L
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK