SMD Tantalum Capacitors:

67 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
59M2447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.640
10+
$0.436
25+
$0.389
50+
$0.342
100+
$0.294
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
4.7µF
16V
0805 [2012 Metric]
± 10%
5ohm
P
110mA
2.05mm
1.35mm
1.5mm
TAJ Series
-55°C
125°C
AEC-Q200
15P3377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.400
10+
$1.420
25+
$1.380
50+
$1.350
100+
$1.310
Min: 5 / Mult: 5
47µF
10V
1206 [3216 Metric]
± 20%
1.5ohm
G
216mA
3.2mm
1.6mm
1.5mm
TLJ Series
-55°C
125°C
-
15P3386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$0.994
25+
$0.993
50+
$0.993
100+
$0.992
Min: 5 / Mult: 5
33µF
6.3V
0805 [2012 Metric]
± 20%
3ohm
P
141mA
2.05mm
1.35mm
1.5mm
TLJ Series
-55°C
125°C
-
15P3730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.607
10+
$0.366
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10µF
10V
0805 [2012 Metric]
± 20%
2ohm
P
173mA
2.05mm
1.35mm
1.5mm
TPS Series
-55°C
125°C
-
73R9148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.126
10+
$0.126
25+
$0.126
50+
$0.126
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µF
6.3V
0805 [2012 Metric]
± 20%
3.8ohm
P
135mA
2.05mm
1.35mm
1.5mm
TAJ Series
-55°C
125°C
AEC-Q200
58R3245

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.065
25+
$0.065
50+
$0.065
100+
$0.065
250+
$0.065
More Pricing...
Min: 1 / Mult: 1
1µF
16V
0805 [2012 Metric]
± 20%
12ohm
P
50mA
2.05mm
1.35mm
1.5mm
F92 Series
-55°C
125°C
-
58R3241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.090
25+
$0.090
50+
$0.090
100+
$0.090
250+
$0.082
More Pricing...
Min: 1 / Mult: 1
1µF
10V
0805 [2012 Metric]
± 20%
12ohm
P
50mA
2.05mm
1.35mm
1.5mm
F92 Series
-55°C
125°C
-
60R6049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.391
10+
$0.391
25+
$0.391
50+
$0.391
100+
$0.359
More Pricing...
Min: 1 / Mult: 1
10µF
10V
0805 [2012 Metric]
± 20%
6ohm
P
100mA
2.05mm
1.35mm
1.5mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.843
Min: 10000 / Mult: 1000
33µF
10V
2312 [6032 Metric]
± 20%
1.6ohm
W
237mA
6mm
3.2mm
1.5mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.879
Min: 10000 / Mult: 1000
33µF
10V
2312 [6032 Metric]
± 10%
1.6ohm
W
237mA
6mm
3.2mm
1.5mm
TAJ Series
-55°C
125°C
AEC-Q200
64M4865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$1.110
Min: 8000 / Mult: 1000
4.7µF
35V
2312 [6032 Metric]
± 10%
2.2ohm
W
202mA
6mm
3.2mm
1.5mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.934
Min: 10000 / Mult: 1000
22µF
6.3V
2312 [6032 Metric]
± 10%
0.6ohm
W
387mA
6mm
3.2mm
1.5mm
TAJ Series
-55°C
125°C
AEC-Q200
10R5873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.050
Min: 6000 / Mult: 1000
150µF
10V
2312 [6032 Metric]
± 20%
0.2ohm
W
671mA
6mm
3.2mm
1.5mm
TLJ Series
-55°C
125°C
-
52F8081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.120
Min: 2000 / Mult: 2000
10µF
10V
1611 [4028 Metric]
± 10%
1.7ohm
B
220mA
3.5mm
2.8mm
1.5mm
TANTAMOUNT 592D Series
-55°C
85°C
-
73R9255
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.600
Min: 9000 / Mult: 1000
22µF
10V
2312 [6032 Metric]
± 10%
0.6ohm
W
387mA
6mm
3.2mm
1.5mm
TAJ Series
-55°C
125°C
-
73R9253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.200
Min: 6000 / Mult: 1000
150µF
6.3V
2312 [6032 Metric]
± 20%
0.3ohm
W
548mA
6mm
3.2mm
1.5mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.940
Min: 11000 / Mult: 1000
10µF
16V
2312 [6032 Metric]
± 10%
2ohm
W
212mA
6mm
3.2mm
1.5mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9270

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.170
Min: 6000 / Mult: 1000
10µF
35V
2917 [7343 Metric]
± 20%
0.7ohm
X
378mA
7.3mm
4.3mm
1.5mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9146

RoHS

Each (Supplied on Cut Tape)
1+
$0.564
10+
$0.315
25+
$0.308
50+
$0.301
100+
$0.293
More Pricing...
Min: 1 / Mult: 1
Min: 2500 / Mult: 1
10µF
10V
0805 [2012 Metric]
± 10%
6ohm
P
100mA
2.05mm
1.35mm
1.5mm
TAJ Series
-55°C
125°C
AEC-Q200
09P0402

RoHS

Each (Supplied on Full Reel)
Full Reel
17500+
$0.730
Min: 17500 / Mult: 2500
100µF
6.3V
0805 [2012 Metric]
± 20%
5.4ohm
P
105mA
2.05mm
1.35mm
1.5mm
TLJ Series
-55°C
125°C
-
73R9279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
Min: 6000 / Mult: 1000
68µF
16V
2917 [7343 Metric]
± 20%
0.6ohm
X
408mA
7.3mm
4.3mm
1.5mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.893
Min: 9000 / Mult: 1000
15µF
16V
2312 [6032 Metric]
± 20%
0.7ohm
W
359mA
6mm
3.2mm
1.5mm
TAJ Series
-55°C
125°C
AEC-Q200
22K2788

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
$0.407
Min: 2500 / Mult: 2500
10µF
10V
0805 [2012 Metric]
± 20%
2ohm
P
173mA
2.05mm
1.35mm
1.5mm
TPS Series
-55°C
125°C
-
73R9268

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.870
Min: 9000 / Mult: 1000
68µF
4V
2312 [6032 Metric]
± 20%
0.4ohm
W
474mA
6mm
3.2mm
1.5mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.881
Min: 9000 / Mult: 1000
22µF
10V
2312 [6032 Metric]
± 10%
0.6ohm
W
387mA
6mm
3.2mm
1.5mm
TAJ Series
-55°C
125°C
AEC-Q200
1-25 of 67 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK