SMD Tantalum Capacitors:

57 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60R6060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.188
10+
$0.173
25+
$0.160
50+
$0.160
100+
$0.160
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µF
10V
0805 [2012 Metric]
± 20%
9ohm
R
78mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
66AH5820

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.307
6000+
$0.294
12000+
$0.284
18000+
$0.279
30000+
$0.277
Min: 3000 / Mult: 3000
10µF
6.3V
0805 [2012 Metric]
± 20%
6ohm
P
71mA
2.05mm
1.3mm
1.2mm
F92 Series
-55°C
125°C
-
70K5286

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$0.292
5000+
$0.292
10000+
$0.292
15000+
$0.292
25000+
$0.292
Min: 2500 / Mult: 2500
10µF
10V
0805 [2012 Metric]
± 20%
6ohm
R
96mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.252
10+
$0.252
25+
$0.252
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µF
10V
0805 [2012 Metric]
± 20%
6ohm
R
96mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
55AC2221

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.460
10+
$0.432
25+
$0.405
50+
$0.378
100+
$0.353
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10µF
6.3V
0805 [2012 Metric]
± 20%
6ohm
P
71mA
2.05mm
1.3mm
1.2mm
F92 Series
-55°C
125°C
-
55AC2224

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.533
10+
$0.500
25+
$0.469
50+
$0.438
100+
$0.410
More Pricing...
Min: 5 / Mult: 5
2.2µF
10V
0805 [2012 Metric]
± 20%
12ohm
P
50mA
2.05mm
1.3mm
1.2mm
F92 Series
-55°C
125°C
-
60R6057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.114
10+
$0.114
25+
$0.114
50+
$0.114
100+
$0.114
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.2µF
10V
0805 [2012 Metric]
± 20%
15ohm
R
61mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
54J3831

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$0.053
Min: 2500 / Mult: 2500
4.7µF
6V
0805 [2012 Metric]
± 20%
7ohm
R
89mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.114
10+
$0.114
25+
$0.114
50+
$0.114
100+
$0.114
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.2µF
6.3V
0805 [2012 Metric]
± 20%
20ohm
R
52mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.054
10+
$0.054
25+
$0.054
50+
$0.054
100+
$0.054
More Pricing...
Min: 1 / Mult: 1
22µF
4V
0805 [2012 Metric]
± 20%
3.8ohm
R
120mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
97M6450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.116
10+
$0.116
25+
$0.116
50+
$0.116
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µF
20V
0805 [2012 Metric]
± 10%
20ohm
R
52mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.114
10+
$0.114
25+
$0.114
50+
$0.114
100+
$0.114
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µF
6.3V
0805 [2012 Metric]
± 20%
7ohm
R
89mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
10R5853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.035
10+
$0.035
25+
$0.035
50+
$0.035
Min: 1 / Mult: 1
Min: 10 / Mult: 1
4.7µF
6.3V
0805 [2012 Metric]
± 10%
7ohm
R
89mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
70K5184

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$1.240
1000+
$1.200
2000+
$1.180
3000+
$1.150
5000+
$1.140
Min: 500 / Mult: 500
4.7µF
20V
0805 [2012 Metric]
± 20%
5ohm
R
95mA
2.05mm
1.3mm
1.2mm
TACmicrochip TAC Series
-55°C
125°C
-
54J3769

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
$0.131
5000+
$0.127
10000+
$0.125
15000+
$0.124
25000+
$0.123
Min: 2500 / Mult: 2500
1µF
16V
0805 [2012 Metric]
± 20%
20ohm
R
52mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
65M4937

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
$0.315
5000+
$0.303
10000+
$0.291
15000+
$0.286
25000+
$0.283
Min: 2500 / Mult: 2500
2.2µF
20V
0805 [2012 Metric]
± 10%
6ohm
R
96mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
54J3802

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
$0.144
5000+
$0.138
10000+
$0.133
15000+
$0.131
25000+
$0.129
Min: 2500 / Mult: 2500
2.2µF
10V
0805 [2012 Metric]
± 20%
15ohm
R
61mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
78M2613

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
$0.134
5000+
$0.132
10000+
$0.130
15000+
$0.129
25000+
$0.127
Min: 2500 / Mult: 2500
2.2µF
16V
0805 [2012 Metric]
± 10%
6.5ohm
R
92mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
54J3833

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
$0.148
5000+
$0.139
10000+
$0.132
15000+
$0.129
25000+
$0.127
Min: 2500 / Mult: 2500
4.7µF
10V
0805 [2012 Metric]
± 20%
9ohm
R
78mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
59M9595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.480
Min: 500 / Mult: 500
100µF
4V
0805 [2012 Metric]
± 20%
5ohm
R
95mA
2.05mm
1.3mm
1.2mm
TLC Series
-55°C
125°C
-
60R6055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.396
10+
$0.219
25+
$0.211
50+
$0.203
100+
$0.196
More Pricing...
Min: 1 / Mult: 1
10µF
6.3V
0805 [2012 Metric]
± 20%
6ohm
R
96mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
54J2814

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$1.560
1000+
$1.470
2000+
$1.440
3000+
$1.410
5000+
$1.340
Min: 500 / Mult: 500
10µF
10V
0805 [2012 Metric]
± 10%
5ohm
R
95mA
2.05mm
1.3mm
1.2mm
TACmicrochip TAC Series
-55°C
125°C
-
96M0982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.940
10+
$1.200
25+
$1.180
Min: 1 / Mult: 1
10µF
10V
0805 [2012 Metric]
± 20%
5ohm
R
95mA
2.05mm
1.3mm
1.2mm
TACmicrochip TAC Series
-55°C
125°C
-
65M4940

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
$0.165
5000+
$0.153
10000+
$0.141
Min: 2500 / Mult: 2500
3.3µF
6.3V
0805 [2012 Metric]
± 10%
12ohm
R
68mA
2.05mm
1.3mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
65M5907

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
$0.378
Min: 2500 / Mult: 2500
22µF
10V
0805 [2012 Metric]
± 20%
3.8ohm
R
120mA
2.05mm
1.3mm
1.2mm
TLJ Series
-55°C
125°C
-
1-25 of 57 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK