SMD Tantalum Capacitors:

13 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AH9325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.500
10+
$7.210
25+
$6.800
50+
$6.480
100+
$5.890
More Pricing...
Min: 1 / Mult: 1
330µF
6.3V
2917 [7343 Metric]
± 10%
0.15ohm
X
1.049A
7.3mm
4.3mm
4mm
T494 Series
-55°C
125°C
AEC-Q200
99AC9776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.010
10+
$2.110
25+
$1.940
50+
$1.760
100+
$1.650
More Pricing...
Min: 1 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 10%
0.15ohm
E
1.049A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
AEC-Q200
12AM4073

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$1.880
2+
$1.790
4+
$1.710
6+
$1.560
10+
$1.510
Min: 1 / Mult: 1
68µF
20V
2917 [7343 Metric]
± 20%
0.15ohm
X
1.049A
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
12AM4057

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$6.520
2+
$6.200
4+
$5.870
6+
$5.540
10+
$5.210
Min: 1 / Mult: 1
150µF
16V
2917 [7343 Metric]
± 10%
0.15ohm
X
1.049A
7.3mm
4.3mm
4mm
T494 Series
-55°C
125°C
-
21AM3823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.670
10+
$4.180
25+
$3.860
50+
$3.530
100+
$3.280
More Pricing...
Min: 1 / Mult: 1
100µF
25V
2917 [7343 Metric]
± 10%
0.15ohm
E
1.049A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
14AM4882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.270
10+
$3.120
25+
$2.900
50+
$2.670
100+
$2.520
More Pricing...
Min: 1 / Mult: 1
100µF
25V
2917 [7343 Metric]
± 20%
0.15ohm
X
1.049A
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
AEC-Q200
20AM9790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.970
10+
$2.910
25+
$2.680
50+
$2.450
100+
$2.260
More Pricing...
Min: 1 / Mult: 1
680µF
10V
2917 [7343 Metric]
± 20%
0.15ohm
E
1.049A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
16AM5622

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.860
10+
$3.860
25+
$3.680
50+
$3.500
100+
$3.150
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.15ohm
X
1.049A
7.3mm
4.3mm
4mm
T494 Series
-55°C
125°C
-
16AM5653

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$4.390
2+
$4.160
4+
$3.930
6+
$3.710
10+
$3.480
Min: 1 / Mult: 1
100µF
25V
2917 [7343 Metric]
± 10%
0.15ohm
X
1.049A
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
AEC-Q200
16AM5656

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$2.880
2+
$2.780
4+
$2.620
6+
$2.460
10+
$2.380
Min: 1 / Mult: 1
47µF
25V
2917 [7343 Metric]
± 10%
0.15ohm
X
1.049A
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
82AH9324

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.500
10+
$7.210
25+
$6.800
50+
$6.480
100+
$5.890
More Pricing...
Min: 1 / Mult: 1
220µF
10V
2917 [7343 Metric]
± 10%
0.15ohm
X
1.049A
7.3mm
4.3mm
4mm
T494 Series
-55°C
125°C
AEC-Q200
82AH9323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.590
10+
$7.150
25+
$6.760
50+
$6.240
100+
$5.710
More Pricing...
Min: 1 / Mult: 1
150µF
10V
2917 [7343 Metric]
± 10%
0.15ohm
X
1.049A
7.3mm
4.3mm
4mm
T494 Series
-55°C
125°C
AEC-Q200
82AH9322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.750
10+
$5.420
25+
$5.120
50+
$4.730
100+
$4.320
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.15ohm
X
1.049A
7.3mm
4.3mm
4mm
T494 Series
-55°C
125°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK