SMD Tantalum Capacitors:

55 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41Y4382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
10+
$1.280
25+
$1.280
Min: 1 / Mult: 1
220µF
16V
2917 [7343 Metric]
± 10%
0.15ohm
E
1.05A
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
66AJ1992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
10+
$1.280
25+
$1.280
Min: 1 / Mult: 1
47µF
25V
2917 [7343 Metric]
± 10%
0.15ohm
E
1.05A
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
82AH9369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
10+
$1.150
25+
$1.090
50+
$1.020
100+
$0.955
More Pricing...
Min: 1 / Mult: 1
100µF
10V
2412 [6032 Metric]
± 20%
0.1ohm
C
1.05A
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
42AC9637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.700
10+
$2.620
25+
$2.410
50+
$2.190
100+
$2.050
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
25V
2917 [7343 Metric]
± 10%
0.15ohm
X
1.05A
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
95W8982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$1.300
25+
$1.230
50+
$1.170
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
68µF
20V
2917 [7343 Metric]
± 20%
0.15ohm
E
1.05A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
97M3477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.400
10+
$3.190
25+
$2.940
50+
$2.700
100+
$2.560
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
6.3V
2812 [7132 Metric]
± 20%
0.1ohm
C
1.05A
6mm
3.2mm
2.5mm
TANTAMOUNT 592D Series
-55°C
125°C
-
59M2755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.915
10+
$0.565
25+
$0.543
50+
$0.521
100+
$0.499
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
10V
2312 [6032 Metric]
± 10%
0.1ohm
C
1.05A
6mm
3.2mm
2.6mm
TPS Series
-55°C
125°C
-
19J0256

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.410
10+
$1.670
25+
$1.530
50+
$1.380
100+
$1.290
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
20V
2917 [7343 Metric]
± 10%
0.15ohm
E
1.05A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
33P8602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.980
10+
$5.630
25+
$5.310
50+
$4.900
100+
$4.460
More Pricing...
Min: 1 / Mult: 1
100µF
20V
2917 [7343 Metric]
± 10%
0.15ohm
E
1.05A
7.3mm
4.3mm
4.1mm
TRJ Series
-55°C
125°C
AEC-Q200
47R4747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.180
10+
$2.260
25+
$2.080
50+
$1.890
100+
$1.780
Min: 1 / Mult: 1
68µF
10V
2812 [7132 Metric]
± 10%
0.1ohm
C
1.05A
6mm
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
95W8963

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.140
10+
$1.190
25+
$1.170
50+
$1.140
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
330µF
6.3V
2312 [6032 Metric]
± 20%
0.1ohm
C
1.05A
6mm
3.2mm
2.6mm
TPS Series
-55°C
125°C
-
59M2763

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.670
10+
$0.951
25+
$0.927
50+
$0.901
100+
$0.877
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
6.3V
2312 [6032 Metric]
± 10%
0.1ohm
C
1.05A
6mm
3.2mm
2.6mm
TPS Series
-55°C
125°C
-
04X6895

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.427
1000+
$0.405
2000+
$0.393
3000+
$0.379
5000+
$0.366
Min: 500 / Mult: 500
100µF
10V
2312 [6032 Metric]
± 10%
0.1ohm
C
1.05A
6mm
3.2mm
2.6mm
TPS Series
-55°C
125°C
-
95W8975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.770
10+
$2.090
25+
$1.920
50+
$1.730
100+
$1.600
More Pricing...
Min: 1 / Mult: 1
100µF
20V
2917 [7343 Metric]
± 20%
0.15ohm
E
1.05A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
98K2008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.950
10+
$2.100
25+
$1.880
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
20V
2917 [7343 Metric]
± 10%
0.15ohm
X
1.05A
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
12P8017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.250
10+
$2.200
25+
$2.080
50+
$1.960
100+
$1.830
More Pricing...
Min: 1 / Mult: 1
220µF
16V
2917 [7343 Metric]
± 10%
0.15ohm
E
1.05A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
55AC4056

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Cut Tape)
1+
$2.470
10+
$1.840
25+
$1.710
50+
$1.570
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
16V
2917 [7343 Metric]
± 20%
0.15ohm
E
1.05A
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
77Y7873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.580
10+
$2.080
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
20V
2917 [7343 Metric]
± 10%
0.15ohm
X
1.05A
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
77AC3915

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.140
10+
$0.586
25+
$0.571
50+
$0.554
100+
$0.538
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
10V
2312 [6032 Metric]
± 10%
0.1ohm
C
1.05A
6mm
3.2mm
2.6mm
TPS Series
-55°C
125°C
AEC-Q200
70AH0597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.070
10+
$2.940
Min: 1 / Mult: 1
Min: 100 / Mult: 1
68µF
20V
2917 [7343 Metric]
± 10%
0.15ohm
E
1.05A
7.3mm
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
85°C
-
29AK8680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.470
10+
$3.300
25+
$3.140
50+
$2.980
100+
$2.820
More Pricing...
Min: 1 / Mult: 1
100µF
25V
2917 [7343 Metric]
± 20%
0.15ohm
X
1.05A
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
65K2999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.403
10+
$0.403
25+
$0.403
50+
$0.403
Min: 1 / Mult: 1
100µF
20V
2917 [7343 Metric]
± 10%
0.15ohm
E
1.05A
7.3mm
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
125°C
-
51B1130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.420
10+
$1.420
25+
$1.420
50+
$1.420
100+
$1.420
Min: 1 / Mult: 1
68µF
10V
2812 [7132 Metric]
± 20%
0.1ohm
C
1.05A
6mm
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
46AC8536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.105
10+
$0.105
25+
$0.105
50+
$0.105
100+
$0.105
Min: 1 / Mult: 1
Min: 1 / Mult: 1
150µF
6.3V
2312 [6032 Metric]
± 10%
0.1ohm
C
1.05A
6mm
2.8mm
2.6mm
TPS Series
-55°C
125°C
AEC-Q200
37AJ7794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.415
Min: 1 / Mult: 1
100µF
20V
2917 [7343 Metric]
± 20%
0.15ohm
E
1.05A
7.3mm
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
125°C
-
1-25 of 55 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK