SMD Tantalum Capacitors:

9 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
19X2217

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.367
25+
$0.356
50+
$0.345
100+
$0.334
250+
$0.307
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
2.2µF
25V
2312 [6032 Metric]
± 10%
3.5ohm
C
177mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
59M2380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.635
10+
$0.337
25+
$0.326
50+
$0.315
100+
$0.304
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
6.8µF
20V
1206 [3216 Metric]
± 10%
2.4ohm
A
177mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
07WX6676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.835
10+
$0.451
25+
$0.438
50+
$0.426
100+
$0.413
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.2µF
35V
2312 [6032 Metric]
± 10%
3.5ohm
C
177mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
-
51AC2247

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.835
10+
$0.412
25+
$0.399
50+
$0.388
100+
$0.375
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
2312 [6032 Metric]
± 20%
3.5ohm
C
177mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
60AC2955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.105
10+
$0.105
25+
$0.105
50+
$0.105
100+
$0.105
More Pricing...
Min: 1 / Mult: 1
6.8µF
20V
1206 [3216 Metric]
± 10%
2.4ohm
A
177mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
82AH9419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.513
25+
$0.480
50+
$0.447
100+
$0.414
250+
$0.394
More Pricing...
Min: 10 / Mult: 10
3.3µF
20V
1411 [3528 Metric]
± 10%
2.7ohm
B
177mA
3.5mm
2.8mm
1.9mm
T498 Series
-55°C
150°C
AEC-Q200
36K6294

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.226
Min: 2000 / Mult: 2000
6.8µF
20V
1206 [3216 Metric]
± 10%
2.4ohm
A
177mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
54J3238

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.260
1000+
$0.249
2000+
$0.239
3000+
$0.228
Min: 500 / Mult: 500
2.2µF
35V
2312 [6032 Metric]
± 10%
3.5ohm
C
177mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
-
89W0512

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.215
2000+
$0.207
3000+
$0.201
5000+
$0.196
10000+
$0.189
Min: 1000 / Mult: 500
2.2µF
25V
2312 [6032 Metric]
± 10%
3.5ohm
C
177mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK