SMD Tantalum Capacitors:

85 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96Y7504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.620
10+
$1.800
25+
$1.640
50+
$1.470
100+
$1.380
Min: 1 / Mult: 1
Min: 10 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 10%
0.15ohm
D
1A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
65W8118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.570
10+
$0.839
25+
$0.818
50+
$0.797
100+
$0.776
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
10V
2917 [7343 Metric]
± 10%
0.15ohm
D
1A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
66AJ2065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.370
10+
$0.370
25+
$0.370
50+
$0.370
100+
$0.370
More Pricing...
Min: 1 / Mult: 1
47µF
16V
2917 [7343 Metric]
± 10%
0.15ohm
D
1A
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
-
15P3614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.570
10+
$0.839
25+
$0.818
50+
$0.796
100+
$0.775
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
16V
2312 [6032 Metric]
± 10%
0.11ohm
C
1A
6mm
3.2mm
2.6mm
TPS Series
-55°C
125°C
-
12J9616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$1.030
25+
$1.030
50+
$1.020
100+
$1.020
Min: 1 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 10%
0.15ohm
D
1A
7.3mm
4.3mm
2.8mm
T494 Series
-55°C
125°C
-
46R1168

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$0.877
25+
$0.859
50+
$0.840
100+
$0.823
Min: 1 / Mult: 1
150µF
10V
2917 [7343 Metric]
± 10%
0.15ohm
D
1A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
40K1101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.927
10+
$0.783
25+
$0.783
50+
$0.783
100+
$0.783
Min: 1 / Mult: 1
68µF
20V
2917 [7343 Metric]
± 10%
0.15ohm
D
1A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
04H0678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.480
10+
$0.849
25+
$0.811
50+
$0.773
100+
$0.735
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
16V
2917 [7343 Metric]
± 10%
0.15ohm
D
1A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
59M2790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.937
10+
$0.937
25+
$0.937
50+
$0.937
100+
$0.937
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
25V
2917 [7343 Metric]
± 10%
0.15ohm
D
1A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
70AH0601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$23.800
10+
$19.870
25+
$19.080
50+
$18.300
100+
$17.800
Min: 1 / Mult: 1
22µF
63V
3024 [7660 Metric]
± 10%
0.25ohm
F
1A
6.2mm
6mm
4.7mm
TANTAMOUNT 597D Series
-55°C
125°C
-
15P3655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.020
10+
$1.130
25+
$1.110
50+
$1.080
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 10%
0.15ohm
D
1A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
62M2896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.780
10+
$2.200
25+
$2.090
50+
$1.970
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
16V
2812 [7132 Metric]
± 20%
0.11ohm
C
1A
6mm
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
29AH8066

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$1.180
Min: 2500 / Mult: 2500
47µF
16V
2917 [7343 Metric]
± 10%
0.15ohm
D
1A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
15P3626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.730
10+
$1.220
25+
$1.150
50+
$1.080
100+
$0.993
More Pricing...
Min: 1 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 10%
0.15ohm
D
1A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
18AC7979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.680
10+
$1.980
25+
$1.880
50+
$1.790
100+
$1.690
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.15ohm
D
1A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
49C8250

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$1.580
25+
$1.480
50+
$1.380
100+
$1.290
Min: 1 / Mult: 1
47µF
16V
2812 [7132 Metric]
± 10%
0.11ohm
C
1A
6mm
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
18AC7964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.880
10+
$2.820
25+
$2.690
50+
$2.540
100+
$2.290
More Pricing...
Min: 1 / Mult: 1
150µF
16V
2917 [7343 Metric]
± 10%
0.15ohm
D
1A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
46R1161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.530
10+
$0.876
25+
$0.857
50+
$0.837
100+
$0.818
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 10%
0.15ohm
D
1A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
15P3674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$0.652
25+
$0.636
50+
$0.618
100+
$0.601
More Pricing...
Min: 1 / Mult: 1
68µF
10V
2917 [7343 Metric]
± 10%
0.15ohm
D
1A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
88H3175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.970
10+
$1.090
25+
$1.050
50+
$1.030
100+
$1.000
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
68µF
16V
2917 [7343 Metric]
± 10%
0.15ohm
D
1A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
98K2003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.970
10+
$1.310
25+
$1.230
50+
$1.170
100+
$1.100
Min: 1 / Mult: 1
47µF
16V
2917 [7343 Metric]
± 10%
0.15ohm
D
1A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
68W7981

Date/Lot Code

Each
1+
$26.720
5+
$24.210
10+
$21.690
25+
$21.210
50+
$20.740
Min: 1 / Mult: 1
22µF
63V
3024 [7660 Metric]
± 10%
0.25ohm
F
1A
7.6mm
6mm
4.7mm
TANTAMOUNT T97 Series
-55°C
125°C
-
94W9846

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.110
Min: 500 / Mult: 500
100µF
16V
2917 [7343 Metric]
± 10%
0.15ohm
D
1A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
65K3050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.358
Min: 1 / Mult: 1
47µF
16V
2917 [7343 Metric]
± 20%
0.15ohm
D
1A
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
85°C
-
94W9868

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.591
1000+
$0.575
2000+
$0.559
3000+
$0.541
5000+
$0.521
Min: 500 / Mult: 500
47µF
16V
2917 [7343 Metric]
± 10%
0.15ohm
D
1A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
1-25 of 85 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK