SMD Tantalum Capacitors:

19 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Series Name
Product Length
Tamaño de Funda
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Paquete del Proveedor
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08X2141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$0.813
25+
$0.788
50+
$0.762
100+
$0.736
More Pricing...
Min: 5 / Mult: 5
100µF
-
10V
1411 [3528 Metric]
-
± 20%
1.4ohm
B
250mA
-
3.5mm
-
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
47R4606

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.596
10+
$0.350
25+
$0.332
50+
$0.314
100+
$0.306
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
-
10V
2312 [6032 Metric]
-
± 10%
1.8ohm
C
250mA
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
70R0419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.690
10+
$2.190
Min: 1 / Mult: 1
10µF
-
35V
2917 [7343 Metric]
-
± 10%
2ohm
V
250mA
-
7.3mm
-
4.3mm
1.8mm
T491 Series
-55°C
125°C
-
12AC4269

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.277
1000+
$0.265
2000+
$0.260
3000+
$0.257
5000+
$0.250
Min: 500 / Mult: 500
10µF
-
16V
2312 [6032 Metric]
-
± 10%
1.8ohm
C
250mA
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
70AH0251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.622
10+
$0.463
25+
$0.440
50+
$0.416
Min: 1 / Mult: 1
10µF
-
20V
2312 [6032 Metric]
-
± 20%
1.7ohm
C
250mA
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
-
93AH0641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.591
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
-
16V
2312 [6032 Metric]
-
± 20%
1.8ohm
C
250mA
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
-
69AH4628

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.302
Min: 500 / Mult: 500
10µF
-
20V
2412 [6032 Metric]
-
± 10%
1.7ohm
C
250mA
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
70AH0249

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.363
Min: 500 / Mult: 500
10µF
-
16V
2312 [6032 Metric]
-
± 20%
1.8ohm
C
250mA
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
-
41Y4391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.108
10+
$0.108
Min: 1 / Mult: 1
10µF
-
16V
2312 [6032 Metric]
-
± 5%
1.8ohm
C
250mA
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
19P2408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
Min: 1 / Mult: 1
6.8µF
-
35V
2312 [6032 Metric]
-
± 10%
1.8ohm
C
250mA
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
-
37AJ7769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.071
25+
$0.071
Min: 1 / Mult: 1
10µF
-
16V
2312 [6032 Metric]
-
± 10%
1.8ohm
C
250mA
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
66AJ1997

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.077
10+
$0.077
Min: 1 / Mult: 1
10µF
-
10V
2312 [6032 Metric]
-
± 20%
1.8ohm
C
250mA
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
09K5844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.279
10+
$0.256
25+
$0.256
50+
$0.256
100+
$0.256
Min: 1 / Mult: 1
10µF
-
16V
2312 [6032 Metric]
-
± 10%
1.8ohm
C
250mA
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
08J0554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$2.820
Min: 500 / Mult: 500
2.2µF
-
50V
2812 [7132 Metric]
-
± 20%
1.7ohm
C
250mA
-
7.1mm
-
3.2mm
2.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
09K6787

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.293
1000+
$0.289
2000+
$0.286
3000+
$0.282
Min: 500 / Mult: 500
6.8µF
-
25V
2312 [6032 Metric]
-
± 10%
1.7ohm
C
250mA
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
-
79X2078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.890
10+
$1.400
25+
$1.250
50+
$1.120
100+
$0.972
More Pricing...
Min: 1 / Mult: 1
10µF
-
16V
2412 [6032 Metric]
-
± 10%
1.8ohm
C
250mA
-
6mm
-
3.2mm
2.5mm
TM3 Series
-55°C
125°C
-
69AC4008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.364
Min: 3000 / Mult: 3000
6.8µF
-
25V
2412 [6032 Metric]
-
± 10%
1.7ohm
C
250mA
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
82AH9338

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.220
25+
$1.110
50+
$1.010
100+
$0.921
250+
$0.785
More Pricing...
Min: 10 / Mult: 10
22µF
10V
10V
1206 [3216 Metric]
1206 [3216 Metric]
± 20%
1.2ohm
A
250mA
T495
3.2mm
1206
1.6mm
1.6mm
T495 Series
-55°C
125°C
1206 [3216 Metric]
68AH0133

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.307
Min: 500 / Mult: 500
10µF
-
10V
2312 [6032 Metric]
-
± 10%
1.8ohm
C
250mA
-
6mm
-
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK