SMD Tantalum Capacitors:

23 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
37AJ7781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.217
25+
$0.217
50+
$0.217
100+
$0.217
250+
$0.217
Min: 1 / Mult: 1
22µF
16V
2312 [6032 Metric]
± 10%
1.4ohm
C
280mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
93K0206

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.909
10+
$0.501
25+
$0.488
50+
$0.474
100+
$0.460
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µF
25V
2312 [6032 Metric]
± 10%
1.4ohm
C
280mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
66AJ8669

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.785
25+
$0.766
50+
$0.746
100+
$0.727
250+
$0.679
More Pricing...
Min: 10 / Mult: 10
4.7µF
50V
2312 [6032 Metric]
± 10%
1.4ohm
C
280mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
15P3067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.870
10+
$1.040
25+
$1.020
50+
$0.992
100+
$0.966
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µF
50V
2312 [6032 Metric]
± 10%
1.4ohm
C
280mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
59M2401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.230
10+
$0.641
25+
$0.624
50+
$0.606
100+
$0.589
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µF
35V
2312 [6032 Metric]
± 10%
1.4ohm
C
280mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
04X9091

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.451
1000+
$0.435
2000+
$0.426
3000+
$0.415
5000+
$0.402
Min: 500 / Mult: 500
22µF
25V
2312 [6032 Metric]
± 10%
1.4ohm
C
280mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
69AH4645

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.304
Min: 500 / Mult: 500
22µF
16V
2312 [6032 Metric]
± 10%
1.4ohm
C
280mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
57K1890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.966
10+
$0.540
25+
$0.526
50+
$0.514
100+
$0.500
Min: 1 / Mult: 1
22µF
25V
2312 [6032 Metric]
± 10%
1.4ohm
C
280mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
60R5944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.310
10+
$0.310
25+
$0.310
50+
$0.310
100+
$0.310
Min: 1 / Mult: 1
22µF
25V
2312 [6032 Metric]
± 10%
1.4ohm
C
280mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
57K1895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.486
10+
$0.486
25+
$0.486
50+
$0.486
100+
$0.486
Min: 1 / Mult: 1
22µF
25V
2312 [6032 Metric]
± 20%
1.4ohm
C
280mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
85°C
-
75M2829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
10+
$0.684
25+
$0.681
50+
$0.678
100+
$0.675
Min: 1 / Mult: 1
22µF
25V
2312 [6032 Metric]
± 20%
1.4ohm
C
280mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
25R2687

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.678
Min: 8000 / Mult: 2000
220µF
4V
1411 [3528 Metric]
± 20%
1.1ohm
B
280mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
85°C
-
56K3931

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.379
1000+
$0.375
2000+
$0.373
3000+
$0.370
5000+
$0.368
Min: 500 / Mult: 500
22µF
25V
2312 [6032 Metric]
± 10%
1.4ohm
C
280mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
70AH0264

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.316
1000+
$0.309
2000+
$0.305
3000+
$0.301
5000+
$0.290
Min: 500 / Mult: 500
33µF
10V
2312 [6032 Metric]
± 10%
1.4ohm
C
280mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
-
08J0573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$2.100
Min: 500 / Mult: 500
4.7µF
50V
2812 [7132 Metric]
± 10%
1.4ohm
C
280mA
6mm
3.2mm
2.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
73R9022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.754
Min: 500 / Mult: 500
15µF
35V
2312 [6032 Metric]
± 20%
1.4ohm
C
280mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
73R9028
Each (Supplied on Cut Tape)
Cut Tape
100+
$1.470
Min: 500 / Mult: 500
22µF
25V
2312 [6032 Metric]
± 10%
6ohm
C
280mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
-
86K4920

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.707
Min: 2000 / Mult: 2000
10µF
25V
1411 [3528 Metric]
± 10%
1.1ohm
B
280mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
09K6432

RoHS

Each (Supplied on Cut Tape)
100+
$0.281
Min: 4000 / Mult: 500
Min: 4000 / Mult: 500
33µF
10V
2312 [6032 Metric]
± 10%
1.4ohm
C
280mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
-
47R4688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.721
10+
$0.452
Min: 1 / Mult: 1
47µF
6.3V
2312 [6032 Metric]
± 10%
1.4ohm
C
280mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
94W9705

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.841
1000+
$0.811
2000+
$0.794
3000+
$0.776
5000+
$0.763
Min: 500 / Mult: 500
4.7µF
50V
2312 [6032 Metric]
± 10%
1.4ohm
C
280mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
26AC4194

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$0.379
1000+
$0.375
2000+
$0.373
3000+
$0.370
5000+
$0.368
Min: 500 / Mult: 500
22µF
25V
2312 [6032 Metric]
± 10%
1.4ohm
C
280mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
-
97M9722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.809
Min: 2000 / Mult: 2000
10µF
25V
1411 [3528 Metric]
± 10%
1.1ohm
B
280mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK