SMD Tantalum Capacitors:

59 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57K1948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.462
10+
$0.462
25+
$0.462
50+
$0.423
100+
$0.423
Min: 1 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
95W0109

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.464
1000+
$0.442
2000+
$0.434
3000+
$0.424
5000+
$0.413
Min: 500 / Mult: 500
10µF
25V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
66AJ8670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.473
25+
$0.460
50+
$0.448
100+
$0.435
250+
$0.403
More Pricing...
Min: 10 / Mult: 10
10µF
20V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
57K1947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$0.588
25+
$0.570
50+
$0.551
100+
$0.532
Min: 1 / Mult: 1
10µF
25V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
07WX6681

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.910
10+
$0.509
25+
$0.493
50+
$0.478
100+
$0.462
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
18AC0659

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.731
4000+
$0.699
8000+
$0.675
12000+
$0.668
Min: 2000 / Mult: 2000
100µF
6.3V
1206 [3216 Metric]
± 20%
0.5ohm
A
387mA
3.2mm
1.6mm
1.6mm
TLJ Series
-55°C
125°C
-
06AC6486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.605
25+
$0.589
50+
$0.573
100+
$0.557
250+
$0.518
More Pricing...
Min: 10 / Mult: 10
100µF
6.3V
1206 [3216 Metric]
± 20%
0.5ohm
A
387mA
3.2mm
1.6mm
1.6mm
T490 Series
-55°C
125°C
-
93K0437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.775
Min: 5 / Mult: 5
100µF
4V
1206 [3216 Metric]
± 20%
0.5ohm
A
387mA
3.2mm
1.6mm
1.6mm
TLJ Series
-55°C
125°C
-
42Y1156

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.651
25+
$0.620
50+
$0.589
100+
$0.558
250+
$0.496
Min: 10 / Mult: 10
Min: 100 / Mult: 10
10µF
25V
2917 [7343 Metric]
± 20%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
38Y8094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.900
10+
$4.660
25+
$4.440
50+
$4.190
100+
$3.960
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T499 Series
-55°C
175°C
AEC-Q200
84R9880

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.444
1000+
$0.433
2000+
$0.410
3000+
$0.387
5000+
$0.382
Min: 500 / Mult: 500
10µF
35V
2917 [7343 Metric]
± 20%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
51X1807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.170
10+
$1.440
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µF
50V
2917 [7343 Metric]
± 10%
0.8ohm
D
387mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
93K0438

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.010
10+
$0.956
Min: 5 / Mult: 5
Min: 100 / Mult: 5
100µF
6.3V
1206 [3216 Metric]
± 20%
0.5ohm
A
387mA
3.2mm
1.6mm
1.6mm
TLJ Series
-55°C
125°C
-
59M3220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.693
25+
$0.661
50+
$0.628
100+
$0.596
250+
$0.525
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
15µF
25V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
95W8753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.120
10+
$0.572
25+
$0.556
50+
$0.540
100+
$0.524
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 20%
1ohm
D
387mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
95W0111

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.481
1000+
$0.470
2000+
$0.454
3000+
$0.438
5000+
$0.435
Min: 500 / Mult: 500
10µF
35V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
59M2732

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.573
10+
$0.311
25+
$0.301
50+
$0.290
100+
$0.280
More Pricing...
Min: 1 / Mult: 1
47µF
4V
1206 [3216 Metric]
± 10%
0.5ohm
A
387mA
3.2mm
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
38Y8093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.090
10+
$1.970
25+
$1.870
50+
$1.770
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T499 Series
-55°C
175°C
AEC-Q200
33P8305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.660
10+
$1.310
Min: 1 / Mult: 1
Min: 500 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.9mm
THJ Series
-55°C
175°C
AEC-Q200
38Y8037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.520
10+
$2.230
25+
$2.190
50+
$2.150
100+
$2.100
More Pricing...
Min: 1 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T498 Series
-55°C
150°C
AEC-Q200
93K0213

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.420
10+
$1.430
25+
$1.400
50+
$1.360
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µF
50V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
18AC7925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.400
25+
$1.380
50+
$1.370
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
6.8µF
50V
2917 [7343 Metric]
± 20%
0.8ohm
D
387mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
18AC7911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.661
25+
$0.641
50+
$0.622
100+
$0.602
250+
$0.563
More Pricing...
Min: 10 / Mult: 10
15µF
25V
2917 [7343 Metric]
± 20%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
66AH0972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.330
10+
$9.700
25+
$9.170
50+
$8.640
100+
$8.310
More Pricing...
Min: 1 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T500 Series
-55°C
200°C
-
60AC2935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.575
10+
$0.575
25+
$0.575
50+
$0.575
100+
$0.575
Min: 1 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 20%
1ohm
N
387mA
7.3mm
4.3mm
2.8mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
1-25 of 59 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK