SMD Tantalum Capacitors:

31 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Packaging
Packaging
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66AJ1953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.290
10+
$0.290
25+
$0.290
50+
$0.290
100+
$0.290
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
4V
1411 [3528 Metric]
± 10%
-
0.45ohm
B
430mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
46R1135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.953
10+
$0.513
25+
$0.500
50+
$0.488
100+
$0.475
More Pricing...
Min: 1 / Mult: 1
10µF
16V
2312 [6032 Metric]
± 10%
-
0.6ohm
C
430mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
66AJ2019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.903
10+
$0.440
25+
$0.427
Min: 1 / Mult: 1
33µF
10V
2917 [7343 Metric]
± 20%
-
0.8ohm
D
430mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
37AJ7748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.480
10+
$0.480
25+
$0.480
Min: 1 / Mult: 1
47µF
16V
2917 [7343 Metric]
± 10%
-
0.6ohm
D
430mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TH3 Series
-55°C
150°C
AEC-Q200
58T5180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
10+
$1.130
25+
$1.030
50+
$0.919
100+
$0.855
Min: 1 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 20%
-
0.8ohm
D
430mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TP3 Series
-55°C
85°C
AEC-Q200
37AJ7771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.690
10+
$1.110
25+
$1.080
50+
$1.050
100+
$1.020
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µF
50V
2917 [7343 Metric]
± 10%
-
0.8ohm
D
430mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
08X2140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.390
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10µF
25V
1411 [3528 Metric]
± 10%
-
0.45ohm
B
430mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
09K5858

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$0.350
5000+
$0.349
10000+
$0.342
15000+
$0.337
25000+
$0.333
Min: 2500 / Mult: 2500
10µF
35V
2917 [7343 Metric]
± 10%
-
0.8ohm
D
430mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
47R4646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.010
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µF
16V
2917 [7343 Metric]
± 10%
-
0.8ohm
D
430mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
86K4948

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.289
Min: 2000 / Mult: 2000
100µF
4V
1411 [3528 Metric]
± 10%
-
0.45ohm
B
430mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
05AC1025

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.428
Min: 500 / Mult: 500
10µF
35V
2917 [7343 Metric]
± 10%
Tape & Reel
0.8ohm
D
430mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
37AJ7759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.530
10+
$0.485
Min: 1 / Mult: 1
4.7µF
35V
2312 [6032 Metric]
± 10%
-
0.6ohm
C
430mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
65K2820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.271
10+
$0.271
25+
$0.271
50+
$0.271
100+
$0.271
Min: 1 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 10%
-
0.8ohm
D
430mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
66AJ2041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.120
10+
$0.120
25+
$0.120
50+
$0.120
Min: 1 / Mult: 1
47µF
6.3V
2917 [7343 Metric]
± 10%
-
0.8ohm
D
430mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
66AJ2001

RoHS

Each (Supplied on Cut Tape)
1+
$0.495
10+
$0.457
25+
$0.457
50+
$0.424
100+
$0.397
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 10%
-
0.8ohm
D
430mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
90AJ7675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.010
10+
$0.634
25+
$0.601
50+
$0.571
100+
$0.544
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µF
25V
2917 [7343 Metric]
± 10%
-
0.8ohm
D
430mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
37AJ7774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.261
10+
$0.261
Min: 1 / Mult: 1
15µF
25V
2917 [7343 Metric]
± 20%
-
0.8ohm
D
430mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
37AJ7757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.148
10+
$0.148
25+
$0.148
50+
$0.148
100+
$0.148
Min: 1 / Mult: 1
3.3µF
35V
2312 [6032 Metric]
± 10%
-
0.6ohm
C
430mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
66AH2255

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.490
1000+
$0.481
Min: 500 / Mult: 500
22µF
16V
2917 [7343 Metric]
± 10%
-
0.8ohm
D
430mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
08X2199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.570
10+
$1.570
25+
$1.540
50+
$1.510
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
2917 [7343 Metric]
± 10%
-
0.8ohm
D
430mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
47R4790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.570
10+
$4.300
25+
$4.060
50+
$3.740
100+
$3.400
More Pricing...
Min: 1 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 20%
-
0.8ohm
D
430mA
7.3mm
4.3mm
2.8mm
893D Series
-55°C
125°C
-
08J0535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$3.790
Min: 500 / Mult: 500
10µF
50V
2917 [7343 Metric]
± 10%
-
0.8ohm
D
430mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 595D Series
-55°C
85°C
-
08J0547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.920
Min: 500 / Mult: 500
15µF
35V
2812 [7132 Metric]
± 20%
-
0.6ohm
C
430mA
6mm
3.2mm
2.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
65K2876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.409
Min: 500 / Mult: 500
33µF
10V
2917 [7343 Metric]
± 10%
-
0.8ohm
D
430mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
08X2339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.810
10+
$2.280
25+
$2.270
50+
$2.270
100+
$2.260
More Pricing...
Min: 1 / Mult: 1
6.8µF
50V
2917 [7343 Metric]
± 10%
-
0.9ohm
E
430mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1-25 of 31 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK