SMD Tantalum Capacitors:

64 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66AJ2004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.488
10+
$0.488
25+
$0.488
50+
$0.488
100+
$0.488
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
66AH2254

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.712
1000+
$0.706
2000+
$0.700
3000+
$0.693
5000+
$0.683
Min: 500 / Mult: 500
100µF
16V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
70AH0587

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.420
Min: 500 / Mult: 500
4.7µF
50V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
85°C
-
66AJ2015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.700
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
64W0040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.850
10+
$2.820
25+
$2.660
50+
$2.500
100+
$2.230
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
70AH0279

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.693
Min: 500 / Mult: 500
68µF
16V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
37AJ7784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.655
10+
$0.655
25+
$0.655
50+
$0.655
100+
$0.655
More Pricing...
Min: 1 / Mult: 1
220µF
10V
2917 [7343 Metric]
± 20%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
83K4542

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.488
1000+
$0.488
2000+
$0.488
3000+
$0.488
5000+
$0.488
Min: 500 / Mult: 500
100µF
10V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
18J9862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.010
10+
$0.538
25+
$0.523
50+
$0.508
100+
$0.493
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
09K6273

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.448
Min: 500 / Mult: 500
220µF
6.3V
2917 [7343 Metric]
± 20%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
05AC1026

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.080
1000+
$1.080
2000+
$1.060
3000+
$1.060
Min: 500 / Mult: 500
330µF
6.3V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
66AJ2002

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.634
10+
$0.585
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 20%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
55AC3840

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$0.725
25+
$0.657
50+
$0.588
100+
$0.406
More Pricing...
Min: 5 / Mult: 5
100µF
16V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
66AJ2016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.448
10+
$0.448
Min: 1 / Mult: 1
Min: 10 / Mult: 1
220µF
6.3V
2917 [7343 Metric]
± 20%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
09K5877

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.557
Min: 500 / Mult: 500
100µF
16V
2917 [7343 Metric]
± 20%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
15P3090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.330
25+
$1.220
50+
$1.120
100+
$0.993
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2312 [6032 Metric]
± 20%
0.4ohm
F
500mA
3.2mm
1.6mm
1.8mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.050
10+
$0.532
25+
$0.517
50+
$0.501
100+
$0.487
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 20%
0.6ohm
D
500mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
59M2415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.120
10+
$2.950
25+
$2.720
50+
$2.490
100+
$2.360
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µF
50V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
47R4651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.340
10+
$0.962
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
10V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
47R4614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.550
10+
$1.120
25+
$1.030
50+
$0.944
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
47R4647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.380
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
09X1326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.750
10+
$1.290
25+
$1.190
50+
$1.100
100+
$0.996
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 20%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
77AC3913

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.560
10+
$0.297
25+
$0.288
50+
$0.279
100+
$0.270
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
22µF
6.3V
1206 [3216 Metric]
± 10%
0.3ohm
A
500mA
3.2mm
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
93AH0667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.050
10+
$1.710
25+
$1.620
50+
$1.540
100+
$1.460
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µF
50V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
85°C
-
37AJ7776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.388
Min: 1 / Mult: 1
Min: 10 / Mult: 1
150µF
16V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1-25 of 64 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK