SMD Tantalum Capacitors:

28 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
93K0210

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.370
10+
$0.733
25+
$0.714
50+
$0.696
100+
$0.677
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
20V
2917 [7343 Metric]
± 10%
0.5ohm
D
548mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
66W2129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.550
10+
$2.520
25+
$2.390
50+
$2.240
100+
$1.980
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µF
10V
2917 [7343 Metric]
± 10%
0.5ohm
D
548mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
99AC9696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.770
10+
$1.990
25+
$1.820
50+
$1.640
100+
$1.530
More Pricing...
Min: 1 / Mult: 1
220µF
16V
2917 [7343 Metric]
± 20%
0.5ohm
D
548mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
04X9101

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.640
1000+
$1.540
2000+
$1.420
3000+
$1.310
5000+
$1.240
Min: 500 / Mult: 500
330µF
10V
2917 [7343 Metric]
± 10%
0.5ohm
D
548mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
15P3656

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.230
10+
$3.070
25+
$2.890
50+
$2.700
100+
$2.400
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
2917 [7343 Metric]
± 10%
0.5ohm
D
548mA
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
95W8761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$0.739
25+
$0.720
50+
$0.700
100+
$0.681
More Pricing...
Min: 1 / Mult: 1
220µF
10V
2917 [7343 Metric]
± 20%
0.5ohm
D
548mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
59M3228

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.995
25+
$0.971
50+
$0.946
100+
$0.922
250+
$0.835
Min: 10 / Mult: 10
Min: 100 / Mult: 10
220µF
10V
2917 [7343 Metric]
± 10%
0.5ohm
D
548mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
95W0131

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.735
1000+
$0.723
2000+
$0.714
3000+
$0.706
5000+
$0.700
Min: 500 / Mult: 500
220µF
10V
2917 [7343 Metric]
± 10%
0.5ohm
D
548mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
18AC7917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.858
25+
$0.837
50+
$0.817
100+
$0.796
Min: 10 / Mult: 10
Min: 100 / Mult: 10
220µF
10V
2917 [7343 Metric]
± 20%
0.5ohm
D
548mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
67AH3322

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.666
1000+
$0.641
2000+
$0.627
3000+
$0.613
5000+
$0.602
Min: 500 / Mult: 500
220µF
10V
2917 [7343 Metric]
± 20%
0.5ohm
D
548mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
12AM4042

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10+
$0.679
20+
$0.624
40+
$0.572
60+
$0.554
100+
$0.543
Min: 10 / Mult: 10
220µF
10V
2917 [7343 Metric]
± 10%
0.5ohm
D
548mA
7.3mm
4.3mm
2.8mm
T491 Auto Series
-55°C
125°C
AEC-Q200
74AK7765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.580
10+
$0.893
25+
$0.870
50+
$0.846
100+
$0.823
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
20V
2917 [7343 Metric]
± 20%
0.5ohm
D
548mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$0.582
25+
$0.566
50+
$0.550
100+
$0.534
Min: 1 / Mult: 1
220µF
10V
2917 [7343 Metric]
± 10%
0.5ohm
D
548mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60AC2969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.720
10+
$1.890
25+
$1.740
50+
$1.570
100+
$1.460
Min: 1 / Mult: 1
680µF
6.3V
2917 [7343 Metric]
± 10%
0.5ohm
D
548mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
-
77AH1061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.191
10+
$0.191
25+
$0.191
50+
$0.191
Min: 1 / Mult: 1
100µF
20V
2917 [7343 Metric]
± 20%
0.5ohm
N
548mA
7.3mm
4.3mm
2.8mm
F93 Series
-55°C
125°C
-
77AH1063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.191
10+
$0.191
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100µF
20V
2917 [7343 Metric]
± 20%
0.5ohm
N
548mA
7.3mm
4.3mm
2.8mm
F93-AJ6 Series
-55°C
125°C
AEC-Q200
18K7314

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$1.990
1000+
$1.930
2000+
$1.840
3000+
$1.750
Min: 500 / Mult: 500
330µF
10V
2917 [7343 Metric]
± 20%
0.5ohm
D
548mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
73R9253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.200
Min: 6000 / Mult: 1000
150µF
6.3V
2312 [6032 Metric]
± 20%
0.3ohm
W
548mA
6mm
3.2mm
1.5mm
TAJ Series
-55°C
125°C
AEC-Q200
82AH9319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.100
10+
$2.000
25+
$1.820
50+
$1.650
100+
$1.520
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
2917 [7343 Metric]
± 20%
0.5ohm
D
548mA
7.3mm
4.3mm
2.8mm
T494 Series
-55°C
125°C
AEC-Q200
77AH1064

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
100µF
20V
2917 [7343 Metric]
± 20%
0.5ohm
N
548mA
7.3mm
4.3mm
2.8mm
F93-AJ6 Series
-55°C
125°C
AEC-Q200
64M4853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.500
Min: 500 / Mult: 500
680µF
4V
2917 [7343 Metric]
± 10%
0.5ohm
D
548mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
58R3253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.904
Min: 6000 / Mult: 500
220µF
6.3V
2917 [7343 Metric]
± 20%
0.5ohm
N
548mA
7.3mm
4.3mm
2.8mm
F93 Series
-55°C
125°C
-
94W9728

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.442
1000+
$0.430
Min: 500 / Mult: 500
220µF
10V
2917 [7343 Metric]
± 10%
0.5ohm
D
548mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
82AC9108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.860
Min: 6000 / Mult: 500
220µF
10V
2917 [7343 Metric]
± 20%
0.5ohm
N
548mA
7.3mm
4.3mm
2.8mm
F93 Series
-55°C
125°C
-
60AC2971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.810
10+
$1.960
25+
$1.790
50+
$1.610
100+
$1.510
Min: 1 / Mult: 1
680µF
6.3V
2917 [7343 Metric]
± 10%
0.5ohm
D
548mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK