SMD Tantalum Capacitors:

12 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66AJ1964

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.328
10+
$0.328
25+
$0.328
50+
$0.328
100+
$0.328
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µF
16V
2412 [6032 Metric]
± 10%
0.35ohm
C
560mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
70AH0576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.994
10+
$0.667
25+
$0.634
Min: 1 / Mult: 1
22µF
10V
2312 [6032 Metric]
± 10%
0.345ohm
C
560mA
6mm
3.2mm
2.5mm
TANTAMOUNT 593D Series
-55°C
125°C
-
46R1150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.130
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
16V
2312 [6032 Metric]
± 10%
0.35ohm
C
560mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
37AJ7749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
10+
$1.140
25+
$1.050
50+
$0.975
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.6ohm
E
560mA
7.3mm
4.3mm
4mm
TANTAMOUNT TH3 Series
-55°C
150°C
AEC-Q200
86K5461

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.328
1000+
$0.328
Min: 500 / Mult: 500
22µF
16V
2412 [6032 Metric]
± 10%
0.35ohm
C
560mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
70AH0577

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.994
10+
$0.667
25+
$0.634
50+
$0.601
100+
$0.571
More Pricing...
Min: 1 / Mult: 1
22µF
16V
2312 [6032 Metric]
± 10%
0.35ohm
C
560mA
6mm
3.2mm
2.5mm
TANTAMOUNT 593D Series
-55°C
85°C
-
66AJ1972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.082
10+
$0.082
25+
$0.082
50+
$0.082
100+
$0.082
Min: 1 / Mult: 1
47µF
10V
2312 [6032 Metric]
± 10%
0.35ohm
C
560mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
25R2701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.777
Min: 1500 / Mult: 500
33µF
20V
2312 [6032 Metric]
± 10%
0.35ohm
C
560mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
85°C
-
08J0576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$1.860
Min: 500 / Mult: 500
47µF
20V
2812 [7132 Metric]
± 10%
0.35ohm
C
560mA
6mm
3.2mm
2.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
46R1152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
10+
$0.874
25+
$0.854
50+
$0.833
100+
$0.813
Min: 1 / Mult: 1
47µF
16V
2312 [6032 Metric]
± 20%
0.35ohm
C
560mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
03AC0154

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.496
1000+
$0.474
2000+
$0.465
3000+
$0.454
5000+
$0.447
Min: 500 / Mult: 500
47µF
16V
2312 [6032 Metric]
± 10%
0.35ohm
C
560mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
15AC1736

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
22µF
16V
2312 [6032 Metric]
± 10%
0.35ohm
C
560mA
6mm
3.2mm
2.5mm
TANTAMOUNT 593D Series
-55°C
85°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK