SMD Tantalum Capacitors:

11 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18J9827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.570
10+
$0.271
25+
$0.263
50+
$0.253
100+
$0.245
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.22µF
35V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
65W8083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.658
10+
$0.311
25+
$0.302
50+
$0.292
100+
$0.283
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.22µF
50V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
66W2102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.239
25+
$0.225
50+
$0.210
100+
$0.197
250+
$0.181
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.22µF
35V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
12AM4016

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10+
$0.152
20+
$0.135
40+
$0.122
60+
$0.114
100+
$0.105
Min: 10 / Mult: 10
0.22µF
35V
1206 [3216 Metric]
± 20%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
70R1051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.910
25+
$0.818
50+
$0.747
100+
$0.663
250+
$0.592
More Pricing...
Min: 1 / Mult: 1
10µF
6.3V
0603 [1608 Metric]
± 20%
6ohm
M
65mA
1.6mm
0.85mm
0.65mm
F98 Series
-55°C
125°C
-
73R8202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.273
Min: 2000 / Mult: 2000
0.22µF
35V
1206 [3216 Metric]
± 20%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
09R6144

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.174
4000+
$0.173
8000+
$0.171
12000+
$0.169
Min: 2000 / Mult: 2000
0.22µF
50V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
54J2938

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.138
4000+
$0.138
8000+
$0.137
12000+
$0.136
Min: 2000 / Mult: 2000
0.22µF
35V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
18K7198

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.127
Min: 2000 / Mult: 2000
0.22µF
35V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
62W0829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$0.949
25+
$0.890
50+
$0.838
100+
$0.823
More Pricing...
Min: 1 / Mult: 1
10µF
6.3V
0603 [1608 Metric]
± 20%
6ohm
L
65mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
-
51AC9907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
4.7µF
6V
1005 [2512 Metric]
± 10%
12ohm
A
65mA
3.2mm
1.6mm
1.6mm
T4Z-Medical Series
-55°C
125°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK