SMD Tantalum Capacitors:

24 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
37AJ7796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.654
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 20%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
-
66AJ1942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.600
10+
$0.911
25+
$0.854
50+
$0.839
100+
$0.832
Min: 1 / Mult: 1
Min: 10 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TH3 Series
-55°C
150°C
AEC-Q200
69AH5021

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.310
Min: 500 / Mult: 500
22µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
-
70AH0573

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.943
Min: 500 / Mult: 500
15µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
85°C
-
66AJ2067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.408
10+
$0.408
25+
$0.408
50+
$0.408
100+
$0.408
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
-
01N2177

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.405
Min: 500 / Mult: 500
6.8µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
-
97M9757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
10+
$1.410
25+
$1.330
50+
$1.240
100+
$1.160
Min: 1 / Mult: 1
4.7µF
50V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
46R1171

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$0.815
25+
$0.797
50+
$0.778
100+
$0.761
More Pricing...
Min: 1 / Mult: 1
22µF
25V
2917 [7343 Metric]
± 20%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
46R1170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.060
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
03AC0149

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.637
1000+
$0.614
Min: 500 / Mult: 500
10µF
25V
2412 [6032 Metric]
± 10%
0.3ohm
C
710mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
33AC1161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.660
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
-
70AH0568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
10+
$0.984
25+
$0.934
50+
$0.886
Min: 1 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 20%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
85°C
-
93AH0660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.190
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
85°C
-
66AJ1966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.630
10+
$0.889
25+
$0.868
Min: 1 / Mult: 1
22µF
25V
2312 [6032 Metric]
± 10%
0.3ohm
C
710mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
37AJ7753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.395
10+
$0.395
25+
$0.395
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µF
25V
2312 [6032 Metric]
± 10%
0.3ohm
C
710mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
86K5708

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.500
1000+
$0.500
2000+
$0.500
3000+
$0.500
5000+
$0.500
Min: 500 / Mult: 500
15µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
66AJ1974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.774
10+
$0.774
25+
$0.773
50+
$0.773
100+
$0.707
Min: 1 / Mult: 1
Min: 10 / Mult: 1
15µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
25R2706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
10+
$0.747
25+
$0.727
50+
$0.707
100+
$0.687
Min: 1 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
85°C
-
14T7368

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.686
1000+
$0.658
2000+
$0.642
3000+
$0.626
5000+
$0.615
Min: 500 / Mult: 500
22µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TH3 Series
-55°C
150°C
AEC-Q200
84R0624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.350
10+
$3.210
25+
$2.970
50+
$2.700
100+
$2.420
More Pricing...
Min: 1 / Mult: 1
68µF
16V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TF3 Series
-55°C
85°C
-
08X2212

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.410
25+
$1.310
50+
$1.200
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
08X2214

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
Min: 1 / Mult: 1
6.8µF
50V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
03AC0164

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.020
1000+
$0.995
Min: 500 / Mult: 500
22µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
11AC4526

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.624
Min: 500 / Mult: 500
10µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
125°C
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK