We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
69AH1556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.078
25+
$0.058
50+
$0.055
100+
$0.052
250+
$0.047
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
470ohm
1A
-
MPZ Series
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.394
10+
$0.277
25+
$0.240
50+
$0.216
100+
$0.193
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
600ohm
1.5A
-
EMIFIL BLM31PG Series
0.08ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
65AH3942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.219
25+
$0.191
50+
$0.171
100+
$0.153
250+
$0.132
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
1A
-
EMIFIL BLM18DN Series
0.21ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
85AH8236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.263
25+
$0.254
50+
$0.243
100+
$0.216
250+
$0.207
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
2.2kohm
150mA
-
WE-CBA Series
0.8ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
69AH1467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.068
25+
$0.057
50+
$0.048
100+
$0.037
250+
$0.033
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
120ohm
600mA
-
MMZ Series
0.15ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
-
81AH9107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.028
10+
$0.028
25+
$0.028
50+
$0.028
100+
$0.028
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
1kohm
800mA
-
MPZ Series
0.3ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.078
25+
$0.060
50+
$0.058
100+
$0.054
250+
$0.048
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
2.2kohm
150mA
-
EMIFIL BLM18BD Series
1.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
65AH3973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.286
25+
$0.249
50+
$0.223
100+
$0.200
250+
$0.172
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
600ohm
2.3A
-
EMIFIL BLM21SP Series
0.06ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
-
76AH5039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.176
25+
$0.154
50+
$0.140
100+
$0.124
250+
$0.108
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
2A
-
EMIFIL BLM18EG Series
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
65AH3977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.269
25+
$0.252
50+
$0.225
100+
$0.202
250+
$0.173
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
70ohm
6A
-
EMIFIL BLM21SP Series
0.009ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
-
76AH5052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.069
25+
$0.054
50+
$0.052
100+
$0.049
250+
$0.042
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
2.2A
-
EMIFIL BLM18KG Series
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
69AH0434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.104
25+
$0.097
50+
$0.092
100+
$0.087
250+
$0.080
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
500mA
-
KMZ-HR Series
0.4ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
150°C
AEC-Q200
-
65AH3966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.252
25+
$0.219
50+
$0.197
100+
$0.176
250+
$0.151
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
330ohm
2.8A
-
EMIFIL BLM21SP Series
0.04ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
65AH3974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.245
25+
$0.213
50+
$0.192
100+
$0.172
250+
$0.147
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
600ohm
2.3A
-
EMIFIL BLM21SP Series
0.06ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.072
25+
$0.056
50+
$0.054
100+
$0.051
250+
$0.043
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
470ohm
1A
-
EMIFIL BLM15PX Series
0.2ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
08AH2162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.326
10+
$0.240
25+
$0.216
50+
$0.199
100+
$0.182
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
-
220ohm
4A
-
FB Series
0.02ohm
-
± 30%
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
AEC-Q200
-
76AH5079

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.416
10+
$0.295
25+
$0.259
50+
$0.231
100+
$0.205
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
120ohm
6A
-
EMIFIL BLM31KN Series
0.009ohm
-
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.052
25+
$0.041
50+
$0.039
100+
$0.037
250+
$0.029
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
1.8kohm
250mA
-
EMIFIL BLM15BX Series
0.9ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
66AH4085

RoHS

Date/Lot Code

Each
1+
$1.320
10+
$1.220
25+
$1.180
50+
$1.140
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
Radial Leaded
-
961ohm
3A
-
WE-UKW Series
20ohm
-
± 25%
-
-
10mm
Through Hole
-25°C
125°C
-
-
36AJ3121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.128
25+
$0.119
50+
$0.110
100+
$0.101
250+
$0.086
More Pricing...
Min: 10 / Mult: 10
1005 [0402 Metric]
-
-
330mA
-
BLF02JD Series
0.6ohm
-
-
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
-
-
29AJ4235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.167
25+
$0.155
50+
$0.147
100+
$0.138
250+
$0.129
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
860mA
-
EMIFIL BLM18KN Series
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
13AJ4449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.146
25+
$0.141
50+
$0.136
100+
$0.131
250+
$0.105
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
2.8A
-
EMIFIL BLM18SP Series
0.04ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
57AJ0010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.139
25+
$0.134
50+
$0.127
100+
$0.121
250+
$0.118
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
190ohm
550mA
-
MDF Series
0.69ohm
-
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
24AJ1254

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.137
25+
$0.130
50+
$0.122
100+
$0.114
250+
$0.113
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
120ohm
1.5A
-
MI Series
0.095ohm
-
-
1.01mm
0.5mm
0.5mm
SMD
-40°C
125°C
-
-
36AJ3137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.137
25+
$0.133
50+
$0.130
100+
$0.125
250+
$0.114
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
220ohm
700mA
-
EMIFIL BLM15EG Series
0.28ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
276-300 of 2186 items
of 88 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK