We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
76AH5073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.080
25+
$0.067
50+
$0.062
100+
$0.058
250+
$0.052
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
330ohm
1.5A
-
EMIFIL BLM21PG Series
0.07ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
85AH8261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$1.030
25+
$0.964
50+
$0.901
100+
$0.843
More Pricing...
Min: 5 / Mult: 5
2220 [5550 Metric]
-
550ohm
4A
-
WE-MPSA Series
0.035ohm
-
± 25%
5.59mm
5.08mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
-
69AH1452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.050
50+
$0.048
100+
$0.045
250+
$0.035
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
120ohm
500mA
-
MMZ Series
0.22ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
65AH3975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.225
25+
$0.197
50+
$0.176
100+
$0.158
250+
$0.135
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
600ohm
2.3A
-
EMIFIL BLM21SP Series
0.06ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
76AH5072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.117
25+
$0.102
50+
$0.092
100+
$0.082
250+
$0.071
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
120ohm
3A
-
EMIFIL BLM21PG Series
0.03ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
69AH1555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.062
25+
$0.049
50+
$0.047
100+
$0.044
250+
$0.034
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
470ohm
1A
-
MPZ Series
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
65AH3941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.197
25+
$0.172
50+
$0.154
100+
$0.138
250+
$0.119
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
1A
-
EMIFIL BLM18DN Series
0.21ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
76AH5050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.080
25+
$0.063
50+
$0.060
100+
$0.057
250+
$0.048
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
1.5A
-
EMIFIL BLM18KG Series
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
85AH8243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.330
10+
$0.329
25+
$0.300
50+
$0.269
100+
$0.230
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
48ohm
6A
-
WE-CBA Series
0.005ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.469
10+
$0.339
25+
$0.298
50+
$0.269
100+
$0.244
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
-
470ohm
2A
-
EMIFIL BLM41PG Series
0.05ohm
-
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
-
66AH2756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.263
25+
$0.253
50+
$0.243
100+
$0.216
250+
$0.207
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
1.5kohm
700mA
-
WE-CBA Series
0.35ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.076
25+
$0.060
50+
$0.057
100+
$0.053
250+
$0.047
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1kohm
450mA
-
EMIFIL BLM18AG Series
0.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.071
25+
$0.056
50+
$0.053
100+
$0.050
250+
$0.044
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
220ohm
1.4A
-
EMIFIL BLM15PX Series
0.1ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
76AH4993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.028
25+
$0.022
50+
$0.021
100+
$0.020
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
-
240ohm
200mA
-
EMIFIL BLM03AG Series
0.8ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
-
69AH1491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.069
25+
$0.055
50+
$0.053
100+
$0.050
250+
$0.039
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
500mA
-
MMZ Series
0.35ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
69AH1560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.071
25+
$0.056
50+
$0.054
100+
$0.051
250+
$0.043
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
1.5A
-
MPZ Series
0.1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
85AH8238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.266
25+
$0.261
50+
$0.246
100+
$0.219
250+
$0.210
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
120ohm
500mA
-
WE-CBA Series
0.2ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
68AH8945

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.617
25+
$0.580
50+
$0.544
100+
$0.508
250+
$0.471
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
-
5A
-
BEAD L Series
-
-
-
12.5mm
-
-
Through Hole
-20°C
70°C
-
-
65AH3972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.187
25+
$0.174
50+
$0.163
100+
$0.154
250+
$0.141
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
470ohm
2.5A
-
EMIFIL BLM21SP Series
0.05ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5000

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.024
25+
$0.019
50+
$0.018
100+
$0.017
250+
$0.014
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
-
80ohm
1A
-
EMIFIL BLM03PX Series
0.13ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
-
69AH1559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.066
25+
$0.056
50+
$0.046
100+
$0.036
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
1.5A
-
MPZ Series
0.1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
69AH1469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.050
25+
$0.042
50+
$0.040
100+
$0.037
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
300ohm
500mA
-
MMZ Series
0.25ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.078
25+
$0.059
50+
$0.057
100+
$0.054
250+
$0.047
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
180ohm
1.5A
-
EMIFIL BLM18PG Series
0.09ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
69AH1487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.046
25+
$0.043
50+
$0.041
100+
$0.038
250+
$0.034
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
120ohm
500mA
-
MMZ Series
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.194
25+
$0.171
50+
$0.154
100+
$0.138
250+
$0.119
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
500mA
-
EMIFIL BLM18EG Series
0.35ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
326-350 of 2186 items
of 88 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK